Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS-artikelnummer 815-9618
Tillv. art.nrBRNS6
VarumärkeCosel
95,72 kr
Each
Enheter
3 → 14.4 V dc - 0.6 → 5.5V dc 6A - PCB Mount 1 12.2mm 12.2mm 7.2mm 86% - -40°C +85°C
RS-artikelnummer 815-9624
Tillv. art.nrBRFS30
VarumärkeCosel
333,17 kr
Each
Enheter
4.5 → 14 V dc - 0.8 → 3.63V dc 30A - PCB Mount 1 33mm 13.5mm 9.5mm 88% - -40°C +85°C
RS-artikelnummer 815-9620
Tillv. art.nrBRNS20
VarumärkeCosel
136,70 kr
Each
Enheter
3 → 14.4 V dc - 0.6 → 5.5V dc 20A - PCB Mount 1 20.3mm 11.4mm 8.5mm 87% - -40°C +85°C