Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.

Types of Rod End

They are available with the following variations:
•Female (internal) or male (external) threads


•Left or right hand thread


•Metric or imperial sizing


•Lining materials

...
Read more Read less

Filter

Visar 1 - 20 av 35 produkter
Resultat per sida
Beskrivning Pris Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-artikelnummer 303-4028
VarumärkeRS PRO
157,40 kr
Each
Enheter
M10 x 1.25 Female 10mm - 1400N 57mm Steel M10 x 1.25 Metric +150°C -30°C Female
RS-artikelnummer 198-9033
VarumärkeRS PRO
522,18 kr
Each
Enheter
M20 x 1.5 Female 20mm 62900N 30500N 100mm Steel M20 x 1.5 Metric - - Female
RS-artikelnummer 382-318
VarumärkeRS PRO
180,09 kr
Each
Enheter
M5 x 0.8 Female 5mm - 5600N 35mm Steel M5 x 0.8 Metric - - Female
RS-artikelnummer 382-273
VarumärkeRS PRO
237,84 kr
Each
Enheter
M5 x 0.8 Male 5mm - 3460N 41mm Steel M5 x 0.8 Metric - - Male
RS-artikelnummer 382-295
VarumärkeRS PRO
197,96 kr
Each
Enheter
M3 x 0.5 Female 3mm - 3600N 27mm Steel M3 x 0.5 Metric - - Female
RS-artikelnummer 198-8945
VarumärkeRS PRO
153,32 kr
Each
Enheter
M5 x 0.8 Female 5mm 6700N 4100N 35mm Steel M5 x 0.8 Metric - - Female
RS-artikelnummer 198-8967
VarumärkeRS PRO
198,69 kr
Each
Enheter
M8 x 1.25 Female 8mm 14300N 7900N 47mm Steel M8 x 1.25 Metric - - Female
RS-artikelnummer 176-1608
VarumärkeRS PRO
229,90 kr
Each
Enheter
M10 x 1.25 Female 10mm - 3100kg 58mm Steel M10 Metric - - Female
RS-artikelnummer 198-9083
VarumärkeRS PRO
165,78 kr
Each
Enheter
M8 x 1.25 Male 8mm 14300N 7900N 53mm Steel M8 x 1.25 Metric - - Male
RS-artikelnummer 382-302
VarumärkeRS PRO
301,41 kr
Each
Enheter
M4 x 0.7 Female 4mm - 4500N 31mm Steel M4 x 0.7 Metric - - Female
RS-artikelnummer 382-251
VarumärkeRS PRO
223,96 kr
Each
Enheter
M3 x 0.5 Male 3mm - 1220N 33mm Steel M3 x 0.5 Metric - - Male
RS-artikelnummer 176-1574
VarumärkeRS PRO
941,40 kr
Each
Enheter
M20 x 1.5 Female 20mm - 8300kg 102mm Steel M20 Metric - - Female
RS-artikelnummer 176-1568
VarumärkeRS PRO
214,50 kr
Each
Enheter
M8 x 1.25 Female 8mm - 1900kg 48mm Steel M8 Metric - - Female
RS-artikelnummer 198-9106
VarumärkeRS PRO
231,09 kr
Each
Enheter
M12 x 1.75 Male 12mm 26700N 14000N 69mm Steel M12 x 1.75 Metric - - Male
RS-artikelnummer 198-9011
VarumärkeRS PRO
330,95 kr
Each
Enheter
M16 x 2 Female 16mm 42900N 21500N 83mm Steel M16 x 2 Metric - - Female
RS-artikelnummer 198-9099
VarumärkeRS PRO
184,90 kr
Each
Enheter
M10 x 1.5 Male 10mm 20000N 10700N 61mm Steel M10 x 1.5 Metric - - Male
RS-artikelnummer 198-8951
VarumärkeRS PRO
146,26 kr
Each
Enheter
M6 x 1 Female 6mm 8600N 5000N 39mm Steel M6 x 1 Metric - - Female
RS-artikelnummer 303-4040
VarumärkeRS PRO
327,48 kr
Each
Enheter
M16 x 1.5 Female 16mm - 1800N 85mm Steel M16 x 1.5 Metric +150°C -30°C Female
RS-artikelnummer 198-9005
VarumärkeRS PRO
233,54 kr
Each
Enheter
M14 x 2 Female 14mm 34300N 17600N 74mm Steel M14 x 2 Metric - - Female
RS-artikelnummer 198-9077
VarumärkeRS PRO
150,04 kr
Each
Enheter
M6 x 1 Male 6mm 8600N 4800N 45mm Steel M6 x 1 Metric - - Male