Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filter

Visar 141 - 160 av 391 produkter
Resultat per sida
Beskrivning Pris Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS-artikelnummer 703-6034
Tillv. art.nr0821300911
VarumärkeAventics
533,04 kr
Each
Enheter
Rotary Knob 3/2 G 1/2 1/2in G NL4-BAV - 16 bar Die Cast Zinc 11000L/min -10°C +60°C - 3/2
RS-artikelnummer 420-2884
Tillv. art.nr55102095
VarumärkeAsco
1 492,63 kr
Each
Enheter
Pedal 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 5/2
RS-artikelnummer 181-6342
Tillv. art.nrVHEF-ES-M52-M-G18
VarumärkeFesto
902,21 kr
Each
Enheter
Twist Selector 5/2 G 1/8 1/8in BSPP VHEF Black 10 bar Aluminium Alloy 750L/min -10°C +60°C - 5
RS-artikelnummer 330-2539
Tillv. art.nr34303053
VarumärkeAsco
665,54 kr
Each
Enheter
- 3/2 G 3/8 3/8in G 112 - 16 bar Metal 200L/min -10°C +60°C - 3/2
RS-artikelnummer 722-407
Tillv. art.nrX3046502
VarumärkeNorgren
590,72 kr
Each
Enheter
Knob 5/2 G 1/8 1/8in G X30 Black 10 bar Zinc Alloy 335L/min 0°C +70°C - 5/3
RS-artikelnummer 885-2115
Tillv. art.nrVM230-02-06A
VarumärkeSMC
562,57 kr
Each
Enheter
Roller Plunger - R 1/4 1/4 R VM200 - 1 MPa - - -5°C +60°C - 3
RS-artikelnummer 136-9293
Tillv. art.nr6382 08 00WP2
VarumärkeLegris
414,63 kr
1 Bag of 10
Påse(ar)
- - - - - 6382 LIQUIfit White 16 bar Polymer - -10°C +95°C - -
RS-artikelnummer 121-5649
Tillv. art.nrMS4-EM1-1/4-S
VarumärkeFesto
430,36 kr
Each
Enheter
Rotary - G 1/4 1/4in G MS Black 14 bar Aluminium - -10°C +60°C - 3
RS-artikelnummer 840-6894
Tillv. art.nrVH402-N04
VarumärkeSMC
998,16 kr
Each
Enheter
Lever 4/2 NPT 1/2 1/2in NPT VH400 - 1 MPa Die Cast Aluminium - -5°C +60°C - 4/2
RS-artikelnummer 701-0691
Tillv. art.nr89543005
VarumärkeCrouzet
602,93 kr
Each
Enheter
Roller 3/2 - - - 89 - 10 bar - 90NL/min -10°C +60°C - -
RS-artikelnummer 314-6266
Tillv. art.nrS/666/108
VarumärkeNorgren
3 439,93 kr
Each
Enheter
Roller Lever 3/2 G 1/8 1/8in G S/666 - 10 bar Die Cast Zinc Alloy 197L/min -20°C +80°C - 3/2
RS-artikelnummer 121-5861
Tillv. art.nrSV-5-M5-B
VarumärkeFesto
624,56 kr
Each
Enheter
- - Metric M5 M5 Metric SV - 8 bar Plastic - -10°C +60°C - 5
RS-artikelnummer 784-0079
VarumärkeRS PRO
291,90 kr
Each
Enheter
Lever 3/2 Metric M5 M5 Metric BR - 10 bar - 125L/min -10°C +50°C - 3/2
RS-artikelnummer 838-8550
Tillv. art.nrVH200-N02
VarumärkeSMC
670,70 kr
Each
Enheter
Lever 4/3 NPT 1/4 1/4in NPT VH200 - 1 MPa Die Cast Aluminium - -5°C +60°C - -
RS-artikelnummer 884-9314
Tillv. art.nrVM131-F01-01SA
VarumärkeSMC
265,70 kr
Each
Enheter
Roller Lever - G 1/8 1/8 G VM100 - 1 Mpa - - -5°C +60°C - 3
RS-artikelnummer 784-0050
VarumärkeRS PRO
259,41 kr
Each
Enheter
- 3/2 Metric M5 M5 Metric BA 311 - 10 bar - 125L/min -10°C +50°C - 3/2
RS-artikelnummer 176-2146
VarumärkeRS PRO
139,19 kr
Each (In a Pack of 10)
Enheter
Handle - - - - - Red 20 bar Brass - -20°C +80°C - 2
RS-artikelnummer 268-8488
Tillv. art.nrVFM350-02-34B
VarumärkeSMC
719,92 kr
Each
Enheter
Twist Selector 5/2 Rc 1/4 1/4in Rc VFM300 Black 0.9 MPa Aluminium Alloy 982NL/min -5°C +60°C - 5/2
RS-artikelnummer 144-2674
VarumärkeRS PRO
990,80 kr
1 Bag of 10
Påse(ar)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C - 2
RS-artikelnummer 410-545
Tillv. art.nrB53003HXS
VarumärkeParker
736,29 kr
Each
Enheter
Button 3/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C - 3/2
Relaterte Produkter
3 and 5 port valves for for multi-directional ...
Description:
3 and 5 port valves for for multi-directional flow and dual supply applications. Suitable for use with cylinders up to 50mm bore. High flow capacity with a wide range of operators.,Manufactured with lightweight corrosion resistant materials.
3//2 normally closed valves with a CV 0.055 ...
Description:
3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube.Miniature stucture requires little mounting spaceBuilt-in hose nipple connectionDedicated valves must be used for nylon or polyurethane ...
High quality manually operated spool valvesStainless steel spool ...
Description:
High quality manually operated spool valvesStainless steel spool giving long, trouble free service lifeViton sealsSuitable for positive pressure or vacuum line applications.
Suitable for positive pressure or vacuum line applications. ...
Description:
Suitable for positive pressure or vacuum line applications. Stainless steel spool giving long, trouble free service lifeViton seals as standardFoot pedal with return spring.