Air Hose

Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers guidelines before use.

The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.
Features and Benefits
• Flexible for ease of use
• Simple to install in or around workspace
• Easy to cut to length
• Wide range of connector fittings
Where might I use one?
Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen.


The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.

...
Read more Read less

Filter

Visar 1 - 20 av 103 produkter
Resultat per sida
Beskrivning Pris Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS-artikelnummer 121-6293
Tillv. art.nrPUN-H-6X1-SI
VarumärkeFesto
537,24 kr
1 Bag of 50
Påse(ar)
4mm 6mm Silver Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 122-8470
Tillv. art.nrPUN-H-8X1,25-SI
VarumärkeFesto
770,23 kr
1 Bag of 50
Påse(ar)
5.7mm 8mm Silver Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 121-6281
Tillv. art.nrPUN-4X0,75-SI
VarumärkeFesto
361,40 kr
1 Bag of 50
Påse(ar)
2.6mm 4mm Silver Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-artikelnummer 126-2774
Tillv. art.nrPUN-H-3X0,5-NT
VarumärkeFesto
382,25 kr
1 Reel of 50
Rulle(ar)
2.1mm 3mm Natural Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 181-6067
Tillv. art.nrPUN-H-4X0,75-TGE
VarumärkeFesto
6,618 kr
Each
Enheter
2.6mm 4mm Yellow Polyurethane Suitable for Food Use 50m 10 bar PUN-H-T -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 136-7101
Tillv. art.nrPUN-H-4X0,75-TBL
VarumärkeFesto
315,79 kr
1 Bag of 50
Påse(ar)
2.6mm 4mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H-T -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 126-2583
Tillv. art.nrPUN-6X1-RT
VarumärkeFesto
610,45 kr
1 Reel of 50
Rulle(ar)
4mm 6mm Red Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-artikelnummer 181-6081
Tillv. art.nrPUN-H-12X2-TSW
VarumärkeFesto
29,676 kr
Each
Enheter
8mm 12mm Black Polyurethane Suitable for Food Use 50m 10 bar PUN-H-T -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 126-3104
Tillv. art.nrPEN-8X1,25-BL
VarumärkeFesto
359,42 kr
1 Reel of 50
Rulle(ar)
5.7mm 8mm Blue PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-artikelnummer 136-7104
Tillv. art.nrPUN-H-8X1,25-TBL
VarumärkeFesto
675,95 kr
1 Bag of 50
Påse(ar)
5.7mm 8mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H-T -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 122-8458
Tillv. art.nrPUN-H-10X1,5-BL
VarumärkeFesto
1 160,11 kr
1 Bag of 50
Påse(ar)
7mm 10mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 121-6290
Tillv. art.nrPUN-H-4X0,75-BL
VarumärkeFesto
361,40 kr
1 Bag of 50
Påse(ar)
2.6mm 4mm Blue Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 126-3103
Tillv. art.nrPEN-6X1-BL
VarumärkeFesto
268,15 kr
1 Reel of 50
Rulle(ar)
4mm 6mm Blue PE - 50m 10 bar PEN -30°C +60°C 1 -
RS-artikelnummer 181-6054
Tillv. art.nrPUN-3X0,5-GE
VarumärkeFesto
6,824 kr
Each
Enheter
2.1mm 3mm Yellow Polyurethane - 50m 10 bar PUN -35°C +60°C 1 -
RS-artikelnummer 181-6078
Tillv. art.nrPUN-H-10X1,5-TRT
VarumärkeFesto
21,197 kr
Each
Enheter
7mm 10mm Red Polyurethane Suitable for Food Use 50m 10 bar PUN-H-T -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 181-6060
Tillv. art.nrPUN-H-3X0,5-GN
VarumärkeFesto
5,997 kr
Each
Enheter
2.1mm 3mm Green Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 181-6084
Tillv. art.nrPUN-4X0,75-DUO-BS
VarumärkeFesto
17,578 kr
Each
Enheter
2.6mm 4mm Black, Blue Polyurethane - 50m 10 bar PUN DUO -35°C +60°C 2 -
RS-artikelnummer 181-6082
Tillv. art.nrPUN-4X0,75-DUO-SI
VarumärkeFesto
17,578 kr
Each
Enheter
2.6mm 4mm Silver Polyurethane - 50m 10 bar PUN DUO -35°C +60°C 2 -
RS-artikelnummer 122-8459
Tillv. art.nrPUN-H-10X1,5-SI
VarumärkeFesto
1 160,11 kr
1 Bag of 50
Påse(ar)
7mm 10mm Silver Polyurethane Suitable for Food Use 50m 10 bar PUN-H -35°C +60°C 1 Hydrolysis Resistant
RS-artikelnummer 181-6131
Tillv. art.nrPAN-6X1-BL
VarumärkeFesto
19,956 kr
Each
Enheter
4mm 8mm Blue Polyamide - 50m 19 bar PAN -30°C +80°C 1 -