Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Read more Read less

Filter

Visar 221 - 240 av 590 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
Nytt
RS-artikelnummer 203-7840
Tillv. art.nrDSNU-63-80-PPS-A
VarumärkeFesto
1 695,36 kr
Each
Enheter
- Double - - - - - - - - - - - -
RS-artikelnummer 389-5097
Tillv. art.nrP1A-S016DS-0100
VarumärkeParker
398,91 kr
Each
Enheter
P1A Double 16mm 100mm 10 bar - - Buffer 204 x 17.8 x 17.8mm - 17.8mm +80°C - 204mm
RS-artikelnummer 700-6042
Tillv. art.nrCD85N25-300C-B
VarumärkeSMC
805,42 kr
Each
Enheter
C85 Double 25mm 300mm 1 MPa - - Air 33.5 (Dia.) x 437mm 286g - +60°C 33.5mm 437mm
RS-artikelnummer 815-7637
Tillv. art.nrG435ALSN0025A00
VarumärkeAsco
477,11 kr
Each
Enheter
435 Double 20mm 25mm 10 bar - - Not Cushioned 150 x 27 x 25.4mm - 25.4mm +70°C - 150mm
RS-artikelnummer 121-4644
Tillv. art.nrDSNU-20-50-PPV-A
VarumärkeFesto
634,48 kr
Each
Enheter
DSNU Double 20mm 50mm 10 bar G 1/8 Male Air 27 x 182mm 222.8g - +80°C 27mm 182mm
RS-artikelnummer 838-8743
Tillv. art.nrCDG1BA63-150
VarumärkeSMC
1 462,20 kr
Each
Enheter
CDG1 Double 63mm 150mm 1 MPa - - Air 69 (Dia.) x 300mm 2kg - +60°C 69mm 300mm
RS-artikelnummer 121-4671
Tillv. art.nrDSNU-25-20-PPS-A
VarumärkeFesto
650,26 kr
Each
Enheter
DSNU Double 25mm 20mm 10 bar G 1/8 Male Air 27 x 161.5mm 260g - +80°C 27mm 161.5mm
RS-artikelnummer 700-6024
Tillv. art.nrCD85N25-125C-B
VarumärkeSMC
669,37 kr
Each
Enheter
C85 Double 25mm 125mm 1 MPa - - Air 33.5 (Dia.) x 262mm 286g - +60°C 33.5mm 262mm
RS-artikelnummer 389-5047
Tillv. art.nrP1A-S016DS-0010
VarumärkeParker
399,30 kr
Each
Enheter
P1A Double 16mm 10mm 10 bar - - Buffer 114 x 17.8 x 17.8mm - 17.8mm +80°C - 114mm
RS-artikelnummer 121-4312
Tillv. art.nrDSNU-25-50-PPV-A
VarumärkeFesto
679,43 kr
Each
Enheter
DSNU Double 25mm 50mm 10 bar G 1/8 Male Air 27 x 191.5mm 293g - +80°C 27mm 191.5mm
RS-artikelnummer 700-6049
Tillv. art.nrCD85N25-25C-B
VarumärkeSMC
590,95 kr
Each
Enheter
C85 Double 25mm 25mm 1 MPa - - Air 33.5 (Dia.) x 162mm 286g - +60°C 33.5mm 162mm
RS-artikelnummer 176-1637
VarumärkeRS PRO
551,86 kr
Each
Enheter
- Double 20mm 100mm 10 bar - - Not Cushioned 27 Dia. x 231mm - - +80°C 27mm 231mm
RS-artikelnummer 121-4723
Tillv. art.nrDSNU-16-200-PPS-A
VarumärkeFesto
588,24 kr
Each
Enheter
DSNU Double 16mm 200mm 10 bar M5 Male Air 20 x 311mm 181.9g - +80°C 20mm 311mm
RS-artikelnummer 121-4645
Tillv. art.nrDSNU-20-80-P-A
VarumärkeFesto
554,40 kr
Each
Enheter
DSNU Double 20mm 80mm 10 bar G 1/8 Male Elastomer 27 x 212mm 244.4g - +80°C 27mm 212mm
Nytt
RS-artikelnummer 202-1783
Tillv. art.nrESNU-10-50-P-A
VarumärkeFesto
488,08 kr
Each
Enheter
ESNU Single 10mm 50mm - - - - - - - - - -
RS-artikelnummer 304-3757
VarumärkeRS PRO
512,48 kr
Each
Enheter
ISO 6432 Single 25mm 50mm 10 bar - - Buffer - - - +80°C - -
RS-artikelnummer 510-9039
Tillv. art.nrRM/8020/M/100
VarumärkeNorgren
664,76 kr
Each
Enheter
RM/8000/M Double 20mm 100mm 10 bar - - Buffer 30 (Dia.) x 195mm 217g - +80°C 30mm 195mm
RS-artikelnummer 121-4746
Tillv. art.nrDSNU-20-10-P-A
VarumärkeFesto
536,74 kr
Each
Enheter
DSNU Double 20mm 10mm 10 bar G 1/8 Male Elastomer 27 x 142mm 194g - +80°C 27mm 142mm
RS-artikelnummer 863-3958
Tillv. art.nrCDG1BN32-200Z
VarumärkeSMC
512,34 kr
Each
Enheter
CDG1 Double 32mm 200mm 1 MPa - - Rubber Bumper 35.5 (Dia.) x 313mm 855.9g 313mm 60°C 35.5mm -
RS-artikelnummer 703-5325
Tillv. art.nr0822334503
VarumärkeAventics
819,58 kr
Each
Enheter
MNI Double 25mm 50mm 10 bar - - Air 169.5 x 30 x 28mm 330g 28mm +80°C - 169.5mm
Related Products
Festo DSNU series round pneumatic cylinders with flexible ...
Description:
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting ...
The CJ2 series from SMC are miniature cylinders. ...
Description:
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, ...
SMC C85 cylinders conform to ISO 6432 and ...
Description:
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged ...