Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filter

Visar 141 - 160 av 506 produkter
Resultat per sida
Beskrivning Pris Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-artikelnummer 136-6573
Tillv. art.nrADVC-20-15-I-P-A
VarumärkeFesto
440,77 kr
Each
Enheter
15mm 20mm Double ADVC - - M5 Female - - 34 x 32 x 42mm 42mm 32mm 34mm
RS-artikelnummer 136-6779
Tillv. art.nrADN-25-5-A-P-A
VarumärkeFesto
468,04 kr
Each
Enheter
5mm 25mm Double ADN - - M5 Male - - 39.5 x 39.5 x 49.5mm 49.5mm 39.5mm 39.5mm
RS-artikelnummer 700-6070
Tillv. art.nrCDQSB12-5D
VarumärkeSMC
224,85 kr
Each
Enheter
5mm 12mm Double CQS - - - - - - 25.5 x 25 x 25mm 25.5mm 25mm 25mm
RS-artikelnummer 121-5478
Tillv. art.nrADVC-20-5-I-P
VarumärkeFesto
364,97 kr
Each
Enheter
5mm 20mm Double ADVC - - M5 Female - - 34 x 32 x 32mm 32mm 32mm 34mm
RS-artikelnummer 165-201
Tillv. art.nrCD55B32-20M
VarumärkeSMC
498,73 kr
Each
Enheter
20mm 32mm Double C55 - - - - - Rubber 71 x 46 x 46mm 71mm 46mm 46mm
RS-artikelnummer 136-6579
Tillv. art.nrADVC-25-5-I-P-A
VarumärkeFesto
488,81 kr
Each
Enheter
5mm 25mm Double ADVC - - M5 Female - - 37 x 38 x 32.5mm 32.5mm 38mm 37mm
RS-artikelnummer 136-6770
Tillv. art.nrADN-20-5-A-P-A
VarumärkeFesto
416,72 kr
Each
Enheter
5mm 20mm Double ADN - - M5 Male - - 35.5 x 35.5 x 47.5mm 47.5mm 35.5mm 35.5mm
RS-artikelnummer 136-6758
Tillv. art.nrADN-12-15-A-P-A
VarumärkeFesto
395,07 kr
Each
Enheter
15mm 12mm Double ADN - - M5 Male - - 27.5 x 27.5 x 54.2mm 54.2mm 27.5mm 27.5mm
RS-artikelnummer 700-6061
Tillv. art.nrCDQSB12-15D
VarumärkeSMC
304,30 kr
Each
Enheter
15mm 12mm Double CQS - - - - - - 35.5 x 25 x 25mm 35.5mm 25mm 25mm
RS-artikelnummer 136-6603
Tillv. art.nrADVC-40-25-I-P
VarumärkeFesto
850,68 kr
Each
Enheter
25mm 40mm Double ADVC - - G 1/8 Female - - 53.5 x 53.5 x 60.5mm 60.5mm 53.5mm 53.5mm
RS-artikelnummer 121-5735
Tillv. art.nrADN-25-15-I-P-A
VarumärkeFesto
476,31 kr
Each
Enheter
15mm 25mm Double ADN - - M5 Female - - 39.5 x 39.5 x 59.5mm 59.5mm 39.5mm 39.5mm
RS-artikelnummer 136-6605
Tillv. art.nrADVC-50-15-I-P-A
VarumärkeFesto
1 086,57 kr
Each
Enheter
15mm 50mm Double ADVC - - G 1/8 Female - - 63.5 x 63.5 x 51mm 51mm 63.5mm 63.5mm
RS-artikelnummer 121-5743
Tillv. art.nrADN-32-10-I-PPS-A
VarumärkeFesto
607,59 kr
Each
Enheter
10mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 60mm 47mm 47mm 60mm
RS-artikelnummer 721-3626
Tillv. art.nrCDQ2B32TF-10DZ
VarumärkeSMC
391,21 kr
Each
Enheter
10mm 32mm Double CQ2 - - - - - - 40 x 49.5 x 45mm 40mm 49.5mm 45mm
RS-artikelnummer 121-5718
Tillv. art.nrADN-16-15-I-P-A
VarumärkeFesto
402,48 kr
Each
Enheter
15mm 16mm Double ADN - - M5 Female - - 29 x 29 x 54.7mm 54.7mm 29mm 29mm
RS-artikelnummer 136-6765
Tillv. art.nrADN-16-15-A-P-A
VarumärkeFesto
410,48 kr
Each
Enheter
15mm 16mm Double ADN - - M5 Male - - 29 x 29 x 54.7mm 54.7mm 29mm 29mm
RS-artikelnummer 165-352
Tillv. art.nrCD55B25-25M
VarumärkeSMC
437,13 kr
Each
Enheter
25mm 25mm Double C55 - - - - - Rubber 70 x 40 x 40mm 70mm 40mm 40mm
RS-artikelnummer 121-5469
Tillv. art.nrADVC-16-25-I-P-A
VarumärkeFesto
416,07 kr
Each
Enheter
25mm 16mm Double ADVC - - M5 Female - - 27 x 25 x 47mm 47mm 25mm 27mm
RS-artikelnummer 164-775
Tillv. art.nrCD55B63-25
VarumärkeSMC
1 032,35 kr
Each
Enheter
25mm 63mm Double C55 - - - - - Rubber 82 x 74 x 74mm 82mm 74mm 74mm
RS-artikelnummer 164-404
Tillv. art.nrCD55B63-40M
VarumärkeSMC
1 093,11 kr
Each
Enheter
40mm 63mm Double C55 - - - - - Rubber 97 x 74 x 74mm 97mm 74mm 74mm
Related Products
Single and double-acting compact short-stroke cylinders, operating with ...
Description:
Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where ...
Magnetic piston as standard across rangeStainless steel piston ...
Description:
Magnetic piston as standard across rangeStainless steel piston rodAnodised aluminium alloy barrel and end capsPolyurethane nitrile rubber sealsVery compact - approximately one third the length of a corresponding ISO modelSpring return on single-acting modelsTemperature range -5°C to +80°C (consult our ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight savingMagnetic pistonProof pressure 15barOperating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar maxSupplied with tapered and parallel ports.
Professional range of SMC compact cylinders from the ...
Description:
Professional range of SMC compact cylinders from the CDQ series. Due to its lightweight design, the cylinders are ideal for applications requiring intermediate and emergency stop and drop prevention. Fail safe constructionLock unit switchEqual holding force in both directions.