Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-artikelnummer 509-8125
Tillv. art.nrRM/92032/M/50
VarumärkeNorgren
961,74 kr
Each
Enheter
50mm 32mm Double RM/92000/M - - - - - Not Cushioned 85.5 x 45 x 45mm 85.5mm 45mm 45mm
RS-artikelnummer 509-8153
Tillv. art.nrRM/92063/M/50
VarumärkeNorgren
1 683,05 kr
Each
Enheter
50mm 63mm Double RM/92000/M - - - - - Not Cushioned 100.5 x 80 x 80mm 100.5mm 80mm 80mm
RS-artikelnummer 509-8204
Tillv. art.nrRM/92050/M/80
VarumärkeNorgren
1 601,88 kr
Each
Enheter
80mm 50mm Double RM/92000/M - - - - - Not Cushioned 133 x 63 x 63mm 133mm 63mm 63mm
RS-artikelnummer 509-8052
Tillv. art.nrRM/92020/M/25
VarumärkeNorgren
673,08 kr
Each
Enheter
25mm 20mm Double RM/92000/M - - - - - Not Cushioned 57 x 32 x 32mm 57mm 32mm 32mm
RS-artikelnummer 156-8074
Tillv. art.nrRM/92032/M/20
VarumärkeNorgren
847,63 kr
Each
Enheter
20mm 32mm Double RM/92000/M - - - - - Not Cushioned 55.5 x 45 x 45mm 55.5mm 45mm 45mm
RS-artikelnummer 509-8147
Tillv. art.nrRM/92050/M/50
VarumärkeNorgren
1 841,52 kr
Each
Enheter
50mm 50mm Double RM/92000/M - - - - - Not Cushioned 93 x 63 x 63mm 93mm 63mm 63mm