Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Read more Read less

Filter

Visar 1 - 20 av 36 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-artikelnummer 121-5980
Tillv. art.nrQST-8-4
VarumärkeFesto
557,28 kr
1 Bag of 10
Påse(ar)
QST Push In 8 mm Push In 8 mm Push In 4 mm PBT - - 14 bar - - +80°C Push In 8mm 8mm
RS-artikelnummer 121-5969
Tillv. art.nrQST-12
VarumärkeFesto
746,51 kr
1 Bag of 10
Påse(ar)
QST Push In 12 mm Push In 12 mm Push In 12 mm PBT - - 14 bar - - +80°C Push In 12mm 12mm
RS-artikelnummer 125-9636
Tillv. art.nrNPQH-T-Q10-E-P10
VarumärkeFesto
919,67 kr
1 Bag of 10
Påse(ar)
- Push In 10 mm Push In 10 mm Push In 10 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 10mm 10mm
RS-artikelnummer 125-9730
Tillv. art.nrNPQP-T-Q6-E-FD-P10
VarumärkeFesto
1 527,84 kr
1 Bag of 10
Påse(ar)
- Push In 6 mm Push In 6 mm Push In 6 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 6mm 6mm
RS-artikelnummer 125-9735
Tillv. art.nrNPQP-T-Q8-Q6-FD-P10
VarumärkeFesto
1 608,85 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 8 mm Push In 6 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 8mm 8mm
RS-artikelnummer 121-5981
Tillv. art.nrQST-8-6
VarumärkeFesto
426,00 kr
1 Bag of 10
Påse(ar)
QST Push In 8 mm Push In 8 mm Push In 6 mm PBT - - 14 bar - - +80°C Push In 8mm 8mm
RS-artikelnummer 125-9732
Tillv. art.nrNPQP-T-Q10-E-FD-P10
VarumärkeFesto
1 824,51 kr
1 Bag of 10
Påse(ar)
- Push In 10 mm Push In 10 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 10mm 10mm
RS-artikelnummer 121-5970
Tillv. art.nrQST-12-10
VarumärkeFesto
665,64 kr
1 Bag of 10
Påse(ar)
QST Push In 12 mm Push In 12 mm Push In 10 mm PBT - - 14 bar - - +80°C Push In 12mm 12mm
RS-artikelnummer 121-5524
Tillv. art.nrQST-16-12
VarumärkeFesto
168,10 kr
Each
Enheter
QST Push In 12 mm Push In 16 mm - PBT Nickel Plated Brass 14 bar - - +80°C Push In 12mm 16mm
RS-artikelnummer 121-5976
Tillv. art.nrQST-4
VarumärkeFesto
377,47 kr
1 Bag of 10
Påse(ar)
QST Push In 4 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - +80°C Push In 4mm 4mm
RS-artikelnummer 125-9640
Tillv. art.nrNPQH-T-Q8-Q6-P10
VarumärkeFesto
607,03 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 8 mm Push In 6 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 8mm 8mm
RS-artikelnummer 125-9731
Tillv. art.nrNPQP-T-Q8-E-FD-P10
VarumärkeFesto
1 608,85 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 8 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 8mm 8mm
RS-artikelnummer 121-6049
Tillv. art.nrQSMT-6-4
VarumärkeFesto
371,82 kr
1 Bag of 10
Påse(ar)
QSMT Push In 6 mm Push In 6 mm Push In 4 mm PBT - - 14 bar - - +80°C Push In 6mm 6mm
RS-artikelnummer 121-5523
Tillv. art.nrQST-16
VarumärkeFesto
147,75 kr
Each
Enheter
QST Push In 16 mm Push In 16 mm - PBT Nickel Plated Brass 14 bar - - +80°C Push In 16mm 16mm
RS-artikelnummer 125-9736
Tillv. art.nrNPQP-T-Q10-Q8-FD-P10
VarumärkeFesto
1 824,51 kr
1 Bag of 10
Påse(ar)
- Push In 10 mm Push In 10 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 10mm 10mm
RS-artikelnummer 125-9634
Tillv. art.nrNPQH-T-Q6-E-P10
VarumärkeFesto
519,16 kr
1 Bag of 10
Påse(ar)
- Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 6mm 6mm
RS-artikelnummer 125-9638
Tillv. art.nrNPQH-T-Q14-E-P10
VarumärkeFesto
1 295,07 kr
1 Bag of 10
Påse(ar)
- Push In 14 mm Push In 14 mm Push In 14 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 14mm 14mm
RS-artikelnummer 121-5968
Tillv. art.nrQST-10-8
VarumärkeFesto
481,17 kr
1 Bag of 10
Påse(ar)
QST Push In 10 mm Push In 10 mm Push In 8 mm PBT - - 14 bar - - +80°C Push In 10mm 10mm
RS-artikelnummer 121-5979
Tillv. art.nrQST-8
VarumärkeFesto
467,87 kr
1 Bag of 10
Påse(ar)
QST Push In 8 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - +80°C Push In 8mm 8mm
RS-artikelnummer 125-9734
Tillv. art.nrNPQP-T-Q6-Q4-FD-P10
VarumärkeFesto
1 514,15 kr
1 Bag of 10
Påse(ar)
- Push In 6 mm Push In 6 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 6mm 6mm