Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filter

Visar 81 - 100 av 305 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS-artikelnummer 742-6406
Tillv. art.nrKQG2H12-00
VarumärkeSMC
361,61 kr
Each
Enheter
KQG2 Push In 12 mm Push In 12 mm Stainless Steel - 1 MPa -5°C - - Push In 12mm Push In 12mm +150°C
RS-artikelnummer 122-5600
Tillv. art.nrKQ2N04-06
VarumärkeSMC
216,54 kr
1 Bag of 10
Påse(ar)
- Push In 4 mm Push In 6 mm - - 1 MPa -5 (Ambient) °C, 0 (Water) °C - - Push In 4mm Push In 6mm +40 (Water) °C, +60 (Ambient) °C
RS-artikelnummer 125-9594
Tillv. art.nrNPQH-D-Q14-Q12-P10
VarumärkeFesto
1 172,98 kr
1 Bag of 10
Påse(ar)
- Push In 14 mm Push In 12 mm Brass Nickel Plated 20 bar 0°C Yes Yes Push In 14mm Push In 12mm +150°C
RS-artikelnummer 125-9577
Tillv. art.nrNPQH-D-S4-E-P10
VarumärkeFesto
257,88 kr
1 Bag of 10
Påse(ar)
NPQH - - - - - - Yes Yes - - - - -
RS-artikelnummer 176-1395
VarumärkeRS PRO
18,70 kr
Each (In a Pack of 10)
Enheter
- Push In 8 mm Push In 4 mm - - 20 bar -20°C - - Push In 8mm Push In 4mm +80°C
RS-artikelnummer 739-051
Tillv. art.nrG28LA3C
VarumärkeParker
219,15 kr
Each (In a Pack of 2)
Enheter
G Push In 28 mm Push In 28 mm Zinc Plated Steel Zinc Plated Chrome Free 250 bar -40°C - - Push In 28mm Push In 28mm +120°C
RS-artikelnummer 231-7085
Tillv. art.nrKQN10-99
VarumärkeSMC
16,284 kr
Each (In a Pack of 5)
Enheter
KQ Push In 10 mm Push In 10 mm PBT - 1 MPa -5°C - - Push In 10mm Push In 10mm +60°C
RS-artikelnummer 704-2981
Tillv. art.nrPM061210E
VarumärkeJohn Guest
139,48 kr
1 Bag of 5
Påse(ar)
PM Plug In 12 mm Push In 10 mm Acetal Copolymer - 10 bar -20°C - - Push In 12mm Plug In 10mm +65°C
RS-artikelnummer 227-5672
Tillv. art.nr3122 08 56
VarumärkeLegris
24,278 kr
Each (In a Pack of 5)
Enheter
3122 Plug In 8 mm Plug In 6.3 mm Glass Reinforced Nylon - 20 bar -20°C - - Plug In 8mm Plug In 6.3mm +80°C
RS-artikelnummer 125-9586
Tillv. art.nrNPQH-D-Q8-E-P10
VarumärkeFesto
463,26 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 8 mm Brass Nickel Plated 20 bar 0°C Yes Yes Push In 8mm Push In 8mm +150°C
RS-artikelnummer 225-0320
Tillv. art.nr3806 06 00
VarumärkeLegris
162,75 kr
Each
Enheter
3806 Push In 6 mm Push In 6 mm Stainless Steel - 20 bar -15°C - - Push In 6mm Push In 6mm +110°C
RS-artikelnummer 146-5122
Tillv. art.nr3106 06 10
VarumärkeLegris
577,70 kr
1 Box of 10
Låda(or)
3106 Push In 6 mm Push In 10 mm Plastic - 20 bar -20°C - - Push In 6mm Push In 10mm +80°C
RS-artikelnummer 226-612
Tillv. art.nr220200400
VarumärkeNorgren
37,668 kr
Each (In a Pack of 5)
Enheter
22 - - Brass - - - - - - 1/4in - 1/4in -
RS-artikelnummer 176-1798
VarumärkeRS PRO
53,64 kr
Each (In a Pack of 10)
Enheter
- Push In 14 mm Push In 14 mm - - 20 bar -20°C - - Push In 14mm Push In 14mm +80°C
RS-artikelnummer 176-1799
VarumärkeRS PRO
46,14 kr
Each (In a Pack of 10)
Enheter
- Push In 10 mm Push In 8 mm - - 20 bar -20°C - - Push In 10mm Push In 8mm +80°C
RS-artikelnummer 176-2162
VarumärkeRS PRO
177,70 kr
Each (In a Pack of 10)
Enheter
- Push In 6 mm Push In 6 mm Stainless Steel - 20 bar -15°C Yes Yes Push In 6mm Push In 6mm +200°C
RS-artikelnummer 704-2972
Tillv. art.nrPM060806E
VarumärkeJohn Guest
62,04 kr
1 Bag of 5
Påse(ar)
PM Plug In 8 mm Push In 6 mm Acetal Copolymer - 16 bar -20°C - - Push In 8mm Plug In 6mm +65°C
RS-artikelnummer 125-9566
Tillv. art.nrNPQH-D-S8-Q6-P10
VarumärkeFesto
432,45 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 6 mm Brass Nickel Plated 20 bar 0°C Yes Yes Push In 8mm Push In 6mm +150°C
RS-artikelnummer 125-9756
Tillv. art.nrNPQP-D-Q8-S10-FD-P10
VarumärkeFesto
1 032,63 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 10 mm Polypropylene - 10 bar -20°C Yes Yes Push In 8mm Push In 10mm +60°C
RS-artikelnummer 136-9265
Tillv. art.nr6306 08 00WP2
VarumärkeLegris
408,53 kr
1 Bag of 10
Påse(ar)
6306 Liquifit Push In 8 mm Push In 8 mm Polymer - 16 bar -10°C - - Push In 8mm Push In 8mm +95°C
Related Products
Ermeto Original or EO® progressive ring fittings, for ...
Description:
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each ...
The Quick Star QS range offer a convenient ...
Description:
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G ...
In line connection of 2 tubes of equal ...
Description:
In line connection of 2 tubes of equal or different diameters. solid construction, compact, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO ...
This range came up to answer the most ...
Description:
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm. Main advantages:Quick ...