Pneumatic Function Fittings

Filter

Visar 301 - 320 av 465 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Type Inlet Port Type Threaded Inlet Port Tube Inlet Port Outlet Port Type Threaded Outlet Port Tube Outlet Port Minimum Outlet Pressure Maximum Outlet Pressure Threaded Outlet Thread Standard Threaded Outlet Thread Gender Threaded Inlet Thread Gender Threaded Inlet Thread Standard
RS-artikelnummer 124-3826
Tillv. art.nrAS4201FS-04-10
VarumärkeSMC
222,29 kr
Each
Enheter
AS4201FS Speed Controller Threaded R 1/2 Male - Tube - 10mm 0.1MPa 1MPa - - Male R
RS-artikelnummer 494-3412
Tillv. art.nrASP630F-04-12S
VarumärkeSMC
650,01 kr
Each
Enheter
ASP Flow Controller Threaded R 1/2 Male - Tube - 12mm 0.1MPa 1MPa - - Male R
RS-artikelnummer 825-8597
Tillv. art.nrAS2201F-N01-03S
VarumärkeSMC
98,40 kr
Each
Enheter
AS Speed Controller Threaded NPT 1/8 - Tube - 5/32in 0.1MPa 1(Outlet) MPa, 1.5(Proof) MPa - - - NPT
RS-artikelnummer 176-1890
VarumärkeRS PRO
143,95 kr
Each (In a Pack of 10)
Enheter
- Flow Controller Tube - Push In 8 mm Tube - Push In 8 mm 1bar 10bar - - - -
RS-artikelnummer 124-3824
Tillv. art.nrAS3211FS-03-08S
VarumärkeSMC
167,51 kr
Each
Enheter
AS3211FS Speed Controller Threaded R 3/8 Male - Tube - 8mm 0.1MPa 1MPa - - Male R
RS-artikelnummer 121-4363
Tillv. art.nrGRLZ-M5-QS-6-D
VarumärkeFesto
134,56 kr
Each
Enheter
GRLZ Flow Controller Tube - 6mm Threaded - - - - Metric Male - -
RS-artikelnummer 121-5794
Tillv. art.nrVZQA-C-M22U-6-GG-ALV4N-4
VarumärkeFesto
1 101,86 kr
Each
Enheter
VZQA Pinch Valve Threaded - - Threaded - - - - G Female Female G
RS-artikelnummer 145-3841
Tillv. art.nr7140 13 13
VarumärkeLegris
223,915 kr
Each (In a Pack of 2)
Enheter
7140 Flow Controller Threaded G 1/4 Female - Threaded G 1/4 Male - - 10bar G Male Female G
RS-artikelnummer 210-525
Tillv. art.nrAS1201F-M5-23
VarumärkeSMC
81,44 kr
Each
Enheter
AS Speed Controller Threaded M5 x 0.8 Male - Threaded, Tube M5 x 0.8 Male 1/8in 0.1MPa 1MPa Metric Male Male Metric
RS-artikelnummer 494-3355
Tillv. art.nrASP330F-01-08S
VarumärkeSMC
338,01 kr
Each
Enheter
ASP Flow Controller Threaded R 1/8 Male - Tube - 8mm 0.1MPa 1MPa - - Male R
RS-artikelnummer 721-476
Tillv. art.nr7770 08 00
VarumärkeLegris
186,74 kr
Each
Enheter
7770 Flow Controller Tube - 8mm Tube - 8mm 1bar 10bar - - - -
RS-artikelnummer 843-6839
Tillv. art.nrAS2200-N01
VarumärkeSMC
168,78 kr
Each
Enheter
AS Flow Controller Threaded NPT 1/8 Male - Threaded NPT 1/8 Female - 0.1MPa 1 (Operating) MPa, 1.5 (Proof) MPa NPT Female Male NPT
RS-artikelnummer 827-0954
Tillv. art.nrAS2201F-02-08A
VarumärkeSMC
108,80 kr
Each
Enheter
AS Speed Controller Threaded R 1/4 - Tube - 8mm 0.1MPa 1(Outlet) MPa, 1.5(Proof) MPa - - - R
RS-artikelnummer 315-8720
Tillv. art.nrM/839
VarumärkeNorgren
856,76 kr
Each
Enheter
M/800 Flow Controller Threaded G 1/2 Female - Threaded G 1/2 Female - 0.3bar 16bar G Female Female G
RS-artikelnummer 121-4352
Tillv. art.nrGRLA-3/8-QS-8-RS-D
VarumärkeFesto
225,75 kr
Each
Enheter
GRLA Flow Controller Tube - 8mm Threaded - - - - G Male - -
RS-artikelnummer 209-941
Tillv. art.nrAS2201FG-01-08S
VarumärkeSMC
205,02 kr
Each
Enheter
AS-FG Speed Controller Threaded R 1/8 Male - Threaded, Tube R 1/8 Male 8mm 0.1MPa 1MPa R Male Male R
RS-artikelnummer 136-9353
Tillv. art.nr7140 10 10
VarumärkeLegris
1 984,76 kr
1 Box of 10
Låda(or)
7140 Flow Controller Threaded G 1/8 Female - Threaded G 1/8 Male - - 10bar G Male Female G
RS-artikelnummer 121-4349
Tillv. art.nrGRLA-3/8-QS-6-D
VarumärkeFesto
196,87 kr
Each
Enheter
GRLA Flow Controller Tube - 6mm Threaded - - - - G Male - -
RS-artikelnummer 176-1883
VarumärkeRS PRO
135,71 kr
Each (In a Pack of 10)
Enheter
- Flow Controller Threaded - - Tube - Push In 6 mm 1bar 10bar - - Male -
RS-artikelnummer 197-5220
Tillv. art.nrEAS4000-F04
VarumärkeSMC
255,34 kr
Each
Enheter
AS Flow Controller Threaded G 1/2 Female - Threaded G 1/2 Female - 0.05 MPa 1 MPa G Female Female G
Related Products
This range came up to answer the most ...
Description:
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm. Main advantages:Quick ...
Regulators for controlling the flow of compressed air ...
Description:
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range ...
A range of compact flow regulators with recessed ...
Description:
A range of compact flow regulators with recessed screw adjustment. Ideal for use in confined spaces or on small cylindersHelps prevent unwanted or accidental flow adjustmentAvailable as cylinder mounting exhaust version or pilot valve supply versionCompatible with Nylon or Polyurethane ...
A un-directional flow regulator which will allow cylinder ...
Description:
A un-directional flow regulator which will allow cylinder speed control via exhaust airflow. Easy to clean, designed without retention zones and provides excellent resistance to detergentsStainless steel body and FKM seals make this regulator ideally suited for food industry applicationsThreaaded ...