Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filter

Visar 21 - 40 av 84 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 146-6869
Tillv. art.nr3616 08 00
VarumärkeLegris
84,84 kr
Each (In a Pack of 2)
Enheter
LF3600 - Push In 8 mm Push In 8 mm - - - - - - 20 bar - +80°C -20°C
RS-artikelnummer 121-5950
Tillv. art.nrQSS-10-F
VarumärkeFesto
718,93 kr
1 Bag of 10
Påse(ar)
QSS Straight Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated - - 14 bar 10mm +80°C -10°C
RS-artikelnummer 125-9559
Tillv. art.nrNPQH-H-Q4-E-P10
VarumärkeFesto
482,65 kr
1 Bag of 10
Påse(ar)
- Straight Push In 4 mm Push In 4 mm Brass - - Nickel Plated Yes Yes 20 bar 4mm +150°C 0°C
RS-artikelnummer 327-2387
Tillv. art.nr3116 12 00
VarumärkeLegris
120,10 kr
Each (In a Pack of 2)
Enheter
3116 Straight Push In 12 mm Push In 12 mm - - - Nickel Plated - - 20 bar 12mm +80°C -20°C
RS-artikelnummer 176-1776
VarumärkeRS PRO
84,78 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated - - 20 bar 12mm +80°C -20°C
RS-artikelnummer 125-9851
Tillv. art.nrNPQP-H-Q8-E-FD
VarumärkeFesto
249,08 kr
Each
Enheter
- Straight Push In 8 mm Push In 8 mm Polypropylene - - - Yes Yes 10 bar 8mm +60°C -20°C
RS-artikelnummer 146-5134
Tillv. art.nr3116 14 00
VarumärkeLegris
1 146,71 kr
1 Box of 10
Låda(or)
3116 Bulkhead Connector Push In 14 mm Push In 14 mm Nylon 25.5mm Nylon - - - 20 bar 14mm +80°C -20°C
RS-artikelnummer 771-4970
Tillv. art.nrKQ2E12-00A
VarumärkeSMC
124,41 kr
Each (In a Pack of 5)
Enheter
KQ2 Straight Push In 12 mm Push In 12 mm - 23mm - - - - - 12mm +60°C -5°C
RS-artikelnummer 125-9563
Tillv. art.nrNPQH-H-Q12-E-P10
VarumärkeFesto
1 202,64 kr
1 Bag of 10
Påse(ar)
- Straight Push In 12 mm Push In 12 mm Brass - - Nickel Plated Yes Yes 20 bar 12mm +150°C 0°C
RS-artikelnummer 125-9562
Tillv. art.nrNPQH-H-Q10-E-P10
VarumärkeFesto
879,73 kr
1 Bag of 10
Påse(ar)
- Straight Push In 10 mm Push In 10 mm Brass - - Nickel Plated Yes Yes 20 bar 10mm +150°C 0°C
RS-artikelnummer 125-9561
Tillv. art.nrNPQH-H-Q8-E-P10
VarumärkeFesto
640,12 kr
1 Bag of 10
Påse(ar)
- Straight Push In 8 mm Push In 8 mm Brass - - Nickel Plated Yes Yes 20 bar 8mm +150°C 0°C
RS-artikelnummer 176-2245
VarumärkeRS PRO
36,73 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - - 6mm +80°C -20°C
RS-artikelnummer 176-2246
VarumärkeRS PRO
42,39 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated - - - 8mm +80°C -20°C
RS-artikelnummer 176-1297
VarumärkeRS PRO
42,25 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 20 bar 6mm +80°C -20°C
RS-artikelnummer 830-384
Tillv. art.nr180290800
VarumärkeNorgren
92,186 kr
Each (In a Pack of 5)
Enheter
18 Straight - - - - - - - - - 8mm - -
RS-artikelnummer 121-6044
Tillv. art.nrQSMS-3
VarumärkeFesto
401,29 kr
1 Bag of 10
Påse(ar)
QSMS Straight - - Brass - Brass Nickel Plated - - 14 bar 3mm +80°C -10°C
RS-artikelnummer 163-2969
Tillv. art.nrKQ2E04-00A(10)
VarumärkeSMC
52,17 kr
Each (In a Pack of 10)
Enheter
KQ2 Bulkhead Union Push In 4 mm Push In 4 mm PBT, Polypropylene 16mm Brass - - - 1 MPa 4mm +40 °C, +60 °C -5 °C, 0 °C
RS-artikelnummer 884-1705
Tillv. art.nrKQG2E16-00
VarumärkeSMC
917,08 kr
Each
Enheter
- Straight Push In 16 mm Push In 16 mm - 28mm - - - - 1 MPa, 3 (Proof) MPa 16mm +150°C -5°C
RS-artikelnummer 121-6046
Tillv. art.nrQSMS-6
VarumärkeFesto
433,64 kr
1 Bag of 10
Påse(ar)
QSMS Straight Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 14 bar 6mm +80°C -10°C
RS-artikelnummer 435-5720
Tillv. art.nrKCE10-00
VarumärkeSMC
195,05 kr
Each
Enheter
KC Straight Push In 10 mm Push In 10 mm Nickel Plated Brass 21mm - Nickel Plated - - 1 MPa 10mm +60°C -5°C
Related Products
ENOTS compression fittings are ideal for most general ...
Description:
ENOTS compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing ...
The air operated switch system offers enhanced safety ...
Description:
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then ...
Fully made of stainless steel AISI 316L. It ...
Description:
Fully made of stainless steel AISI 316L. It has been developed to drive corrosive fluids or to be used in aggressive environments. It is ideal for direct contact with food fluids. This line can be used also in salty environment ...
The 57000 series is oriented to the “Heavy ...
Description:
The 57000 series is oriented to the “Heavy Duty” market. This full metal solution offers robust and high performances. Mainly used in environments with strong vibrations, abrasions and welding sparks. Quick connection and disconnectionFull Flow and Vacuum resistant tank to ...