Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Read more Read less

Filter

Visar 1 - 20 av 23 produkter
Resultat per sida
Beskrivning Pris Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS-artikelnummer 175-2608
Tillv. art.nrOVR SLTN
VarumärkeABB
779,02 kr
Each
Enheter
- 296 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -
RS-artikelnummer 175-2609
Tillv. art.nrOVR Cat-5e
VarumärkeABB
1 614,69 kr
Each
Enheter
- 5 V Panel Mount 10kA OVR 106mm 24mm 60mm 106 x 24 x 60mm - -40°C +80°C -
RS-artikelnummer 175-2597
Tillv. art.nrOVR T2 3N 80-275s P TS QS
VarumärkeABB
2 574,56 kr
Each
Enheter
- 275 V DIN Rail 80kA OVR 71.2mm 76.7mm 95.8mm 71.2 x 76.7 x 95.8mm - -40°C +80°C -
RS-artikelnummer 773-3606
Tillv. art.nr2CTB803701R0400
VarumärkeABB
2 033,41 kr
Each
Enheter
Protected Surge Arrester 320 V DIN Rail 15kA OVR - - - - - -20°C +80°C -
RS-artikelnummer 175-2599
Tillv. art.nrOVR T2 3L 80-275s P TS QS
VarumärkeABB
2 241,30 kr
Each
Enheter
- 275 V DIN Rail 80kA OVR 53.4mm 76.7mm 95.8mm 53.4 x 76.7 x 95.8mm - -40°C +80°C -
RS-artikelnummer 175-2600
Tillv. art.nrOVR T2 40-275s C QS
VarumärkeABB
707,05 kr
Each
Enheter
- 275 V DIN Rail 40kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-artikelnummer 175-2596
Tillv. art.nrOVR T2 3L 40-275s P TS QS
VarumärkeABB
1 747,98 kr
Each
Enheter
- 275 V DIN Rail 40kA OVR 53.4mm 76.7mm 95.8mm 53.4 x 76.7 x 95.8mm - -40°C +80°C -
RS-artikelnummer 175-2595
Tillv. art.nrOVR T2 1N 40-275s P TS QS
VarumärkeABB
1 915,69 kr
Each
Enheter
- 275 V DIN Rail 40kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C -
RS-artikelnummer 175-2606
Tillv. art.nrOVR SL50
VarumärkeABB
779,02 kr
Each
Enheter
- 56.7 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -
RS-artikelnummer 175-2602
Tillv. art.nrOVR T2 N 80-275s C QS
VarumärkeABB
1 411,20 kr
Each
Enheter
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-artikelnummer 175-2593
Tillv. art.nrOVR T1-T2 N 50-275s C QS
VarumärkeABB
894,31 kr
Each
Enheter
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-artikelnummer 175-2604
Tillv. art.nrOVR SL15
VarumärkeABB
779,02 kr
Each
Enheter
- 16.7 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -
RS-artikelnummer 175-2590
Tillv. art.nrOVR T1-T2 1N 12.5-275s P TS QS
VarumärkeABB
1 968,43 kr
Each
Enheter
- 275 V DIN Rail 80kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C -
RS-artikelnummer 175-2607
Tillv. art.nrOVR SL110
VarumärkeABB
779,02 kr
Each
Enheter
- 132 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -
RS-artikelnummer 457-5722
Tillv. art.nrXUK000638
VarumärkeABB
3 660,67 kr
Each
Enheter
3 Phase 275 V ac Panel Mount 15kA OVR 165mm 100mm 115mm 165 x 100 x 115mm - -40°C +85°C -
RS-artikelnummer 175-2598
Tillv. art.nrOVR T2 1N 80-275s P TS QS
VarumärkeABB
1 409,96 kr
Each
Enheter
- 275 V DIN Rail 80kA OVR 35.6mm 76.7mm 95.8mm 35.6 x 76.7 x 95.8mm - -40°C +80°C -
RS-artikelnummer 175-2601
Tillv. art.nrOVR T2 80-275s C QS
VarumärkeABB
1 046,51 kr
Each
Enheter
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-artikelnummer 175-2594
Tillv. art.nrOVR T2 3N 40-275s P TS QS
VarumärkeABB
2 679,09 kr
Each
Enheter
- 275 V DIN Rail 40kA OVR 71.2mm 76.7mm 95.8mm 71.2 x 76.7 x 95.8mm - -40°C +80°C -
RS-artikelnummer 175-2592
Tillv. art.nrOVR T1-T2 12.5-275s C QS
VarumärkeABB
401,50 kr
Each
Enheter
- 275 V DIN Rail 80kA OVR 17.6mm 67mm 57mm 17.6 x 67 x 57mm - -40°C +80°C -
RS-artikelnummer 175-2603
Tillv. art.nrOVR SL06
VarumärkeABB
779,02 kr
Each
Enheter
- 7.79 V DIN Rail 20kA OVR 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C -