Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS-artikelnummer 852-4872
Tillv. art.nrXT9S20ANA16M
VarumärkeVishay
4,45 kr
Each
Enheter
16MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 50Ω -10°C -
RS-artikelnummer 852-4879
Tillv. art.nrXT9S20ANA11M0592
VarumärkeVishay
2,939 kr
Each (In a Pack of 3000)
Enheter
11.0592MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 80Ω -10°C -
RS-artikelnummer 852-4860
Tillv. art.nrXT9S20ANA10M
VarumärkeVishay
4,45 kr
Each
Enheter
10MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 80Ω -10°C -
RS-artikelnummer 852-4876
Tillv. art.nrXT9S20ANA20M
VarumärkeVishay
2,939 kr
Each (In a Pack of 3000)
Enheter
20MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 50Ω -10°C -
RS-artikelnummer 852-4885
Tillv. art.nrXT9S20ANA4M
VarumärkeVishay
4,24 kr
Each
Enheter
4MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 150Ω -10°C -
RS-artikelnummer 852-4888
Tillv. art.nrXT9S20ANA8M
VarumärkeVishay
4,24 kr
Each
Enheter
8MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 100Ω -10°C -