Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
Read more Read less

Filter

Visar 41 - 60 av 5194 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS-artikelnummer 172-6840
Tillv. art.nrC274ACF5200WA0J
VarumärkeKEMET
81,177 kr
Each (In a Bag of 50)
Enheter
20 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 71.5mm 45 (Dia.) x 71.5mm Metallized Polypropylene
RS-artikelnummer 388-7670
Tillv. art.nr4.16.10.03.14
VarumärkeDucati Energia
91,61 kr
Each
Enheter
3 µF 400 500 V ac Stud Mount ±5% 4.16.10 - - - - - - 55mm 28 (Dia.) x 55mm PP
RS-artikelnummer 441-9571
Tillv. art.nrR49AN32205001K
VarumärkeKEMET
6,618 kr
Each (In a Pack of 10)
Enheter
220 nF 310 V ac, 800 V dc Through Hole ±10% R49 - - 22.5mm X1 26.5mm 8.5mm 17mm 26.5 x 8.5 x 17mm PP
RS-artikelnummer 172-5485
Tillv. art.nrB32024A3105M000
VarumärkeEPCOS
36,83 kr
Each (In a Bag of 160)
Enheter
1 µF 300 V ac Through Hole ±20% B32024 - - 27.5mm Y2 31.5mm 22mm 36.5mm 31.5 x 22 x 36.5mm PLYP
RS-artikelnummer 760-0036
Tillv. art.nr4.16.10.30.64
VarumärkeDucati Energia
195,84 kr
Each
Enheter
50 µF 450 V ac Stud Mount ±5% 4.16.10 - - - - - 45mm 117mm - Polypropylene Film
RS-artikelnummer 377-9153
Tillv. art.nrC274ACF5400WA0J
VarumärkeKEMET
159,55 kr
Each
Enheter
40 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 121.5mm 50 (Dia.) x 121.5mm Metallized Polypropylene
RS-artikelnummer 875-2030
Tillv. art.nrR75GN41004000J
VarumärkeKEMET
2,76 kr
Each (In a Pack of 5)
Enheter
1 µF 90 V ac, 160 V dc Through Hole ±5% R75 - - 22.5mm - 26.5mm 7mm 16mm 26.5 x 7 x 16mm Metallised Polypropylene
RS-artikelnummer 172-8183
Tillv. art.nr4.16.10.03.14
VarumärkeDucati Energia
33,452 kr
Each (In a Box of 125)
Enheter
3 µF 400 → 500V ac Stud Mount ±5% 4.16.10 - - - - - - 55mm 28 (Dia.) x 55mm PP
RS-artikelnummer 173-4881
Tillv. art.nrR49AN32205001K
VarumärkeKEMET
4,273 kr
Each (In a Bag of 300)
Enheter
220 nF 310 V ac, 800 V dc Through Hole ±10% R49 - - 22.5mm X1 26.5mm 8.5mm 17mm 26.5 x 8.5 x 17mm PP
RS-artikelnummer 173-1774
Tillv. art.nrR75GN41004000J
VarumärkeKEMET
2,702 kr
Each (In a Bag of 500)
Enheter
1 µF 90 V ac, 160 V dc Through Hole ±5% R75 - - 22.5mm - 26.5mm 7mm 16mm 26.5 x 7 x 16mm Metallized Polypropylene
RS-artikelnummer 190-8438
Tillv. art.nrB32654A6684K000
VarumärkeEPCOS
17,37 kr
Each
Enheter
680 nF 250 V ac, 630 V dc Through Hole ±10% B32652 - - 27.5mm - 31.5mm 11mm 21mm 31.5 x 11 x 21mm PP
RS-artikelnummer 172-6883
Tillv. art.nrC274ACF5400WA0J
VarumärkeKEMET
144,995 kr
Each (In a Bag of 40)
Enheter
40 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 121.5mm 50 (Dia.) x 121.5mm Metallized Polypropylene
RS-artikelnummer 173-3832
Tillv. art.nrMKP1848C51012JK2
VarumärkeVishay
19,407 kr
Each (In a Tray of 130)
Enheter
1 µF 1.2 kV dc Through Hole ±5% MKP1848C - - 27.5mm - 32mm 11mm 21mm 32 x 11 x 21mm Polypropylene Film
RS-artikelnummer 825-1486
Tillv. art.nrMKP1848C51012JK2
VarumärkeVishay
46,43 kr
Each
Enheter
1 µF 1.2 kV dc Through Hole ±5% MKP1848C DC-Link - - 27.5mm - 32mm 11mm 21mm 32 x 11 x 21mm Polypropylene Film
RS-artikelnummer 173-3876
Tillv. art.nrMKP1848S61010JY2B
VarumärkeVishay
43,325 kr
Each (In a Bag of 40)
Enheter
10 µF 1 kV dc Through Hole ±5% MKP1848S - - 52.5mm - 57.5mm 33mm 15mm 57.5 x 33 x 15mm Polypropylene Film
RS-artikelnummer 114-626
Tillv. art.nrA72QX3470ZA00M
VarumärkeKEMET
66,756 kr
Each (In a Pack of 5)
Enheter
470 nF 1 kV dc, 400 V ac Through Hole ±20% A72 - - - - 46mm - - 24 (Dia.) x 46mm PP
RS-artikelnummer 173-4923
Tillv. art.nrPHE850ED6100MD18R06L2
VarumärkeKEMET
6,032 kr
Each (In a Tray of 264)
Enheter
100 nF 1.25 kV dc, 300 V ac Through Hole ±20% PHE850 - - 22.5mm Y2 26mm 10.5mm 19mm 26 x 10.5 x 19mm Metallized Polypropylene
RS-artikelnummer 377-9030
Tillv. art.nrC274ACF4400WA0J
VarumärkeKEMET
53,35 kr
Each
Enheter
4 µF 470 V ac Chassis Mount ±5% C27 - - - - - - 57mm 30 (Dia.) x 57mm Metallized Polypropylene
RS-artikelnummer 172-8194
Tillv. art.nr4.16.10.17.14
VarumärkeDucati Energia
68,802 kr
Each (In a Box of 50)
Enheter
12 µF 400 → 500V ac Stud Mount ±5% 4.16.10 - - - - - - 70mm 36 (Dia.) x 70mm PP
RS-artikelnummer 712-3908
Tillv. art.nrB32652A2472K000
VarumärkeEPCOS
4,994 kr
Each (In a Pack of 10)
Enheter
4.7 nF 2 kV dc, 700 V ac Through Hole ±10% B32652 - - 15mm - 18mm 9mm 17.5mm 18 x 9 x 17.5mm PP
Related Products
Metallised Polypropylene film dielectricPlastic case with self-extinguishing grade ...
Description:
Metallised Polypropylene film dielectricPlastic case with self-extinguishing grade V2Push-on Fast-on 2.8x0.8mm terminals, DIN46244.
Kemet C878 Series are polypropylene capacitors metallised film ...
Description:
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device. Self-healing Rated frequency of 50 Hz and 60 Hz High capacitance density Safety device protection.
KEMET C4BS Series polypropylene film capacitors – radial ...
Description:
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage ...
Self-healing metallised polypropylene capacitors for motor run applicationsStud ...
Description:
Self-healing metallised polypropylene capacitors for motor run applicationsStud mount, double Fast-on, plastic canRated for continuous service.