Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Read more Read less

Filter

Visar 21 - 40 av 454 produkter
Resultat per sida
Beskrivning Pris Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS-artikelnummer 171-9104
Tillv. art.nrSMR5223J50J01L16.5CBULK
VarumärkeKEMET
2,161 kr
Each (In a Bag of 2000)
Enheter
22 nF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS-artikelnummer 727-0284
Tillv. art.nrECHU1C153JX5
VarumärkePanasonic
0,873 kr
Each (In a Pack of 10)
Enheter
15 nF ±5% 16 V dc Surface Mount - - PPS 1206 (3216M) - - - - - -
RS-artikelnummer 727-0307
Tillv. art.nrECHU1C473JX5
VarumärkePanasonic
4,229 kr
Each (In a Pack of 10)
Enheter
47 nF ±5% 16 V dc Surface Mount - - PPS 1206 (3216M) - - - - - -
RS-artikelnummer 171-9390
Tillv. art.nrSMC7.3104J50K33TR12
VarumärkeKEMET
47,15 kr
Each
Enheter
100 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2824 (7260M) 7.3 x 6 x 3mm - - 6mm 3mm Film
RS-artikelnummer 171-9401
Tillv. art.nrSMC7.3683J100K37TR12
VarumärkeKEMET
8,785 kr
Each (In a Pack of 2)
Enheter
68 nF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2824 (7260M) 7.3 x 6 x 4.5mm - - 6mm 4.5mm Film
RS-artikelnummer 712-8411
Tillv. art.nrECHU1H331GX5
VarumärkePanasonic
3,609 kr
Each (In a Pack of 10)
Enheter
330 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS-artikelnummer 870-4621
Tillv. art.nrLDEMG3220JA5N00
VarumärkeKEMET
9,048 kr
Each (In a Pack of 1250)
Enheter
220 nF ±5% 400 V dc Surface Mount - Bypassing, Signal Coupling Polyethylene Naphthalate 5040 13 x 10.4 x 3.8mm - - 10.4mm 3.8mm Film
RS-artikelnummer 807-3696
Tillv. art.nrECH-U1H823GX9
VarumärkePanasonic
3,602 kr
Each (In a Pack of 3000)
Enheter
82 nF ±2% 50 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 4.8 x 3.3 x 2.1mm - - 3.3mm 2.1mm -
RS-artikelnummer 172-3805
Tillv. art.nrECHU1H184JX5
VarumärkePanasonic
6,14 kr
Each (On a Reel of 2000)
Enheter
180 nF ±5% 50 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant PPS 1210 (3225M) 6 x 4.1 x 2.5mm - - 4.1mm 2.5mm -
RS-artikelnummer 171-9099
Tillv. art.nrSMR5182J100J01L16.5CBULK
VarumärkeKEMET
2,063 kr
Each (In a Bag of 2000)
Enheter
1.8 nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS-artikelnummer 807-3649
Tillv. art.nrECH-U1104GC9
VarumärkePanasonic
7,793 kr
Each (In a Pack of 1500)
Enheter
100 nF ±2% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 7.1 x 5 x 3mm - - 5mm 3mm -
RS-artikelnummer 171-9062
Tillv. art.nrSMC5.7222J50J33TR12
VarumärkeKEMET
6,764 kr
Each (On a Reel of 3100)
Enheter
2.2 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS-artikelnummer 171-9105
Tillv. art.nrSMR5223J63J01L16.5CBULK
VarumärkeKEMET
2,161 kr
Each (In a Bag of 2000)
Enheter
22 nF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 2.5 x 6.5mm 5mm 0.5mm 2.5mm 6.5mm Film
RS-artikelnummer 171-9285
Tillv. art.nrSMC5.7104J50J35TR12
VarumärkeKEMET
36,29 kr
Each
Enheter
100 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 4mm - - 5mm 4mm Film
RS-artikelnummer 171-9113
Tillv. art.nrSMR5473J100J02L16.5CBULK
VarumärkeKEMET
2,456 kr
Each (In a Bag of 2000)
Enheter
47 nF ±5% 63 V ac, 100 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 7.2 x 3.5 x 8mm 5mm 0.5mm 3.5mm 8mm Film
RS-artikelnummer 109-7980
Tillv. art.nrECHU1H223JX5
VarumärkePanasonic
1,639 kr
Each (On a Reel of 2000)
Enheter
22 nF ±5% 50 V dc Surface Mount - - - 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS-artikelnummer 870-4555
Tillv. art.nrLDBCC2560GC5N0
VarumärkeKEMET
2,259 kr
Each (In a Pack of 4000)
Enheter
56 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1812 (4532M) 4.7 x 3.3 x 1.7mm - - 3.3mm 1.7mm Film
RS-artikelnummer 807-3655
Tillv. art.nrECH-U1223JC9
VarumärkePanasonic
4,155 kr
Each (In a Pack of 2000)
Enheter
22 nF ±5% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 2416 (6041M) 4.8 x 3.3 x 2.4mm - - 3.3mm 2.4mm -
RS-artikelnummer 623-2067
Tillv. art.nrECHU1C823GX5
VarumärkePanasonic
2,372 kr
Each (In a Pack of 10)
Enheter
82 nF ±2% 16 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
RS-artikelnummer 171-9084
Tillv. art.nrSMR15225J63B12L16.5CBULK
VarumärkeKEMET
26,915 kr
Each (In a Bag of 400)
Enheter
2.2 µF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 18 x 8 x 15mm 15mm 0.8mm 8mm 15mm Film
Related Products
Constructed from stacked metallised PPS film, Panasonic ECHU(X) ...
Description:
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering. • Reflow soldering only • Compact ...