Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Read more Read less

Filter

Visar 1 - 20 av 97 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS-artikelnummer 173-3935
Tillv. art.nrMAL219690102E3
VarumärkeVishay
188,229 kr
Each (In a Box of 50)
Enheter
90 F 5.6 V dc Through Hole -20°C +85°C - - - 35 x 25 x 15mm 15mm 0.5 mA 60 (ac) mΩ, 180 (dc) mΩ 1000h 196 HVC
RS-artikelnummer 875-6748
Tillv. art.nrMAL219690102E3
VarumärkeVishay
177,85 kr
Each
Enheter
90 F 5.6 V dc Through Hole -20°C +85°C - - - 35 x 25 x 15mm 15mm 0.5 mA 60 (ac) mΩ, 180 (dc) mΩ 1000h 196 HVC
RS-artikelnummer 173-1568
Tillv. art.nrMAL219691114E3
VarumärkeVishay
78,805 kr
Each (In a Box of 50)
Enheter
4 F 5.6 V dc Through Hole -20°C +70°C - 7mm - 7 (Dia.) x 10mm 10mm 0.03 mA 10 (ac) Ω, 30 (dc) Ω 1000h 196 HVC
RS-artikelnummer 875-6732
Tillv. art.nrMAL219691114E3
VarumärkeVishay
86,65 kr
Each
Enheter
4 F 5.6 V dc Through Hole -20°C +70°C - 7mm - 7 (Dia.) x 10mm 10mm 0.03 mA 10 (ac) Ω, 30 (dc) Ω 1000h 196 HVC
RS-artikelnummer 176-5217
Tillv. art.nrMAL219699003E3
VarumärkeVishay
490,12 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 144-1311
Tillv. art.nrMAL222090007E3
VarumärkeVishay
24,30 kr
Each (In a Tray of 200)
Enheter
25 F 2.7 V dc Through Hole -40°C +85°C - 18.5mm - 18.5 (Dia.) x 27mm 7.5mm 11 mA, 115 μA 36mΩ 1000h 220 EDLC-E
RS-artikelnummer 173-0663
Tillv. art.nrMAL222090001E3
VarumärkeVishay
48,422 kr
Each (In a Tray of 200)
Enheter
35 F 2.7 V dc Through Hole -40°C +85°C - 18.5mm - 18.5 (Dia.) x 33.5mm 7.5mm 15 mA, 150 μA 35mΩ 1000h 220 EDLC
RS-artikelnummer 113-5879
Tillv. art.nrMAL222091003E3
VarumärkeVishay
43,63 kr
Each
Enheter
20 F 2.7 V dc Through Hole -40°C +85°C - 16.5mm - 16.5 (Dia.) x 22mm 7.5mm 8 mA, 75 μA 24mΩ 1000h 220 EDLC
RS-artikelnummer 144-1316
Tillv. art.nrMAL222091008E3
VarumärkeVishay
39,621 kr
Each (In a Tray of 200)
Enheter
50 F 2.7 V dc Through Hole -40°C +85°C - 18.5mm - 18.5 (Dia.) x 37.5mm 7.5mm 25 mA, 250 μA 15mΩ 1000h 220 EDLC-P
RS-artikelnummer 173-0672
Tillv. art.nrMAL222091001E3
VarumärkeVishay
56,022 kr
Each (In a Tray of 200)
Enheter
40 F 2.7 V dc Through Hole -40°C +85°C - 18.5mm - 18.5 (Dia.) x 33.5mm 7.5mm 20 mA, 200 μA 18mΩ 1000h 220 EDLC
RS-artikelnummer 175-3511
Tillv. art.nrMAL222591007E3
VarumärkeVishay
35,162 kr
Each (In a Tray of 200)
Enheter
30 F 2.7 V Through Hole -40°C +85°C AEC-Q200 18.5mm 27mm 18.5 Dia. x 27mm 7.5mm 12 mA 19mΩ 2000h 225 EDLC-R
RS-artikelnummer 175-3522
Tillv. art.nrMAL222591008E3
VarumärkeVishay
86,86 kr
Each
Enheter
50 F 2.7 V Through Hole -40°C +85°C AEC-Q200 18.5mm 37.5mm 18.5 Dia. x 37.5mm 7.5mm 25 mA 15mΩ 2000h 225 EDLC-R
RS-artikelnummer 180-2305
Tillv. art.nrMAL223091001E3
VarumärkeVishay
56,999 kr
Each (In a Tray of 200)
Enheter
40 F 3 V dc Through Hole -40°C +85°C - 18.5mm 33.5mm 18.5 Dia. x 33.5mm 7.5mm 200 μA - 2000h 230 EDLC-HV
RS-artikelnummer 173-1509
Tillv. art.nrMAL219691231E3
VarumärkeVishay
31,322 kr
Each (In a Box of 50)
Enheter
15 F 1.4 V dc Surface Mount -20°C +85°C - - - 12 x 12 x 2.5mm - 0.03 mA 2.5 (dc) Ω, 600 (ac) mΩ 1000h 196 HVC
RS-artikelnummer 173-3904
Tillv. art.nrMAL219691213E3
VarumärkeVishay
61,833 kr
Each (In a Box of 50)
Enheter
15 F 4.2 V dc Through Hole -20°C +85°C - 12mm - 12 (Dia.) x 7.5mm 8mm 0.12 mA 1.8 (ac) Ω, 7.5 (dc) Ω 1000h 196 HVC
RS-artikelnummer 173-0640
Tillv. art.nrMAL222090004E3
VarumärkeVishay
35,016 kr
Each (In a Tray of 200)
Enheter
20 F 2.7 V dc Through Hole -40°C +85°C - 18.5mm - 18.5 (Dia.) x 22mm 7.5mm 6 mA, 75 μA 38mΩ 1000h 220 EDLC
RS-artikelnummer 180-2302
Tillv. art.nrMAL223091004E3
VarumärkeVishay
42,746 kr
Each (In a Tray of 200)
Enheter
25 F 3 V dc Through Hole -40°C +85°C - 18.5mm 22mm 18.5 Dia. x 22mm 7.5mm 75 μA - 2000h 230 EDLC-HV
RS-artikelnummer 875-6751
Tillv. art.nrMAL219691216E3
VarumärkeVishay
142,59 kr
Each
Enheter
15 F 8.4 V dc Through Hole -20°C +85°C - 12mm - 12 (Dia.) x 15mm 16mm 0.12 mA 3.6 (ac) Ω, 15 (dc) Ω 1000h 196 HVC
RS-artikelnummer 144-1312
Tillv. art.nrMAL222090008E3
VarumärkeVishay
31,768 kr
Each (In a Tray of 200)
Enheter
45 F 2.7 V dc Through Hole -40°C +85°C - 18.5mm - 18.5 (Dia.) x 37.5mm 7.5mm 20 mA, 200 μA 30mΩ 1000h 220 EDLC-E
RS-artikelnummer 173-1539
Tillv. art.nrMAL219691152E3
VarumärkeVishay
48,412 kr
Each (In a Box of 50)
Enheter
4 F 2.8 V dc Surface Mount -20°C +70°C - - - 7 x 14 x 2.5mm - 0.03 mA 5 (ac) Ω, 15 (dc) Ω 1000h 196 HVC