Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS-artikelnummer 887-0807
Tillv. art.nrW2F15C2228AT1A
VarumärkeAVX
1,181 kr
Each (In a Pack of 4000)
Enheter
2.2 nF 50 V dc Surface Mount W2F -20 → +50% - X7R 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS-artikelnummer 887-0813
Tillv. art.nrW3F11A2218AT1F
VarumärkeAVX
1,216 kr
Each (In a Pack of 1000)
Enheter
220 pF 100 V dc Surface Mount W3F -20 → +50% - NP0 1206 (3216M) - 3.2mm 1.6mm 1.27mm 3.2 x 1.6 x 1.27mm -
RS-artikelnummer 887-0790
Tillv. art.nrW2F11A2218AT1A
VarumärkeAVX
1,216 kr
Each (In a Pack of 4000)
Enheter
220 pF 100 V dc Surface Mount W2F -20 → +50% - NP0 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS-artikelnummer 887-0797
Tillv. art.nrW2F15C1038AT1A
VarumärkeAVX
1,421 kr
Each (In a Pack of 4000)
Enheter
10 nF 50 V dc Surface Mount W2F -20 → +50% - X7R 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS-artikelnummer 887-0816
Tillv. art.nrW3F11A4718AT1F
VarumärkeAVX
1,044 kr
Each (In a Pack of 1000)
Enheter
470 pF 100 V dc Surface Mount W3F -20 → +50% - NP0 1206 (3216M) - 3.2mm 1.6mm 1.27mm 3.2 x 1.6 x 1.27mm -
RS-artikelnummer 887-0781
Tillv. art.nrW2F11A2208AT1A
VarumärkeAVX
1,216 kr
Each (In a Pack of 4000)
Enheter
22 pF 100 V dc Surface Mount W2F -20 → +50% - NP0 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS-artikelnummer 887-0800
Tillv. art.nrW2F15C2238AT1F
VarumärkeAVX
1,516 kr
Each (In a Pack of 4000)
Enheter
22 nF 50 V dc Surface Mount W2F -20 → +50% - X7R 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS-artikelnummer 887-0787
Tillv. art.nrW2F11A1018AT1A
VarumärkeAVX
1,181 kr
Each (In a Pack of 4000)
Enheter
100 pF 100 V dc Surface Mount W2F -20 → +50% - NP0 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -