Lighting Controllers

Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the LED driver and the Lighting module. 0-10V ControllersThese controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.DALI ControllersDALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable control of multiple light sources, from one interface. DALI is popular in offices and commercial environments.DMX ControllersDMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures. Where are they used?Emergency lightingExit signageClassroomsOfficesRestaurantsHotelsArchitectureTheatreConcerts

...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Controller Type Sensor Type Voltage Rating Mount Type Range Dimmable Power Consumption Diameter Dimming Protocol Time Delay Length Width Height Current Rating
RS-artikelnummer 179-3035
Tillv. art.nrRGB18-RF
VarumärkePowerLED
367,07 kr
Each
Enheter
- - 6 → 24 V dc - 15 m Yes - - - - 115 mm 52 mm 5mm 4 + 3 x 2.5 A
RS-artikelnummer 828-1143
Tillv. art.nrRGBRF-4x5A-RS
VarumärkePowerLED
915,50 kr
Each
Enheter
LED Controller - 12 → 36 V dc Wall Adjustable - 3/4 x (60 → 180)W - - - 170 mm 57 mm 21mm -
RS-artikelnummer 828-1156
Tillv. art.nrRGBRF-WM-RS
VarumärkePowerLED
727,11 kr
Each
Enheter
LED Controller - 100 240 V ac Wall Adjustable - 3/4/5 x (60 180)W - - - 88 mm 88 mm 29.1mm -
RS-artikelnummer 179-3038
Tillv. art.nrSCC206
VarumärkePowerLED
394,99 kr
Each
Enheter
- - 5 → 24 V dc - 15 m Yes - - - - 86 mm 40 mm 6.5mm 15 A
RS-artikelnummer 179-3037
Tillv. art.nrPDMINI
VarumärkePowerLED
139,59 kr
Each
Enheter
Dimming Controller - 5 → 24 V dc - - Yes 60 W, 120 W - - - 33 mm 12 mm 5mm 5 A
RS-artikelnummer 828-1046
Tillv. art.nrPIR700W-RS
VarumärkePowerLED
231,31 kr
Each
Enheter
Corridor Function, Security Lighting Controller PIR 220 → 240 V ac Wall 0.6 → 1.5 ms - 0 → 300 W, 1.2 kW, 300 W, 800 W - - 10 s → 7 min - - - -
RS-artikelnummer 828-1042
Tillv. art.nrPIR700B-RS
VarumärkePowerLED
231,31 kr
Each
Enheter
Corridor Function, Security Lighting Controller PIR 220 → 240 V ac Wall 0.6 → 1.5 ms - 0 → 300 W, 1.2 kW, 300 W, 800 W - - 10 s → 7 min - - - -