Spanner Sets

Spanner sets are small hand-held tools with fixed sizes designed to loosen or tighten nuts & bolts. Spanner sets are presented as a kit with a selection of different spanners. These sets are often supplied in a box, case or foam tray.


The number of pieces within a spanner set can range from two pieces up to fifty or more. Spanner sets are available as ratchet spanners, combination spanners or ring spanners. Our range includes leading brands such as; Bahco, Facom, Gear Wrench, Gedore, Stahlwille, Stanley, Wera & RS PRO.


How do they work?


Spanners sets provide the user with increased grip and torque when turning fasteners. Some have a single head and some have dual heads ranging in size as well as length. The longer the tool, the bigger the head to give the user more leverage for undoing stubborn fasteners and allowing greater torque application.


Popular Spanner Sets


  • Combination
  • Ring end
  • Open end
  • Insulated & Ratchet

Imperial Spanners


Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. An inch spanner will fit an inch fastener.


Metric Spanners


Metric refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in millimetres, you would normally see a 10mm spanner being used for an M6 fastener.


Uses:


Spanners sets are used by;


  • Mechanics
  • Electricians
  • Network Engineers
  • DIY Enthusiasts

...
Read more Read less

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Set Type Sizes in Set Number of Pieces Material VDE/1000V Approved Finish
RS-artikelnummer 788-7110
Tillv. art.nr020013
VarumärkeWera
2 712,30 kr
Each
Enheter
Ratchet Spanner Set 8.0 mm, 10.0 mm, 11.0 mm, 12.0 mm, 13.0 mm, 14.0 mm, 15.0 mm, 16.0 mm, 17.0 mm, 18.0 mm, 19.0 mm 11 Chrome Molybdenum Steel - Nickel Chrome Plated
RS-artikelnummer 812-6217
Tillv. art.nr020022
VarumärkeWera
1 491,53 kr
Each
Enheter
Combination Spanner Set 10.0 mm, 13.0 mm, 17.0 mm, 19.0 mm 6 Chrome Molybdenum Steel - Chrome
RS-artikelnummer 127-1208
Tillv. art.nr020090
VarumärkeWera
1 909,39 kr
Each
Enheter
Ratchet Combination Wrench Set 10 x 159 mm, 13 x 179 mm, 17 x 225 mm, 19 x 246 mm 4 - - -
RS-artikelnummer 127-1209
Tillv. art.nr020091
VarumärkeWera
5 034,29 kr
Each
Enheter
Ratchet Combination Wrench Set 10 x 159 mm, 11 x 165 mm, 12 x 171 mm, 13 x 179 mm, 14 x 187 mm, 15 x 199 mm, 16 x 213 mm, 17 x 225 mm, 18 x 234 mm, 19 x 246 mm, 8 x 144 mm 11 - - -
Nytt
RS-artikelnummer 201-2186
Tillv. art.nr05020230001
VarumärkeWera
774,40 kr
Each
Enheter
Ring Spanner Set 1 x 8 x 115, 1 x 10 x 125, 1 x 13 x 160, 1 x 17 x 190, 1 x 19 x 230 mm 5 Chrome Molybdenum Steel No -
RS-artikelnummer 127-1210
Tillv. art.nr020092
VarumärkeWera
1 766,80 kr
Each
Enheter
Ratchet Combination Wrench Set 1/2 in x 171, 3/4 in x 246, 7/16 in x 165, 9/16 in x 187 4 - - -
Nytt
RS-artikelnummer 201-2187
Tillv. art.nr05020231001
VarumärkeWera
1 760,07 kr
Each
Enheter
Ring Spanner Set 1 x 10 x 125, 1 x 11 x 135, 1 x 12 x 148, 1 x 13 x 160, 1 x 14 x 167, 1 x 15 x 174, 1 x 16 x 182, 1 x 17 x 190, 1 x 18 x 210, 1 x 19 x 230 mm 11 Chrome Molybdenum Steel No -
RS-artikelnummer 127-1211
Tillv. art.nr020093
VarumärkeWera
3 983,72 kr
Each
Enheter
Ratchet Combination Wrench Set 1/2 in x 171, 11/16 in x 234, 3/4 in x 246, 3/8 in x 159, 5/16 in x 144, 5/8 in x 213, 7/16 in x 165, 9/16 in x 187 8 - - -
RS-artikelnummer 774-6719
Tillv. art.nr073290
VarumärkeWera
1 259,41 kr
Each
Enheter
Ratchet Spanner Set 10.0 mm, 13.0 mm, 17.0 mm, 19.0 mm 4 Chrome Molybdenum Steel - Nickel Chrome Plated
Nytt
RS-artikelnummer 201-2188
Tillv. art.nr05020240001
VarumärkeWera
746,69 kr
Each
Enheter
Ring Spanner Set 1 x 9.5 x 125, 1 x 12.7 x 160, 1 x 14.2 x 167, 1 x 19 x 230 mm 5 Chrome Molybdenum Steel No -
Nytt
RS-artikelnummer 201-2189
Tillv. art.nr05020241001
VarumärkeWera
1 364,30 kr
Each
Enheter
Ring Spanner Set 1 x 1/2'' x 160, 1 x 3/4'' x 230 mm, 1 x 3/8'' x 125, 1 x 5/8'' x 182, 1 x 7/16'' x 135, 1 x 9/16'' x 167, 1 x 11/16'' x 210 8 Chrome Molybdenum Steel No -
RS-artikelnummer 788-7104
Tillv. art.nr020012
VarumärkeWera
1 955,02 kr
Each
Enheter
Ratchet Spanner Set 1/2 in x 177, 11/16 in x 235, 3/4 in x 246, 3/8 in x159, 5/16 in x 144, 5/8 in x 212, 7/16 in x 165, 9/16 in x 188 8 Chrome Molybdenum Steel - Nickel Chrome Plated