Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Read more Read less

Filter

Visar 1 - 20 av 31 produkter
Resultat per sida
Beskrivning Pris Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS-artikelnummer 413-513
Tillv. art.nrNSD20
54,332 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F1 20A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - gG
RS-artikelnummer 413-478
Tillv. art.nrNSD4
68,668 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F1 4A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - gG
RS-artikelnummer 418-748
Tillv. art.nrSSD20
15,572 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269 HRC E1 20A 240V ac - Yes 12mm 47mm 12.7mm 23mm - - gG
RS-artikelnummer 182-1711
Tillv. art.nrXS32
437,59 kr
Each
Enheter
BS 88, IEC 60269 - - 32A 440V ac - - 26.4mm 80mm 19mm - - 39mm gG
RS-artikelnummer 418-726
Tillv. art.nrSSD10
17,13 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269 HRC E1 10A 240V ac - Yes 12mm 47mm 12.7mm 23mm - - gG
RS-artikelnummer 417-341
Tillv. art.nrC1520
9,214 kr
Each (In a Pack of 5)
Enheter
BS 1361 HRC 26 x 10.32mm 20A 250V ac - Yes - - - - - - -
RS-artikelnummer 182-1552
Tillv. art.nrXS63
345,679 kr
Each (In a Box of 10)
Enheter
BS 88, IEC 60269 - - 63A 440V ac - - 26.4mm 80mm 19mm - - 39mm gG
RS-artikelnummer 182-1551
Tillv. art.nrXS32
380,684 kr
Each (In a Box of 10)
Enheter
BS 88, IEC 60269 - - 32A 440V ac - - 26.4mm 80mm 19mm - - 39mm gG
RS-artikelnummer 182-1511
Tillv. art.nrXS125
479,362 kr
Each (In a Box of 10)
Enheter
BS 88, IEC 60269 - - 125A 440V ac - - 26.4mm 80mm 19mm - - 39mm gG
RS-artikelnummer 182-1643
Tillv. art.nrXS100
450,24 kr
Each
Enheter
BS 88, IEC 60269 - - 100A 440V ac - - 26.4mm 80mm 19mm - - 39mm gG
RS-artikelnummer 413-507
Tillv. art.nrNSD16
90,808 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F1 16A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - gG
RS-artikelnummer 414-077
Tillv. art.nrNSD25
75,458 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F1 25A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - gG
RS-artikelnummer 418-710
Tillv. art.nrSSD6
26,23 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269 HRC E1 6A 240V ac - Yes 12mm 47mm 12.7mm 23mm - - gG
RS-artikelnummer 413-484
Tillv. art.nrNSD6
79,86 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F1 6A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - gG
RS-artikelnummer 414-083
Tillv. art.nrNSD32
134,954 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F1 32A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - gG
RS-artikelnummer 413-462
Tillv. art.nrNSD2
51,028 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F1 2A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - gG
RS-artikelnummer 182-1695
Tillv. art.nrXS125
548,74 kr
Each
Enheter
BS 88, IEC 60269 - - 125A 440V ac - - 26.4mm 80mm 19mm - - 39mm gG
RS-artikelnummer 417-357
Tillv. art.nrC3030
17,048 kr
Each (In a Pack of 5)
Enheter
BS 1361 HRC 29 x 12.7mm 30A 250V ac - Yes - - - - - - -
RS-artikelnummer 413-490
Tillv. art.nrNSD10
95,114 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F1 10A 550V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - gG
RS-artikelnummer 122-9599
Tillv. art.nrESD50
44,752 kr
Each (In a Pack of 5)
Enheter
BS 88, IEC 269-1 HRC F2 50A 415V ac - Yes 17.5mm 67mm 15mm 35.5mm - - gG