Lock Washers

Lock washers are used for keeping nuts and bolts coming loose. They come in various models. Each lock washer is made for a specific application. Some lock washers come in a ring shape the others can be star-shaped with an outer ring of teeth.


What is the use of the Lock Washer?


The lock washer prevents nuts and bolts from turning, slipping and coming loose because of vibration and twist. The basic functionality of lock washer is to hold nut and bolt in place.


What are the types of Lock Washers?


You can choose from helical also known as a split washer, external-tooth also known as star washer, pyramid-type or dome-type lock washer.


The helical lock washer is in shape of the ring with uneven ends. The edge of the ring grabs onto fastener material to keep it from moving.


External-tooth lock washer has teeth located on the outside of the ring and it is most suitable for large fasteners heads.


Pyramid-type lock washers are required for any jobs that need high-tightening torques.


Dome-type lock washers are recommended for use with thin and soft materials


What materials are Lock Washers made from?


You can choose from:



  • aluminium

  • stainless steel

  • K-Monel

  • bronze

  • zinc

  • phosphor bronze alloy

  • carbon steel

Suitable for a wide field of applications:


  • Mechanical Engineering

  • Wind Energy Technology

  • Automotive Industry

  • Agriculture and Forestry

  • Railway

  • Marine

  • Household appliances such as air handlers and clothes washers

...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris For Screw/Bolt Size Washer Type Inside Diameter Outside Diameter Material Stainless Steel Type Finish Thickness
RS-artikelnummer 195-0714
Tillv. art.nrA112264
VarumärkeAmphenol
17,723 kr
Each (In a Box of 100)
Enheter
- - 43.2mm - Stainless Steel - - 1.57mm
RS-artikelnummer 195-0718
Tillv. art.nrA114021
VarumärkeAmphenol
17,723 kr
Each (In a Box of 100)
Enheter
- - 38.4mm - Stainless Steel - - 1.57mm
RS-artikelnummer 195-0715
Tillv. art.nrA112264
VarumärkeAmphenol
27,22 kr
Each (In a Pack of 2)
Enheter
- - 43.2mm - Stainless Steel - - 1.57mm
RS-artikelnummer 195-0719
Tillv. art.nrA114021
VarumärkeAmphenol
27,22 kr
Each (In a Pack of 2)
Enheter
- - 38.4mm - Stainless Steel - - 1.57mm