Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filter

Visar 1 - 20 av 26 produkter
Resultat per sida
Beskrivning Pris Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS-artikelnummer 236-470
Tillv. art.nrSJ5009
Varumärke3M
135,67 kr
1 Bag of 48
Påse(ar)
Self Adhesive Feet M4 22.4mm Bumpon™ - 10.2mm Hemisphere - Natural Rubber - - - - -34°C
RS-artikelnummer 179-4808
Tillv. art.nrSJ5009
Varumärke3M
10,185 kr
Each (In a Pack of 6)
Enheter
Self Adhesive Feet - 22.4mm Bumpon™ - 10.2mm Cylindrical (Concave Top) - Natural Rubber - Aluminium, Stainless Steel - - -34°C
RS-artikelnummer 120-6041
Tillv. art.nrSJ5076
Varumärke3M
63,27 kr
1 Bag of 56
Påse(ar)
Feet - 8mm - - 2.8mm Cylindrical - Natural Rubber - - - - -34°C
RS-artikelnummer 262-9580
Tillv. art.nrSJ5023 BLACK
Varumärke3M
92,44 kr
1 Bag of 36
Påse(ar)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS-artikelnummer 103-4236
Tillv. art.nrSJ5312
Varumärke3M
956,97 kr
1 Bag of 56
Påse(ar)
Self Adhesive Feet - 12.7mm - 3.66mm 3.66mm Cylindrical (Flat Top) - Rubber - - - - -
RS-artikelnummer 236-509
Tillv. art.nrSJ5012N
Varumärke3M
69,01 kr
1 Bag of 56
Påse(ar)
Feet - 12.7mm - - 3.6mm Cylindrical - Natural Rubber - - - - -34°C
RS-artikelnummer 203-2403
Tillv. art.nrSJ5382-TRANSP
Varumärke3M
95,31 kr
1 Bag of 144
Påse(ar)
Feet - 6.4mm - - 1.9mm Hemisphere - PUR - - - - -34°C
RS-artikelnummer 120-6079
Tillv. art.nrSJ 5017 BLACK
Varumärke3M
96,53 kr
1 Bag of 20
Påse(ar)
Feet - 19.1mm - - 9.7mm Hemisphere - Natural Rubber - - - - -34°C
RS-artikelnummer 236-486
Tillv. art.nrSJ5007
Varumärke3M
110,92 kr
1 Bag of 108
Påse(ar)
Feet - - - - 2.5mm Tapered Square - Natural Rubber - - - - -34°C
RS-artikelnummer 203-2380
Tillv. art.nrSJ5744
Varumärke3M
93,72 kr
1 Bag of 40
Påse(ar)
Feet - 19.1mm - - 4.1mm Cylindrical - Natural Rubber - - - - -34°C
RS-artikelnummer 103-4224
Tillv. art.nrSJ5306
Varumärke3M
91,50 kr
1 Bag of 96
Påse(ar)
Self Adhesive Feet - 9.5mm - 3.8mm 3.8mm Hemisphere - Rubber - - - - -
RS-artikelnummer 103-4226
Tillv. art.nrSJ5780
Varumärke3M
56,18 kr
1 Bag of 24
Påse(ar)
Self Adhesive Feet - 20mm - 5mm 5mm Cylindrical (Flat Top) - Rubber - - - - -
RS-artikelnummer 192-2658
Tillv. art.nrSJ 5514 BLACK
Varumärke3M
26,11 kr
1 Bag of 4
Påse(ar)
Feet - - - - 13.2mm Tapered Square - Natural Rubber - - - - -34°C
RS-artikelnummer 103-4227
Tillv. art.nrSJ6344
Varumärke3M
90,38 kr
1 Bag of 40
Påse(ar)
Self Adhesive Feet - 19.9mm - 4.9mm 4.9mm Cylindrical (Flat Top) - Rubber - - - - -
RS-artikelnummer 120-6063
Tillv. art.nrSJ 5027 WHITE
Varumärke3M
73,12 kr
1 Bag of 20
Påse(ar)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
Nytt
RS-artikelnummer 192-5619
Tillv. art.nrSJ5012BL
Varumärke3M
46,43 kr
Each
Enheter
Bumper - 12.7mm Bumpon™ 3.6mm 3.6mm Round - - 70Shore A - - - -34 (Constant) °C, +5 (Application) °C
Nytt
RS-artikelnummer 192-5622
Tillv. art.nrSJ6553T
Varumärke3M
64,73 kr
Each
Enheter
Bumper - 11mm Bumpon™ 3.05mm 3.1mm - - - 55Shore A - - - -34 (Constant) °C, +5 (Application) °C
RS-artikelnummer 192-2670
Tillv. art.nrSJ 5027 BLACK
Varumärke3M
90,38 kr
1 Bag of 40
Påse(ar)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
Nytt
RS-artikelnummer 192-5620
Tillv. art.nrSJ5312T
Varumärke3M
2 501,45 kr
Each (In a Pack of 3024)
Enheter
Bumper - 12.7mm Bumpon™ 3.6mm 3.6mm Round - - 75Shore A - - - -34 (Constant) °C, +5 (Application) °C
Nytt
RS-artikelnummer 192-5621
Tillv. art.nrSJ5344T
Varumärke3M
39,40 kr
Each
Enheter
Bumper - 19.1mm Bumpon™ 4.1mm 4.1mm Round - - - - - - -34 (Constant) °C, +5 (Application) °C