Digital Isolator ICs

Filter

Visar 61 - 80 av 909 produkter
Resultat per sida
Beskrivning Pris Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS-artikelnummer 145-7054
Tillv. art.nrADUM142D0BRZ
VarumärkeAnalog Devices
26,656 kr
Each (In a Tube of 48)
Enheter
150Mbit/s 4 SOIC - 10 μA 3 kVrms 2.5ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-artikelnummer 168-9830
Tillv. art.nrSI8410BB-D-IS
VarumärkeSilicon Labs
6,705 kr
Each (In a Tube of 96)
Enheter
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS-artikelnummer 159-8002
Tillv. art.nrADUM2201BRWZ
VarumärkeAnalog Devices
35,754 kr
Each (In a Tube of 47)
Enheter
10Mbps 2 SOIC 5.5V 10 μA 5 kVrms 1ms 16 Surface Mount -40°C +105°C 13mm 2.65mm 7.6mm
RS-artikelnummer 160-4545
Tillv. art.nrADUM2281ARIZ
VarumärkeAnalog Devices
26,867 kr
Each (In a Tube of 37)
Enheter
1Mbps 2 SOIC 5.5V 2.9 mA 5 kVrms 3ns 16 Surface Mount -40°C +125°C 12.85mm 2.44mm 7.6mm
RS-artikelnummer 168-9898
Tillv. art.nrSI8663BD-B-IS
VarumärkeSilicon Labs
44,979 kr
Each (In a Tube of 46)
Enheter
150Mbps 6 SOIC 5.5V 9.1 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 7.5mm 2.65mm
RS-artikelnummer 709-8293
Tillv. art.nrADUM2250ARWZ
VarumärkeAnalog Devices
61,63 kr
Each
Enheter
1Mbps 2 SOIC 5.5V 5 mA 5000 V - 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 660-7679
Tillv. art.nrISO7221BD
VarumärkeTexas Instruments
25,64 kr
Each
Enheter
5Mbps 1 SOIC - - 2.5 kVrms - - - -40°C +125°C - - -
RS-artikelnummer 168-9871
Tillv. art.nrSI8640BD-B-IS
VarumärkeSilicon Labs
28,136 kr
Each (In a Tube of 46)
Enheter
150Mbps 4 SOIC W 5.5V 9.2 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS-artikelnummer 709-8363
Tillv. art.nrADUM3400BRWZ
VarumärkeAnalog Devices
56,35 kr
Each
Enheter
10Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.5mm
RS-artikelnummer 850-8026
Tillv. art.nrADUM7241CRZ
VarumärkeAnalog Devices
29,52 kr
Each (In a Pack of 2)
Enheter
25Mbps 2 SOIC - 21 mA 1000 Vrms 2ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS-artikelnummer 759-0535
Tillv. art.nrADUM3211ARZ
VarumärkeAnalog Devices
24,09 kr
Each
Enheter
1Mbps 2 SOIC 5V 1.8 mA 2.5 kVrms 2.5ns 8 Surface Mount -40°C +105°C 5mm 1.75mm 4mm
RS-artikelnummer 168-9877
Tillv. art.nrSI8642BA-B-IU
VarumärkeSilicon Labs
21,469 kr
Each (In a Tube of 96)
Enheter
150Mbps 4 QSOP 5.5V 6.6 mA 1 kVrms 4ns 16 Surface Mount -40°C +125°C 4.8mm 1.25mm 3.9mm
RS-artikelnummer 170-4820
Tillv. art.nrIL712-2E
VarumärkeNVE
96,286 kr
Each (In a Tube of 50)
Enheter
- 2 - 7V 3 mA 2.5 kVrms 4ns - - -40°C +125°C 10.2mm 6.6mm 3.81mm
RS-artikelnummer 753-2214
Tillv. art.nrSi8421BB-D-IS
VarumärkeSilicon Labs
13,65 kr
Each (In a Pack of 2)
Enheter
150Mbps 2 SOIC 5.5V 3.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS-artikelnummer 912-9532
Tillv. art.nrADUM5230ARWZ
VarumärkeAnalog Devices
43,36 kr
Each (In a Tube of 47)
Enheter
- - SOIC W 5.5V 10 μA 2500 V 25ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 190-6517
Tillv. art.nrMAX14850AEE+
VarumärkeMaxim Integrated
22,272 kr
Each (In a Pack of 5)
Enheter
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 QSOP - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS-artikelnummer 190-6670
Tillv. art.nrMAX14850ASE+
VarumärkeMaxim Integrated
23,016 kr
Each (In a Pack of 5)
Enheter
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 SOIC - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-artikelnummer 912-7283
Tillv. art.nrADUM5241ARZ
VarumärkeAnalog Devices
50,382 kr
Each (In a Tube of 98)
Enheter
1Mbps 2 SOIC 5V 10 mA 2500 V ac 2.5ns 8 - -40°C +105°C 5mm 1.75mm 6.2mm
RS-artikelnummer 145-7055
Tillv. art.nrADUM142E1BRWZ
VarumärkeAnalog Devices
32,696 kr
Each (In a Tube of 47)
Enheter
150Mbit/s 4 SOIC W - 14.9 mA 3.75 kVrms 1ms 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-artikelnummer 159-9355
Tillv. art.nrADUM3481BRSZ
VarumärkeAnalog Devices
37,229 kr
Each (In a Tube of 66)
Enheter
25Mbps 4 SSOP 5.5V 10 mA 3.75 kVrms 1ms 20 Surface Mount -40°C +125°C 7.5mm 1.85mm 5.6mm
Related Products
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and ...
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...