LED Lenses

The primary optic for an LED only gives directional light 180 degrees. Because it is too broad of a light for most applications, the LED light begins to lack intensity over distance. To alter the radius and get a more focused intensity, it is necessary to add a secondary lens and/or reflectors.LED lenses are designed for use with single or multiple LEDs. The lens sit over the LED to create the desired lighting effect.They can offer a nice aesthetic appearance by masking the LED components within.Shapes of LED Lenses Dome Hexagon Rectangular Round SquareClear or diffused Lens?Clear lenses provide a crisp-edged beam of light. Diffused lens has a softer edge. Diffusion can also offer a more uniform light output when multiple LEDs are used.

...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Series Lens Shape Number of LEDs Per Lens Emission Pattern Lens Colour Lens Material Viewing Angle Affixing Method For Use With Dimensions Clear or Diffused Diameter Height Kit Contents
RS-artikelnummer 121-3335
Tillv. art.nrFL-70
13,504 kr
Each (In a Pack of 5)
Enheter
MINI Lens - 1 Spot - - 109 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus 10 x 11.5 x 4.98 mm Clear - 4.9mm Lens
RS-artikelnummer 720-8936
Tillv. art.nrFL-63S
15,92 kr
Each
Enheter
- - - Lambertian - - 30 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus - - - 10mm -
RS-artikelnummer 720-8942
Tillv. art.nrFL-69S
15,10 kr
Each
Enheter
- - 1 Spot - - 145 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus 10.88 x 12.5 x 2.88mm - - 2.88mm Lens
RS-artikelnummer 181-1949
Tillv. art.nrFL-90
9,802 kr
Each (In a Bag of 5)
Enheter
- - 1 Lambertian - - ±7.5 ° Clip-On ILR-XX04-XXXX-SC201-XX Series LEDs 8.5 x 8.5 x 6.8mm - - 6.8mm Lens
RS-artikelnummer 720-8949
Tillv. art.nrFL-68D
17,47 kr
Each
Enheter
- - 1 Oval - - 120 x 60 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus 10.88 x 10.5 x 2.85mm - - 10.5mm Lens
RS-artikelnummer 720-8945
Tillv. art.nrFL-68S
15,72 kr
Each
Enheter
- - 1 Oval - - 120 x 60 ° Twist-On OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus 10.88 x 12.5 x 2.88mm - - 2.88mm Lens
RS-artikelnummer 720-8951
Tillv. art.nrFL-82
13,86 kr
Each
Enheter
- - 1 Oval - - 120 x 70 ° Twist-On OSRAM Golden DRAGON Plus 13.1 x 11.5 x 4.95mm - - 4.95mm Lens
RS-artikelnummer 181-1950
Tillv. art.nrFL-42
12,408 kr
Each (In a Bag of 5)
Enheter
- - 1 Lambertian - - ±10 ° Clip-On ILR-XX04-XXXX-SC201-XX Series LEDs, OSRAM Golden DRAGON Plus LED 8.5 x 8.5 x 5.5mm - - 5.5mm Lens
RS-artikelnummer 720-8958
Tillv. art.nrFL-54
15,61 kr
Each
Enheter
- - 1 Wide Angle Batwing - - 138 ° Clip-On OSRAM Golden DRAGON Plus 10 (Dia.) x 4.843mm Clear 10mm 4.843mm Lens
RS-artikelnummer 181-1951
Tillv. art.nrFL-66S
12,408 kr
Each (In a Bag of 5)
Enheter
- - 1 Lambertian - - ±30 ° Twist-On Golden DRAGON LED, ILR-XX04-XXXX-SC201-XX Series LEDs, OSRAM Golden DRAGON Plus LED 10 x 11.5 x 4.33mm - - 4.33mm Lens