PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
Read more Read less

Filter

Visar 81 - 100 av 1878 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS-artikelnummer 795-2210
Tillv. art.nr1-5747871-6
VarumärkeTE Connectivity
54,60 kr
Each
Enheter
9 Male Straight PCB Mount 2.743mm - - - Female Screw Lock, 4-40 UNC - - Thermoplastic - 1.213in
RS-artikelnummer 446-5164
Tillv. art.nr5747844-4
VarumärkeTE Connectivity
22,23 kr
Each
Enheter
9 Female Right Angle Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts - - Thermoplastic - 30.81mm
RS-artikelnummer 692-7942
Tillv. art.nr09652616712
VarumärkeHARTING
42,50 kr
Each
Enheter
15 Male Straight Through Hole 2.74mm - - - Boardlocks, 4-40 UNC Threaded Inserts 7.5A - Steel - 39.5mm
RS-artikelnummer 239-5855
VarumärkeRS PRO
25,54 kr
Each (In a Pack of 10)
Enheter
9 Female Right Angle Through Hole 2.77mm - - - Threaded Insert, 4-40 UNC 5A - PET 350 V ac/dc 30.81mm
RS-artikelnummer 137-2647
Tillv. art.nrD09P33E4GV00LF
VarumärkeAmphenol FCI
7,08 kr
Each
Enheter
9 Male Right Angle Plug-In Mount 2.74mm - Standard D-Sub - Screw 5A 9W2 PBT 300 V ac @ 50 Hz 30.81mm
RS-artikelnummer 674-0987
Tillv. art.nrA-HDF 62 A-KG/T
VarumärkeASSMANN WSW
47,04 kr
Each
Enheter
62 Female Right Angle Through Hole 2.41mm - - - - 3A - PBT - 69.4mm
RS-artikelnummer 692-7850
Tillv. art.nr09661516512
VarumärkeHARTING
37,84 kr
Each
Enheter
9 Female Straight Through Hole 2.74mm - - - 4-40 UNC Threaded Inserts 7.5A - Steel - 31.2mm
RS-artikelnummer 121-7390
Tillv. art.nrD09S13A4GL00LF
VarumärkeAmphenol FCI
15,789 kr
Each (In a Tray of 30)
Enheter
9 Female Right Angle Through Hole 2.74mm - - - M3 Inserts 5A - - 300 V ac 30.81mm
RS-artikelnummer 687-5677
Tillv. art.nr8MCNF25POL3
VarumärkeSouriau
559,41 kr
Each
Enheter
25 Male Straight Through Hole 2mm - - - - 2.5A - Polymer - -
RS-artikelnummer 121-7396
Tillv. art.nrD09P24A4GX00LF
VarumärkeAmphenol FCI
17,183 kr
Each (In a Tray of 30)
Enheter
9 Male Straight Through Hole 2.74mm - - - 4-40 UNC Inserts 5A - - 300 V ac 30.81mm
RS-artikelnummer 121-6780
Tillv. art.nr618009231421
VarumärkeWurth Elektronik
25,303 kr
Each (In a Tray of 100)
Enheter
9 Male Right Angle Through Hole 2.77 mm, 2.84 mm - - - - 3A - Steel 125 V ac/dc 30.8mm
RS-artikelnummer 137-2490
Tillv. art.nrICD15S13E6GV00LF
VarumärkeAmphenol FCI
13,901 kr
Each (In a Pack of 100)
Enheter
15 Female Right Angle Plug-In Mount 2.285mm - Standard D-Sub - Screw 3A 15W3 Thermoplastic 300 V 30.81mm
RS-artikelnummer 251-712
Tillv. art.nrDE09S364TLF
VarumärkeAmphenol FCI
11,41 kr
Each
Enheter
9 Female Straight Through Hole 2.74mm - - - - 5A - Steel 1 kV ac 30.43mm
RS-artikelnummer 342-0104
Tillv. art.nrDEJKE9P4-0L4-146
VarumärkeITT Cannon
363,04 kr
Each
Enheter
9 Male Straight Through Hole - - - - - 5A - Thermoplastic 100 V dc 30.81mm
RS-artikelnummer 542-7933
Tillv. art.nrD09S24A4GV00LF
VarumärkeAmphenol FCI
35,48 kr
Each
Enheter
9 Female Straight Through Hole 2.74mm - - - - 5A - PBT 300 V ac 30.81mm
RS-artikelnummer 251-970
Tillv. art.nrD09S13A4GL00LF
VarumärkeAmphenol FCI
27,61 kr
Each
Enheter
9 Female Right Angle Through Hole 2.74mm - - - M3 Inserts 5A - - 300 V ac 30.81mm
RS-artikelnummer 170-6758
Tillv. art.nr053041
VarumärkeProvertha
28,665 kr
Each (In a Tray of 35)
Enheter
9 Male Straight Through Hole - - - - M3 Screwlocks 7.5A - PBT 1 kV, 1.2 kV 30.8mm
RS-artikelnummer 170-2610
Tillv. art.nrFCE17A15SB490
VarumärkeAmphenol
102,516 kr
Each (In a Bag of 60)
Enheter
15 Female Right Angle PCB Mount - - - - Boardlocks, 4-40 UNC Threaded Inserts 5A - Steel 200 V dc 39.14mm
RS-artikelnummer 251-251
Tillv. art.nrDA15S364TLF
VarumärkeAmphenol FCI
16,38 kr
Each
Enheter
15 Female Straight Through Hole 2.74mm - - - - 5A - Steel 1 kV ac 38.76mm
RS-artikelnummer 259-2775
Tillv. art.nr053041
VarumärkeProvertha
43,09 kr
Each
Enheter
9 Male Straight Through Hole - - - - M3 Screwlocks 7.5A - PBT 1 kV, 1.2 kV 30.8mm
Related Products
From Harting, a range of 9 way solder ...
Description:
From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped male contacts. The DIN 41652 plugs have copper alloy contacts housed in a robust metal shell with dimples. Secured in the panel with a fixing flange ...
AMPLIMITE right angle mounting PCB mount d-sub plug ...
Description:
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 ...
Straight D-sub connectors for printed circuits.Mounting system using ...
Description:
Straight D-sub connectors for printed circuits.Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon ...