D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Read more Read less

Filter

Visar 981 - 1000 av 1101 produkter
Resultat per sida
Beskrivning Pris Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-artikelnummer 183-7669
Tillv. art.nr1731100146
VarumärkeMolex
163,288 kr
Each (In a Box of 50)
Enheter
- - - Straight - - - - - 173110
RS-artikelnummer 425-7761
Tillv. art.nrMHCCOV-15SC-BK
VarumärkeMH Connectors
11,988 kr
Each (In a Pack of 5)
Enheter
15 A ABS Straight - Black - Yes - MHCCOV
RS-artikelnummer 812-6447
Tillv. art.nrFPHGR-1A / 1731110221
VarumärkeFCT
60,59 kr
Each
Enheter
9 E ABS Angled, Straight - Silver Nickel Yes - FPHGR
RS-artikelnummer 183-7673
Tillv. art.nr1731110496
VarumärkeMolex
42,586 kr
Each (In a Box of 100)
Enheter
- - Plastic Straight - - - - - 173111
RS-artikelnummer 466-236
Tillv. art.nrRK000250000EL00
VarumärkeCinch
107,12 kr
Each
Enheter
9 E - Right Angle - - - Yes - -
RS-artikelnummer 626-8151
Tillv. art.nrDE-C8-J9-F5-1R
VarumärkeJAE
72,04 kr
Each
Enheter
9 E Polymer Straight - - - - - -
RS-artikelnummer 183-7810
Tillv. art.nr1731110058
VarumärkeMolex
70,209 kr
Each (In a Box of 100)
Enheter
- - - Straight - - Nickel - - 173111
RS-artikelnummer 782-9785
Tillv. art.nr5745122-2
VarumärkeTE Connectivity
126,67 kr
Each
Enheter
15 A PP Straight - - - - - -
RS-artikelnummer 183-7781
Tillv. art.nr1731110095
VarumärkeMolex
51,847 kr
Each (In a Box of 100)
Enheter
- - - - - - Nickel - - 173111
RS-artikelnummer 517-7745
Tillv. art.nrFWA1GAE / 1727040192
VarumärkeFCT
216,42 kr
Each
Enheter
9 E ABS, PC Straight - Silver Nickel Yes IP67 FWA
RS-artikelnummer 680-9311
Tillv. art.nr5745172-2
VarumärkeTE Connectivity
103,92 kr
Each
Enheter
15 A Zinc Alloy Straight - Silver - - - Amplimite
RS-artikelnummer 341-9003
Tillv. art.nr249-4518-000
VarumärkeITT Cannon
640,46 kr
Each
Enheter
60 - Metal, Polymer - - - - Yes - DL, DLM
RS-artikelnummer 183-8236
Tillv. art.nr1727040107
VarumärkeMolex
190,61 kr
Each
Enheter
- - Plastic Straight - - - - - 172704
RS-artikelnummer 889-8754
Tillv. art.nr1897034
VarumärkePhoenix Contact
61,407 kr
Each (In a Box of 50)
Enheter
11 - - - - - - - - EMC 1.5/11-GF-3.81
RS-artikelnummer 680-9301
Tillv. art.nr5745171-1
VarumärkeTE Connectivity
79,51 kr
Each
Enheter
9 E Zinc Alloy Straight - Silver - - - Amplimite
RS-artikelnummer 923-0654
Tillv. art.nr09670090344
VarumärkeHARTING
91,519 kr
Each (In a Box of 10)
Enheter
9 E Metal Straight - - - Yes - D-Sub
RS-artikelnummer 174-8636
Tillv. art.nr971-009-030R121
VarumärkeNorcomp
37,564 kr
Each (In a Bag of 100)
Enheter
9 - Zinc Alloy - - Black - - - 971
RS-artikelnummer 180-7212
Tillv. art.nrMHDTZK-15-BK-K
VarumärkeMH Connectors
50,98 kr
Each
Enheter
15 A Zinc Straight - Black - Yes - MHDTZK-BK
RS-artikelnummer 719-5843
Tillv. art.nrDS37S
VarumärkeMH Connectors
39,59 kr
Each
Enheter
37 C Thermoplastic Angled, Straight - Black - Yes - MHED
RS-artikelnummer 251-510
VarumärkeRS PRO
26,99 kr
Each
Enheter
15 A Nylon Straight - Black - - - -
Related Products
AMPLIMITE series 109 standard density MIlitary Specification cable ...
Description:
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series ...
Shielded right angled adapters with zinc diecast hoods ...
Description:
Shielded right angled adapters with zinc diecast hoods and tin plated D-Sub connectors. Nickel plated brass 4-40 UNC-2B mounting screws. Pre-mounted screwsGood electrical properties by using 1 piece contactsNo loose component partsGood shielding properties.
A range of D-connector nut plates that offer ...
Description:
A range of D-connector nut plates that offer additional strength and support to D-connector shells that are without threaded inserts, when panel mounted.The D-connector nut plates feature M3 x 0.5mm thread inserts of passivated steel and an Aluminium body with ...
Suitable for use in conjunction with D-sub standard, ...
Description:
Suitable for use in conjunction with D-sub standard, mixed layout and high density plug connectors.IP 67 protection level in accordance with DIN 40050Low-profile designCable diameter 6 → 8 mmFWA version for rear-mounted mating plugFWAF version for front-mounted mating plugSnap-fit strain ...