Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filter

Visar 21 - 40 av 420 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-artikelnummer 270-9759
Tillv. art.nr1658671-1
VarumärkeTE Connectivity
34,23 kr
Each
Enheter
26 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 39.14 x 12.54 x 17.44mm 39.14mm 17.44mm 12.54mm
RS-artikelnummer 301-8341
Tillv. art.nr164533-4
VarumärkeTE Connectivity
21,92 kr
Each (In a Pack of 5)
Enheter
25 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53 x 12.55 x 17.9mm 53mm 17.9mm 12.55mm
RS-artikelnummer 301-8290
Tillv. art.nr167292-1
VarumärkeTE Connectivity
15,944 kr
Each (In a Pack of 5)
Enheter
9 Male Straight Steel - AMPLIMITE HDP-20 - - - - 30.8 x 12.55 x 17.65mm 30.8mm 17.65mm 12.55mm
RS-artikelnummer 843-6062
Tillv. art.nr09670094701
VarumärkeHARTING
14,79 kr
Each
Enheter
9 Female Straight - - D-Sub Standard - - - - 30 x 12.5 x 17.8mm 30mm 17.8mm 12.5mm
RS-artikelnummer 691-8869
Tillv. art.nrL777RRA15P
VarumärkeAmphenol
11,41 kr
Each
Enheter
15 Male Straight Steel - L777RR - - - 3A 39.1 x 12.55 x 17.9mm 39.1mm 17.9mm 12.55mm
RS-artikelnummer 164-1528
Tillv. art.nr1658671-1
VarumärkeTE Connectivity
19,841 kr
Each (In a Box of 400)
Enheter
26 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 39.14 x 12.54 x 17.44mm 39.14mm 17.44mm 12.54mm
RS-artikelnummer 164-8566
Tillv. art.nr207464-2
VarumärkeTE Connectivity
7,468 kr
Each (In a Bag of 800)
Enheter
25 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53.03 x 12.54 x 17.8mm 53.03mm 17.8mm 12.54mm
RS-artikelnummer 691-8887
Tillv. art.nrL177RRB25S
VarumärkeAmphenol
11,41 kr
Each
Enheter
25 Female Straight Steel - L177RR - - 2.77mm 5A 53.04 x 12.55 x 16.68mm 53.04mm 16.68mm 12.55mm
RS-artikelnummer 923-0708
Tillv. art.nr09563005601
VarumärkeHARTING
49,379 kr
Each (In a Box of 100)
Enheter
44 Male Straight Steel - - - - 2.29mm 2A 53.5 x 12.93 x 15.91mm 53.5mm 15.91mm 12.93mm
RS-artikelnummer 692-7377
Tillv. art.nr09563005601
VarumärkeHARTING
62,45 kr
Each
Enheter
44 Male Straight Steel - - - - 2.29mm 2A 53.5 x 12.93 x 15.91mm 53.5mm 15.91mm 12.93mm
RS-artikelnummer 743-5850
Tillv. art.nr204505-1
VarumärkeTE Connectivity
168,34 kr
Each
Enheter
44 Male Straight Steel - AMPLIMITE 90 Series M24308/4-266F Brass - - 53.42 x 9.53 x 12.93mm 53.42mm 12.93mm 9.53mm
RS-artikelnummer 164-8527
Tillv. art.nr1658683-1
VarumärkeTE Connectivity
72,452 kr
Each (In a Bag of 800)
Enheter
44 Female Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 53.03 x 12.54 x 17.9mm 53.03mm 17.9mm 12.54mm
RS-artikelnummer 314-7988
Tillv. art.nr1658682-1
VarumärkeTE Connectivity
42,08 kr
Each
Enheter
26 Female Straight Steel - AMPLIMITE HDP-22 - - - - 39.14 x 12.54 x 17.9mm 39.14mm 17.9mm 12.54mm
RS-artikelnummer 121-7382
Tillv. art.nr865625SLTLF
VarumärkeAmphenol FCI
6,35 kr
Each (In a Box of 100)
Enheter
25 Female Straight Steel - 8656 - - 2.76mm 5A 52.65 x 12.17 x 17.44mm 52.65mm 17.44mm 12.17mm
RS-artikelnummer 170-2628
Tillv. art.nrL177RRB25S
VarumärkeAmphenol
4,173 kr
Each (In a Bag of 50)
Enheter
25 Female Straight Steel - L177RR - - 2.77mm 5A 53.04 x 12.55 x 16.68mm 53.04mm 16.68mm 12.55mm
RS-artikelnummer 314-7994
Tillv. art.nr1658683-1
VarumärkeTE Connectivity
97,51 kr
Each
Enheter
44 Female Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 53.03 x 12.54 x 17.9mm 53.03mm 17.9mm 12.54mm
RS-artikelnummer 812-6349
Tillv. art.nrFL09P7-K120 / 1727040009
VarumärkeFCT
23,06 kr
Each
Enheter
9 Male Straight Steel - FL - - - 5A 30.8 x 6 x 12.5mm 30.8mm 12.5mm 6mm
RS-artikelnummer 251-879
Tillv. art.nr865625SLTLF
VarumärkeAmphenol FCI
13,79 kr
Each
Enheter
25 Female Straight Steel - 8656 - - 2.76mm 5A 52.65 x 12.17 x 17.44mm 52.65mm 17.44mm 12.17mm
RS-artikelnummer 812-6396
Tillv. art.nrFL50P7-K120 / 1727040007
VarumärkeFCT
9,29 kr
Each
Enheter
50 Male Straight Steel - FL - - - 5A 66.9 x 6 x 15.4mm 66.9mm 15.4mm 6mm
RS-artikelnummer 164-8526
Tillv. art.nr1658682-1
VarumärkeTE Connectivity
27,15 kr
Each (In a Bag of 800)
Enheter
26 Female Straight Steel - AMPLIMITE HDP-22 - - - - 39.14 x 12.54 x 17.9mm 39.14mm 17.9mm 12.54mm
Related Products
The FME series HF connectors are used for ...
Description:
The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are ...
Single pole modules which join together with a ...
Description:
Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together. Silver Plated ...
4.00 mm PSI Series cable mount crimp connector ...
Description:
4.00 mm PSI Series cable mount crimp connector housings for use in wire to board and wire to wire applications. These PSI Series connector housings feature a locking mechanism for a secure mating connection. The single row versions have keying ...
.165" Power Mate® Discrete Wire Socket Housing. .165" ...
Description:
.165" Power Mate® Discrete Wire Socket Housing. .165" (4.19 mm) pitch16 to 24 AWG PVC or Teflon® cablePolarized, single or double row systemPlastic latches.