RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesnt become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Read more Read less

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method
RS-artikelnummer 263-2716
Tillv. art.nrR404101000W
VarumärkeRadiall
35,23 kr
Each
Enheter
SMA Male Straight - 50Ω - - 0 → 4GHz 1W - - - -
RS-artikelnummer 179-2542
Tillv. art.nrR4041D5000
VarumärkeRadiall
461,70 kr
Each
Enheter
- Female Straight - 50Ω Nickel - 6GHz 2W - Beryllium Copper - -
RS-artikelnummer 179-2540
Tillv. art.nrR4041D1121
VarumärkeRadiall
543,10 kr
Each
Enheter
- Male Straight - 50Ω Nickel - 4GHz 2W - Beryllium Copper Gold over Nickel -
RS-artikelnummer 296-7977
Tillv. art.nrR404121000
VarumärkeRadiall
116,53 kr
Each
Enheter
TNC Male Straight - 50Ω - - 0 → 4GHz 1W - - - -
RS-artikelnummer 263-2750
Tillv. art.nrR404131000W
VarumärkeRadiall
109,55 kr
Each
Enheter
- Male Straight - 50Ω Nickel - 0 → 4GHz - - Brass Gold over Nickel -
RS-artikelnummer 125-0324
Tillv. art.nrR404758000
VarumärkeRadiall
2 030,36 kr
Each
Enheter
Coaxial Male Straight - 50Ω Nickel - DC-6GHz 30W Yes Beryllium Copper Gold over Nickel -
RS-artikelnummer 179-2541
Tillv. art.nrR4041D2121
VarumärkeRadiall
588,40 kr
Each
Enheter
- Male Straight - 50Ω Nickel - 4GHz 2W - Beryllium Copper Gold over Nickel -
RS-artikelnummer 263-2766
Tillv. art.nrR404240000
VarumärkeRadiall
592,28 kr
Each
Enheter
N Male Straight - 50Ω - - 0 → 12.4GHz 1W - - - -
RS-artikelnummer 125-0325
Tillv. art.nrR404759000
VarumärkeRadiall
2 175,74 kr
Each
Enheter
Coaxial Female Straight - 50Ω Nickel - DC-6GHz 30W Yes Beryllium Copper Gold over Nickel -
RS-artikelnummer 125-0322
Tillv. art.nrR4041D1000
VarumärkeRadiall
491,87 kr
Each
Enheter
Coaxial Male Straight - 50Ω Nickel - DC-4GHz 2W Yes Beryllium Copper Gold over Nickel -
RS-artikelnummer 296-7955
Tillv. art.nrR404111000
VarumärkeRadiall
91,59 kr
Each
Enheter
BNC Male Straight - 50Ω Nickel - 4GHz 1W - Brass Gold over Nickel -
RS-artikelnummer 785-7761
Tillv. art.nrR404012000
VarumärkeRadiall
136,38 kr
Each
Enheter
BNC Male Straight Through Hole 75Ω - - 1GHz 1W - Brass Gold -