Coaxial Adapters

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?
Coaxial connectors provide a convenient method of connecting RF equipment together.

Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types
There are two main types of RF coaxial adapters;

In series
A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series
A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender



  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

SMA, BNC, TNC, N-type

Body orientation



  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance



  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-artikelnummer 176-4190
Tillv. art.nr97 99 500
VarumärkeKnipex
158,20 kr
Each
Enheter
- - - - - - - - - - - - - -