PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Read more Read less

Filter

Visar 19601 - 19620 av 20601 produkter
Resultat per sida
Beskrivning Pris Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
Nytt
RS-artikelnummer 190-8980
Tillv. art.nr691701500007B
VarumärkeWurth Elektronik
27,064 kr
Each (On a Reel of 150)
Enheter
WR-TBL 5.08mm 7 1 Vertical - - - - PCB Mount - - Solder Brass
RS-artikelnummer 670-1677
Tillv. art.nr10-08-1031
VarumärkeMolex
3,143 kr
Each (In a Pack of 10)
Enheter
KK 508 5.08mm 3 1 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-artikelnummer 859-3478
Tillv. art.nr1953282
VarumärkePhoenix Contact
4 661,27 kr
1 Box of 50
Låda(or)
MCDN 1.5/10-G1-3.5 RNP14THR 3.5mm 10 - - - - - Wire to Board - - - Solder Tin
Nytt
RS-artikelnummer 190-9285
Tillv. art.nr691322310022
VarumärkeWurth Elektronik
39,402 kr
Each (In a Bag of 120)
Enheter
WR-TBL 3.81mm 22 1 Horizontal - - - - PCB Mount - - Solder Brass
RS-artikelnummer 854-8875
Tillv. art.nr1766453
VarumärkePhoenix Contact
496,53 kr
1 Box of 50
Låda(or)
GMSTBV 2.5/ 2-G 7.5mm 2 - - - - - Wire to Board - - - Solder Tin
RS-artikelnummer 859-7672
Tillv. art.nr1900057
VarumärkePhoenix Contact
5 816,46 kr
1 Box of 50
Låda(or)
EMSTBA 2.5/23-G 5mm 23 - - - - - Wire to Board - - - Press Fit Tin
RS-artikelnummer 165-7995
Tillv. art.nrBM07B-NSHSS-TBT(LF)(SN)
VarumärkeJST
5,57 kr
Each (On a Reel of 1000)
Enheter
NSH 1mm 7 1 Straight - - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy
Nytt
RS-artikelnummer 190-8950
Tillv. art.nr691701530006B
VarumärkeWurth Elektronik
24,149 kr
Each (On a Reel of 250)
Enheter
WR-TBL 5.08mm 6 1 Horizontal - - - - PCB Mount - - Solder Brass
RS-artikelnummer 863-8482
Tillv. art.nr87227-3
VarumärkeTE Connectivity
22,33 kr
Each
Enheter
AMPMODU MOD II 2.54mm 6 2 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 164-4170
Tillv. art.nr5-104069-1
VarumärkeTE Connectivity
40,445 kr
Each (In a Tube of 27)
Enheter
AMPMODU System 50 2.54mm 20 2 Right Angle - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
Nytt
RS-artikelnummer 190-9094
Tillv. art.nr691311500118
VarumärkeWurth Elektronik
21,579 kr
Each (In a Bag of 90)
Enheter
WR-TBL 5.08mm 18 1 Vertical - - - - PCB Mount - - Solder Brass
RS-artikelnummer 361-6557
Tillv. art.nr5177984-1
VarumärkeTE Connectivity
22,13 kr
Each
Enheter
Free Height 0.8mm 40 2 Straight - - Shrouded Board to Board Surface Mount - - Solder Copper Alloy
Nytt
RS-artikelnummer 190-9097
Tillv. art.nr691311500121
VarumärkeWurth Elektronik
25,426 kr
Each (In a Bag of 60)
Enheter
WR-TBL 5.08mm 21 1 Vertical - - - - PCB Mount - - Solder Brass
RS-artikelnummer 673-7578
Tillv. art.nr75869-130LF
VarumärkeAmphenol FCI
6,08 kr
Each (In a Pack of 5)
Enheter
Quickie 2.54mm 4 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-artikelnummer 172-5076
Tillv. art.nrBM03B-XASS-TF (LF)(SN)
VarumärkeJST
7,836 kr
Each (On a Reel of 500)
Enheter
XA 2.5mm 3 1 Straight - - Shrouded Wire to Board Surface Mount - - Solder Copper Alloy
RS-artikelnummer 775-7602
Tillv. art.nr42819-3223
VarumärkeMolex
24,49 kr
Each
Enheter
Mini-Fit Sr 10mm 3 1 Vertical - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-artikelnummer 136-1021
Tillv. art.nrDF11-18DP-2DSA(01)
VarumärkeHirose
9,419 kr
Each (In a Pack of 100)
Enheter
DF11 2mm 18 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Brass
RS-artikelnummer 797-5926
Tillv. art.nr172065-0012
VarumärkeMolex
68,04 kr
Each
Enheter
Mega-Fit 5.7mm 12 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-artikelnummer 166-7511
Tillv. art.nrS05B-XASK-1 (LF)(SN)
VarumärkeJST
3,082 kr
Each (In a Bag of 200)
Enheter
XA 2.5mm 5 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-artikelnummer 161-8720
Tillv. art.nr6-104068-2
VarumärkeTE Connectivity
23,478 kr
Each (In a Tube of 23)
Enheter
AMPMODU System 50 1.27mm 26 2 Straight - - Shrouded Board to Board, Wire to Board Through Hole - - Solder Copper Alloy
Related Products
These Lumberg Minimodul™ vertical pin headers mate with ...
Description:
These Lumberg Minimodul™ vertical pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
These Lumberg Minimodul™ horizontal pin headers mate with ...
Description:
These Lumberg Minimodul™ horizontal pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
These Lumberg Minimodul™ vertical locking pin headers mate ...
Description:
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
Harting har-flex SMT connectors are general-purpose SMT connectors ...
Description:
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility. Space savingRuggedFlexibleDeveloped to offer a high degree of ...