PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filter

Visar 1 - 20 av 186 produkter
Resultat per sida
Beskrivning Pris Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-artikelnummer 166-7576
Tillv. art.nrSXH-001T-P0.6
VarumärkeJST
0,143 kr
Each (On a Reel of 8000)
Enheter
Female XH Connector Housing XH 0.08mm² 0.33mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ -25°C +85°C
RS-artikelnummer 820-1456
Tillv. art.nrBPH-002T-P0.5S
VarumärkeJST
0,289 kr
Each (In a Pack of 100)
Enheter
Female PH Connector Housing PH 0.05mm² 0.2mm² Crimp Tin 30AWG Phosphor Bronze 24AWG - 20mΩ -25°C 85°C
RS-artikelnummer 123-5948
Tillv. art.nrSPH-002T-P0.5S
VarumärkeJST
0,283 kr
Each (On a Tape of 250)
Enheter
Female PH Connector Housing PH 0.05mm² 0.2mm² Crimp Tin 30AWG Phosphor Bronze 24AWG - 20 Ω -25°C 85°C
RS-artikelnummer 123-5947
Tillv. art.nrSXH-001T-P0.6
VarumärkeJST
0,302 kr
Each (On a Tape of 250)
Enheter
Female XH Connector Housing XH 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 20 Ω -25°C 85°C
RS-artikelnummer 166-7577
Tillv. art.nrSPH-002T-P0.5S
VarumärkeJST
0,148 kr
Each (On a Reel of 8000)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 820-1529
Tillv. art.nrBXH-001T-P0.6
VarumärkeJST
0,329 kr
Each (In a Pack of 100)
Enheter
Female XH Connector Housing XH 0.08mm² 0.3mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ -25°C +85°C
RS-artikelnummer 166-7449
Tillv. art.nrBXH-001T-P0.6
VarumärkeJST
0,159 kr
Each (In a Bag of 1000)
Enheter
Female XHP Connector Housing XH 0.08mm² 0.33mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 10mΩ -25°C +85°C
RS-artikelnummer 752-1725
Tillv. art.nrSSHL-002T-P0.2
VarumärkeJST
0,364 kr
Each (In a Pack of 100)
Enheter
Female GH Connector Housing GH 0.05mm² 0.1mm² - Tin 30AWG Phosphor Bronze 26AWG - - - -
RS-artikelnummer 166-7204
Tillv. art.nrSSHL-002T-P0.2
VarumärkeJST
7 105,70 kr
1 Reel of 35000
Rulle(ar)
- - SSHL 0.05mm² 0.13mm² - Tin 30AWG Phosphor Bronze 26AWG - - - -
RS-artikelnummer 311-6439
Tillv. art.nrBEH-001T-P0.6
VarumärkeJST
0,49 kr
Each (In a Pack of 100)
Enheter
Female EH Connector Housing EH 0.05mm² 0.3mm² - Tin 30AWG Phosphor Bronze 22AWG - - - -
RS-artikelnummer 123-5946
Tillv. art.nrSEH-001T-P0.6
VarumärkeJST
0,377 kr
Each (On a Tape of 250)
Enheter
Female EH Connector Housing EH 0.05mm² 0.3mm² Crimp Tin 30AWG Phosphor Bronze 22AWG - 20 Ω -25°C 85°C
RS-artikelnummer 166-7207
Tillv. art.nrSEH-001T-P0.6
VarumärkeJST
0,179 kr
Each (On a Reel of 9000)
Enheter
Female EH Connector Housing EH - - Crimp Tin - Phosphor Bronze - - 20 Ω -25°C 85°C
RS-artikelnummer 166-7275
Tillv. art.nrSWPR-001T-P025
VarumärkeJST
0,454 kr
Each (On a Reel of 8200)
Enheter
Female JWPF Connector Housing SWPR 0.13mm² 0.33mm² Crimp Tin 26AWG Copper Alloy 22AWG - 15mΩ -55°C +85°C
RS-artikelnummer 820-1163
Tillv. art.nrBVH-21T-P1.1
VarumärkeJST
1,313 kr
Each (In a Pack of 100)
Enheter
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS-artikelnummer 172-4860
Tillv. art.nrSSF-21T-P1.4
VarumärkeJST
0,333 kr
Each (On a Reel of 6000)
Enheter
Female BL, HL, MWP and SL Connector Housings BL, HL, MWP, SL 0.3mm² 0.75mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - - -25°C +90°C
RS-artikelnummer 762-0702
Tillv. art.nrSVH-21T-P1.1
VarumärkeJST
0,36 kr
Each (On a Tape of 100)
Enheter
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 10mΩ -25°C +85°C
RS-artikelnummer 820-1324
Tillv. art.nrSWPR-001T-P025
VarumärkeJST
0,533 kr
Each (In a Pack of 100)
Enheter
Female JWPF Connector Housing JWPF 0.1mm² 0.3mm² Crimp Tin 26AWG Copper Alloy 22AWG - 15mΩ -55°C +85°C
RS-artikelnummer 820-1084
Tillv. art.nrSSF-21T-P1.4
VarumärkeJST
4,266 kr
Each (In a Pack of 5)
Enheter
Female BL, HL, MWP and SL Connector Housings BL, HL, MWP, SL 0.3mm² 0.75mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 10mΩ -25°C +90°C
RS-artikelnummer 166-7535
Tillv. art.nrBVH-21T-P1.1
VarumärkeJST
3 917,43 kr
1 Bag of 2000
Påse(ar)
Female - VH 0.33mm² 0.83mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS-artikelnummer 166-7490
Tillv. art.nrBXAM-001T-P0.6
VarumärkeJST
0,81 kr
Each (In a Bag of 1000)
Enheter
Male XA and XAD Connector Housings XA 0.08mm² 0.33mm² Crimp Tin 28AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C