Computer Monitors

Computer Monitors

A good quality computer monitor provides more than just images on a screen. Whether you need a gaming monitor, an office computer monitor or a warehouse viewing screen. The better the quality, the more immersed into the information showing the user will be. With a range of monitors that are Full HD and a varied screen size, each computer monitor can excel in its own right.



Benefits of a Full HD computer monitor

• Crystal clear display

• Excellent response time

• Differing screen sizes to suit environment

• Inputs of both HDMI and VGA are available

• LCD & LED both available

• Types to suit everybody, whether that be a 24 inch monitor, 27 inch monitor or even a 4K monitor



What types of HD monitors are available?

We have various types to suit the particular areas these computer monitors can function in. Such as offices (commercial and home), warehouses and even outdoor events. The image quality won't be affected by a larger screen size, one of the 42 inch versions we stock will still work at 4K resolution. As an example, some of the different types we stock are:

• LED-backlit

• LCD Monitors

• QLED

• TFT



How many computer monitors should i have?

Providing the video card can handle the load and has the option, on one PC, having dual Full HD screens is always going to be better than a single. Some graphics cards may have a HDMI input and a VGA or even 2x HDMI. There's no definitive answer to what types you should be using. Providing they have the correct input needed, a Full HD TFT screen would still work as a second screen to an LCD monitor as an example. So whether you need gaming monitors or just standard computer monitors for daily work, dual Full HD screens with HDMI inputs are the more common picks.

...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Model Screen Size Maximum Resolution Screen Type Video Connection Type Viewing Angle Audio Connection Type Response Time Contrast Ratio Brightness Built-In Speakers Colour Dimensions With Stand Dimensions Without Stand
RS-artikelnummer 175-4049
Tillv. art.nrUP3017
VarumärkeDell
16 130,56 kr
Each
Enheter
UP3017 30in 2560 x 1600 LED DisplayPort, HDMI x2, Mini DisplayPort 178/178° 3.5 mm Stereo 6 ms, 8 ms 1000:1 350cd/m² No Black - -
RS-artikelnummer 175-4045
Tillv. art.nrU2412MWh-WHITE
VarumärkeDell
3 156,29 kr
Each
Enheter
U2412M 24in 1920 x 1200 LED DisplayPort, DVI-D, VGA 178/178° - 8ms 1000:1, 2000000:1 300cd/m² No White - -
RS-artikelnummer 175-4050
Tillv. art.nr210-ADYO
VarumärkeDell
11 594,32 kr
Each
Enheter
U3415W 34in 3440 x 1440 LED DisplayPort, HDMI, Mini DisplayPort 172/178° 3.5 mm Stereo 5ms 1000:1, 2000000:1 300cd/m² Yes Black - -
RS-artikelnummer 175-4046
Tillv. art.nr210-AGYR
VarumärkeDell
3 156,29 kr
Each
Enheter
U2412M 24in 1920 x 1200 LED DisplayPort, DVI-D, VGA 178/178° - 8ms 1000:1, 2000000:1 300cd/m² No Black - -