Trace Heating Cable

What is Trace Heating Cable?
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving. Trace heating cables are constructed from thermoplastic layers containing a self-regulating heating element and two adjacent bus wires.
How does Trace heating work?
Trace heating cables are created by placing a semi conductive self-regulating heating matrix around two bus wires, one live and one neutral. When power is connected to these bus wires the matrix receives either voltage, causing it to heat up.
How are they used?
Trace heating is easy to install on pipework, tanks or vessels using cable ties, aluminium or glass fibre tape or a suitable adhesive prior to covering with insulation. The cable can be cut to any length allowing them to be manipulated to suit any application. All trace heating applications should be temperature controlled using a suitable thermostat.

...
Read more Read less

Filter

Visar 61 - 61 av 61 produkter
Resultat per sida
Beskrivning Pris Cable Type Output per Metre Self Regulating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Sheath Material Sheath Colour Hazardous Area Certification Standards Met
RS-artikelnummer 379-974
Tillv. art.nr12XTV2-CT-T3
VarumärkeRaychem
11 903,30 kr
1 Reel of 20 Metre(s)
Rulle(ar)
Process Temperature Maintenance & Frost Protection 40W Yes 230 V - +121°C Maximum of +121 °C - Fluoropolymer Red ATEX -
Related Products
The linkCONNECT LC300 series of self-managing cellular modems ...
Description:
The linkCONNECT LC300 series of self-managing cellular modems makes connecting your equipment over 2G or 3G networks fast and simple. The Siretta linkCONNECT software is easily configurable to your needs and will auto negotiate, connect and reboot as necessary to ...
Suitable for termination of FroStop® and WinterGard® cablesTemperature ...
Description:
Suitable for termination of FroStop® and WinterGard® cablesTemperature resistant junction boxFor power connection of T connectionUse with CE20-01 connection and end seal kitKit contains: JB 16-02 junction box and JB-SB-08 support bracket.
Connection kit for BTV/XTV self regulating heating cables ...
Description:
Connection kit for BTV/XTV self regulating heating cables to a junction boxApproval for use in zone 1 and zone 2 hazardous areasSimple and fast installation Cold applied sealing bootNo special tools required M25 gland.
Parallel circuit, constant 10W output per metre heating ...
Description:
Parallel circuit, constant 10W output per metre heating tapes terminated in 1.3m of 2-core mains cable. Features and Benefits· May be looped around an enclosure, avoids localised hot spots· Operating temperature range -70 to +200°C· Supply voltage 240Vac.