Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Read more Read less

Filter

Visar 61 - 80 av 126 produkter
Resultat per sida
Beskrivning Pris Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS-artikelnummer 813-4016
Tillv. art.nrEXN06MMC1K
VarumärkeKopex-EX
668,70 kr
Pr. Kit
Sats(er)
M32 Nickel Plated Brass 20mm 33mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-artikelnummer 813-4063
Tillv. art.nrEX07MMC2K
VarumärkeKopex-EX
409,72 kr
Pr. Kit
Sats(er)
M40 Brass 22mm 32mm - IP66 1 -40°C +100°C Nickel - - ATEX -
RS-artikelnummer 463-4433
Tillv. art.nrLSF32CW
VarumärkePrysmian
269,64 kr
Pr. Kit
Sats(er)
M32 Steel 23.5mm 33.5mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW32 LSF
RS-artikelnummer 463-4477
Tillv. art.nrLSF50CW
VarumärkePrysmian
642,32 kr
Pr. Kit
Sats(er)
M50 Steel 39.5mm 52.6mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW50 LSF
RS-artikelnummer 813-3965
Tillv. art.nrEX05MSC1K
VarumärkeKopex-EX
244,41 kr
Pr. Kit
Sats(er)
M25 Brass 8.5mm 16mm - IP66, IP68 1 -40°C +100°C Nickel - - ATEX -
RS-artikelnummer 463-4152
Tillv. art.nrPVC20SBW
VarumärkePrysmian
192,48 kr
Pr. Kit
Sats(er)
M20 Steel 7mm 11.6mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 1 - - BW20S
RS-artikelnummer 463-4348
Tillv. art.nrPVC50CW
VarumärkePrysmian
517,45 kr
Pr. Kit
Sats(er)
M50 Steel 38mm 46.2mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer - 1 - - - 9 - - CW50S
Nytt
RS-artikelnummer 200-6049
Tillv. art.nr1552DPGKITGY
VarumärkeHammond
77,83 kr
Each
Enheter
- ABS 6mm 6mm Rubberised Cable Gland IP54 - - - Black - Flame Retardant - 1552D
RS-artikelnummer 463-4146
Tillv. art.nrKM409-55
VarumärkePrysmian
127,44 kr
Each
Enheter
M25 Brass 13mm 19.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 25
RS-artikelnummer 463-4130
Tillv. art.nrKM409-53
VarumärkePrysmian
102,40 kr
Each
Enheter
M20 Brass 11mm 13.5mm Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 6 - - A1/A2 20
RS-artikelnummer 664-4435
Tillv. art.nr52105500 & 52032625
VarumärkeLapp
1 173,67 kr
1 Bag of 5
Påse(ar)
M20 Nickel Plated Brass 10.8mm 12.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -
RS-artikelnummer 806-8653
Tillv. art.nrPXP7088/0713
VarumärkeBulgin
29,37 kr
Each
Enheter
- Thermoplastic 7mm 13mm Cages, Gland, Gland Nut IP66, IP68, IP69K 1 -40°C +120°C Black, Grey, White, Yellow 6 - - -
RS-artikelnummer 813-3953
Tillv. art.nrEX04MMC1K
VarumärkeKopex-EX
188,44 kr
Pr. Kit
Sats(er)
M20 Brass 8.5mm 16mm - IP66, IP68 1 -40°C +100°C Nickel 1 - ATEX -
RS-artikelnummer 463-4376
Tillv. art.nrLSF63CW
VarumärkePrysmian
891,42 kr
Pr. Kit
Sats(er)
M63 Steel 51.3mm 65.3mm Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer IP66 1 - - - 9 Low Smoke Zero Halogen (LSZH) - CW63 LSF
RS-artikelnummer 813-4050
Tillv. art.nrEX04MLC2K-RS
VarumärkeKopex-EX
103,20 kr
Pr. Kit
Sats(er)
M20 Brass 10mm 16mm - - 1 -40°C +100°C Nickel 5 - ATEX -
RS-artikelnummer 702-3280
Tillv. art.nr0 968 20 + 0 968 30
VarumärkeLegrand
42,60 kr
1 Bag of 5
Påse(ar)
PG7 Polyamide 3.5mm 6mm Gland, Lock Nuts IP55 1 -20°C +80°C Grey 5 - - -
RS-artikelnummer 433-0989
Tillv. art.nr52103050+53112750
VarumärkeLapp
297,91 kr
Each
Enheter
M40 Nickel Plated Brass 19mm 28mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 60 - ATEX SKINTOP MS
RS-artikelnummer 813-4022
Tillv. art.nrEXS04MSC1K
VarumärkeKopex-EX
920,46 kr
Pr. Kit
Sats(er)
M20 Stainless Steel 6mm 12mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-artikelnummer 813-4079
Tillv. art.nrEXN04MLC2K-RS
VarumärkeKopex-EX
108,36 kr
Pr. Kit
Sats(er)
M20 Nickel Plated Brass 10mm 16mm - - 1 -40°C +100°C Nickel - - ATEX -
RS-artikelnummer 463-4253
Tillv. art.nrLSF25BW
VarumärkePrysmian
173,34 kr
1 Bag of 2
Påse(ar)
M25 Steel 3.5mm 19.9mm Earth Tag, Gland Body, Gland Nut, Lock Nuts, Shroud - 1 - - - 2 - - BW25 LSF
Related Products
The Hammond 1552 series rubberised cable gland are ...
Description:
The Hammond 1552 series rubberised cable gland are ideally suited for mounting printed circuit boards. This product is ergonomically designed for a comfortable fit into the user’s hand. It is also suitable for desktop use. The Hammond 1552 series is ...
The IP68 metric stainless steel gland provides a ...
Description:
The IP68 metric stainless steel gland provides a controlled pull resistant environmental displacement seal on cables outer sheaths. This minimises damage to cold flow characteristic cables. The glands maintain IP66 and IP68 up to 25 m. They are also deluge ...
Four sizes of brass IP66 cable glands complying ...
Description:
Four sizes of brass IP66 cable glands complying with EN 50262 for use with un-armoured plastic or rubber sheathed cables. Supplied in kit form, comprising of 2 glands complete with 2 steel locknuts and 2 PVC shrouds. Suitable for indoor ...
The LSF type are suited to where the ...
Description:
The LSF type are suited to where the specification calls for the materials to be zero halogen, low smoke and fume rated. The LSF shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These types of ...