Lead Acid Rechargeable Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.

These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:

Emergency Lights
Uninterruptible power supplies (UPS)
Alarm Systems
Communication Systems
GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."



What are lead acid rechargeable batteries used for?
Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.

How do lead acid rechargeable batteries work?
The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
Read more Read less

Filter

Visar 1 - 20 av 53 produkter
Resultat per sida
Beskrivning Pris Capacity Nominal Voltage Sub Range Dimensions Terminal Type Construction Designed for Cyclic Application Application Weight Flame Resistant Designed High Rate Application Eurobat Classification Operating Temperature Range Brand Range
RS-artikelnummer 537-5494
VarumärkeRS PRO
644,22 kr
Each
Enheter
18Ah 12V - 181.5 x 77 x 167.5mm T12 AGM Yes UPS 5.4kg - - 3 to 5 Years -20 → +60°C -
RS-artikelnummer 537-5488
VarumärkeRS PRO
175,71 kr
Each
Enheter
7Ah 12V - 151 x 65 x 93.5mm Faston F1 AGM Yes UPS 2.2kg - - 3 to 5 Years -20 → +60°C -
RS-artikelnummer 537-5501
VarumärkeRS PRO
813,56 kr
Each
Enheter
24Ah 12V - 166 x 175 x 125mm T12 AGM Yes UPS 7.2kg - - 3 to 5 Years -20 → +60°C -
RS-artikelnummer 686-7253
VarumärkeRS PRO
193,50 kr
Each
Enheter
5Ah 12V - 90 x 70 x 101mm Faston F1 AGM Yes UPS 1.8kg - - 3 to 5 Years -20 → +60°C -
RS-artikelnummer 727-0405
VarumärkeRS PRO
709,28 kr
Each
Enheter
20Ah 12V - 181.5 x 77 x 166.5mm T12 AGM Yes Emergency Lighting 6.9kg - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 537-5422
VarumärkeRS PRO
115,56 kr
Each
Enheter
4Ah 6V - 70 x 47 x 100mm Faston F1 AGM Yes UPS 740g - - 3 to 5 Years -20 → +60°C -
RS-artikelnummer 727-0398
VarumärkeRS PRO
2 842,29 kr
Each
Enheter
100Ah 12V - 330 x 173 x 212mm T11 AGM Yes UPS 30.6kg - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 727-0433
VarumärkeRS PRO
2 985,48 kr
Each
Enheter
120Ah 12V - 408 x 177 x 225mm T11 AGM Yes Emergency Lighting 37.3kg - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 727-0388
VarumärkeRS PRO
77,56 kr
Each
Enheter
1.2Ah 6V - 97 x 24 x 51.5mm Faston F1 AGM Yes UPS 290g - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 727-0391
VarumärkeRS PRO
629,04 kr
Each
Enheter
20Ah 12V - 181.5 x 77 x 167.5mm T12 AGM Yes UPS 5.8kg - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 727-0401
VarumärkeRS PRO
3 192,75 kr
Each
Enheter
120Ah 12V - 408 x 177 x 225mm T11 AGM Yes UPS 34kg - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 727-0442
VarumärkeRS PRO
4 041,27 kr
Each
Enheter
150Ah 12V - 485 x 170 x 238.5mm T11 AGM Yes Emergency Lighting 43.2kg - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 698-8091
VarumärkeRS PRO
181,30 kr
Each
Enheter
4Ah 12V - 90 x 70 x 101mm Faston F1 AGM Yes UPS 1.5kg - - 3 to 5 Years -20 → +60°C -
RS-artikelnummer 537-5444
VarumärkeRS PRO
145,43 kr
Each
Enheter
1.2Ah 12V - 97 x 43 x 52mm Faston F1 AGM Yes UPS 570g - - 3 to 5 Years -20 → +60°C -
RS-artikelnummer 727-0427
VarumärkeRS PRO
3 277,53 kr
Each
Enheter
100Ah 12V - 330 x 173 x 212mm T11 AGM Yes Emergency Lighting 30.6kg - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 122-4863
VarumärkeRS PRO
2 905,78 kr
Each
Enheter
80Ah 12V - 260 x 168 x 208mm T6 AGM - UPS 23.8kg - - - -15 → +50°C -
RS-artikelnummer 537-7305
VarumärkeRS PRO
372,36 kr
Each
Enheter
12Ah 12V - 151 x 98 x 95mm Faston F1 AGM Yes UPS 3.5kg - - 3 to 5 Years -15 → 50°C -
RS-artikelnummer 537-5517
VarumärkeRS PRO
1 244,75 kr
Each
Enheter
38Ah 12V - 197 x 165 x 170mm T6 AGM Yes UPS 12.2kg - - 3 to 5 Years -20 → +60°C -
RS-artikelnummer 727-0417
VarumärkeRS PRO
419,65 kr
Each
Enheter
13Ah 12V - 151 x 98 x 95mm Faston F1 AGM Yes Emergency Lighting 4.1kg - - 3 to 5 Years -15 → +50°C -
RS-artikelnummer 727-0436
VarumärkeRS PRO
1 545,06 kr
Each
Enheter
55Ah 12V - 229 x 138 x 210mm T6 AGM Yes Emergency Lighting 17.7kg - - 3 to 5 Years -15 → +50°C -