Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Read more Read less

Filter

Visar 1 - 16 av 16 produkter
Resultat per sida
Beskrivning Pris For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-artikelnummer 185-4138
Tillv. art.nr79573131
VarumärkeWurth Elektronik
5,948 kr
Each (In a Bag of 1000)
Enheter
2430 Battery 1 - Battery Holder - 32.7 x 24.5 x 2.8mm - - - - Phosphor Bronze
RS-artikelnummer 184-1804
Tillv. art.nr79573231
VarumärkeWurth Elektronik
7,479 kr
Each (In a Bag of 1000)
Enheter
2430 Battery 1 - Battery Holder - 27.1 x 23.3 x 6.7mm - - - - Phosphor Bronze
RS-artikelnummer 184-2129
Tillv. art.nr79578211
VarumärkeWurth Elektronik
21,32 kr
Each (In a Pack of 5)
Enheter
2450 Battery 1 - Battery Holder - 26.75 Dia. x 29.35mm - - - - Phosphor Bronze
RS-artikelnummer 184-1801
Tillv. art.nr79528211
VarumärkeWurth Elektronik
14,321 kr
Each (In a Tray of 50)
Enheter
2025 Battery, 2032 Battery 1 - Battery Holder - 22.8 Dia. x 27.8mm - PBT - - Phosphor Bronze
RS-artikelnummer 184-1800
Tillv. art.nr79527141
VarumärkeWurth Elektronik
14,321 kr
Each (On a Reel of 500)
Enheter
2032 Battery 1 - Battery Holder - 31.9 x 16 x 5.65mm - - - - Phosphor Bronze
RS-artikelnummer 184-1798
Tillv. art.nr79523141
VarumärkeWurth Elektronik
7,472 kr
Each (On a Reel of 500)
Enheter
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 30.5 x 19.8 x 3.85mm - - - - Phosphor Bronze
RS-artikelnummer 184-2575
Tillv. art.nr79573231
VarumärkeWurth Elektronik
9,706 kr
Each (In a Pack of 5)
Enheter
2430 Battery 1 - Battery Holder - 27.1 x 23.3 x 6.7mm - - - - Phosphor Bronze
RS-artikelnummer 184-1805
Tillv. art.nr79578211
VarumärkeWurth Elektronik
16,397 kr
Each (In a Bag of 200)
Enheter
2450 Battery 1 - Battery Holder - 26.75 Dia. x 29.35mm - - - - Phosphor Bronze
RS-artikelnummer 184-2304
Tillv. art.nr79523141
VarumärkeWurth Elektronik
9,706 kr
Each (In a Pack of 5)
Enheter
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 30.5 x 19.8 x 3.85mm - - - - Phosphor Bronze
RS-artikelnummer 184-2347
Tillv. art.nr79527141
VarumärkeWurth Elektronik
18,604 kr
Each (In a Pack of 5)
Enheter
2032 Battery 1 - Battery Holder - 31.9 x 16 x 5.65mm - - - - Phosphor Bronze
RS-artikelnummer 184-2320
Tillv. art.nr79523211
VarumärkeWurth Elektronik
9,706 kr
Each (In a Pack of 5)
Enheter
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 22.4 x 21.2 x 6.12mm - - - - Phosphor Bronze
RS-artikelnummer 184-1803
Tillv. art.nr79548211
VarumärkeWurth Elektronik
14,321 kr
Each (In a Bag of 70)
Enheter
2032 Battery 1 - Battery Holder - 23.2 x 6.4 x 18.1mm - - - - Phosphor Bronze
RS-artikelnummer 184-1799
Tillv. art.nr79523211
VarumärkeWurth Elektronik
7,479 kr
Each (In a Box of 1000)
Enheter
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 22.4 x 21.2 x 6.12mm - - - - Phosphor Bronze
RS-artikelnummer 185-4289
Tillv. art.nr79573131
VarumärkeWurth Elektronik
9,516 kr
Each (In a Pack of 5)
Enheter
2430 Battery 1 - Battery Holder - 32.7 x 24.5 x 2.8mm - - - - Phosphor Bronze
RS-artikelnummer 184-2548
Tillv. art.nr79548211
VarumärkeWurth Elektronik
18,604 kr
Each (In a Pack of 5)
Enheter
2032 Battery 1 - Battery Holder - 23.2 x 6.4 x 18.1mm - - - - Phosphor Bronze
RS-artikelnummer 184-2392
Tillv. art.nr79528211
VarumärkeWurth Elektronik
18,604 kr
Each (In a Pack of 5)
Enheter
2025 Battery, 2032 Battery 1 - Battery Holder - 22.8 Dia. x 27.8mm - PBT - - Phosphor Bronze