Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Read more Read less

Filter

Visar 1 - 20 av 121 produkter
Resultat per sida
Beskrivning Pris For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-artikelnummer 611-9576
VarumärkeRS PRO
4,96 kr
Each
Enheter
AA 1 PCB Battery Holder - 57.2 x 16.4 x 14.8mm Coil Spring PP - - Nickel Plated Steel
RS-artikelnummer 611-9598
VarumärkeRS PRO
6,05 kr
Each
Enheter
AA 2 PCB Battery Holder - 57.6 x 31.2 x 15mm Coil Spring PP - - Nickel Plated Steel
RS-artikelnummer 594-628
VarumärkeRS PRO
9,61 kr
Each
Enheter
AA 4 Chassis Battery Holder - 57 x 30 x 30mm Coil Spring PP - - -
RS-artikelnummer 512-3580
VarumärkeRS PRO
8,66 kr
Each
Enheter
AA 2 Chassis Battery Holder - 57.6 x 31.2 x 15mm Coil Spring PE - - -
RS-artikelnummer 594-432
VarumärkeRS PRO
8,91 kr
Each
Enheter
AA 4 Chassis Battery Holder - 115 x 27 x 17mm Coil Spring PP - - Nickel Plated Steel
RS-artikelnummer 512-3574
VarumärkeRS PRO
8,37 kr
Each
Enheter
AA 1 Chassis Battery Holder - 57.2 x 16.4 x 15mm Coil Spring PP - - -
RS-artikelnummer 489-021
VarumärkeRS PRO
5,57 kr
Each (In a Pack of 5)
Enheter
9V PP3 1 Wire Lead Strap & Lead - 27 x 13 x 80mm Press Stud PP - - -
RS-artikelnummer 594-612
VarumärkeRS PRO
13,39 kr
Each
Enheter
C 4 Chassis Battery Holder - 108 x 54 x 24mm Coil Spring PP - - -
RS-artikelnummer 489-021A
VarumärkeRS PRO
2,382 kr
Each (In a Pack of 100)
Enheter
9V PP3 1 Strap & Lead Strap & Lead - 27 x 13 x 80mm Press Stud PP - - -
RS-artikelnummer 594-426
VarumärkeRS PRO
25,32 kr
Each
Enheter
D 4 Chassis Battery Holder - 149 x 71 x 28mm Coil Spring PP - - Nickel Plated Steel
Nytt
RS-artikelnummer 185-4663
VarumärkeRS PRO
13,71 kr
Each
Enheter
C 2 - Battery Holder - 62.6 x 55.8 x 23.5mm Solder Tag - - - -
Nytt
RS-artikelnummer 185-4763
VarumärkeRS PRO
6,99 kr
Each
Enheter
N 1 - Battery Holder - 34.6 x 13.2 x 12.5mm - - - - -
Nytt
RS-artikelnummer 185-4664
VarumärkeRS PRO
5,51 kr
Each
Enheter
CR2032 - - Battery Holder - 22.4 x 19.6 x 4mm - - - - -
Nytt
RS-artikelnummer 185-4752
VarumärkeRS PRO
6,99 kr
Each
Enheter
N 1 - Battery Holder - 34.6 x 13.2 x 12.5mm Solder Tag - - - -
Nytt
RS-artikelnummer 185-4666
VarumärkeRS PRO
5,51 kr
Each
Enheter
- - - Battery Holder - 28 x 16.8 x 4mm - - - - -
Nytt
RS-artikelnummer 185-4712
VarumärkeRS PRO
7,93 kr
Each
Enheter
CR2032 - - Battery Holder - 27.8 x 22.8mm - PBT - - -
Nytt
RS-artikelnummer 185-4675
VarumärkeRS PRO
5,51 kr
Each
Enheter
CR2032 - - Battery Holder - 28.6 x 7 x 4.7mm - - - - -
Nytt
RS-artikelnummer 185-4620
VarumärkeRS PRO
17,21 kr
Each
Enheter
C 4 Snap-In Battery Holder - 109 x 54.5 x 24mm - - - - -
Nytt
RS-artikelnummer 185-4660
VarumärkeRS PRO
5,91 kr
Each
Enheter
CR2430 - - Battery Holder - 32.7 x 24.5 x 3.85mm - - - - -
Nytt
RS-artikelnummer 185-4764
VarumärkeRS PRO
5,51 kr
Each
Enheter
9V - - Battery Holder - 49 x 29 x 20mm - - - - -