Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain times

How do they work?

The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.

Features and benefits:
• Automatic timed/dated light functions of ON/OFF
• Automatic summer/winter change over (on some models)
• Easy to read digital LED screens (on some models)
• Easy installation
• Internal battery (on some models)
• Power saving models are available

Where might I use one?
• In your home
• Your business or workplace
• Public access areas





...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS-artikelnummer 656-5991
Tillv. art.nrIK8810.41/001 AC230V 0.5-10M
VarumärkeDold
529,74 kr
Each
Enheter
Staircase 230 V ac 1 - 0.5 → 10min - - - - 58mm 89mm - - -
RS-artikelnummer 656-6017
Tillv. art.nrIK8810.41/003 AC230V 0.5-10M/2-40M
VarumärkeDold
773,75 kr
Each
Enheter
Staircase 230 V ac 1 - 0.5 → 40min - - - - 58mm 89mm - - -
RS-artikelnummer 240-9314
Tillv. art.nrIK8813.81 AC50/60Hz 230V 1-20M
VarumärkeDold
1 031,67 kr
Each
Enheter
Staircase 230 V ac 1 - 1 → 20min - SPDT - - 58mm 86mm - - -
RS-artikelnummer 656-6001
Tillv. art.nrIK8810.41/002 AC230V 0.5-10M
VarumärkeDold
773,75 kr
Each
Enheter
Staircase 230 V ac 1 - 0.5 → 10min - - - - 58mm 89mm - - -
RS-artikelnummer 656-6039
Tillv. art.nrIK8810.41/005 AC230V 0.5-10M
VarumärkeDold
704,18 kr
Each
Enheter
Timer 230 V ac 1 - 0.5 → 10min - - - - 58mm 89mm - - -
RS-artikelnummer 500-3509
Tillv. art.nrOA8823.84 AC50/60HZ 230V 3-60M
VarumärkeDold
835,81 kr
Each
Enheter
Staircase 230 V ac 1 - 3 → 60min - SPNO - - 18mm 58.5mm - IP40 -