Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filter

Visar 1 - 11 av 11 produkter
Resultat per sida
Beskrivning Pris Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating Interface
RS-artikelnummer 125-9888
Tillv. art.nrSIEN-M5B-PO-S-L
VarumärkeFesto
720,56 kr
Each
Enheter
Barrel M5 x 0.5 PNP-NC 0.8 mm M8 - 3 Pin 10 → 30 V dc 38mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 125-9887
Tillv. art.nrSIEN-M5B-PO-K-L
VarumärkeFesto
720,56 kr
Each
Enheter
Barrel M5 x 0.5 PNP-NC 0.8 mm Cable 10 → 30 V dc 25mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 125-9893
Tillv. art.nrSIEH-M12B-PS-S-L
VarumärkeFesto
619,35 kr
Each
Enheter
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc 45mm - - - 30V Flush Mount IP65 -
RS-artikelnummer 125-9890
Tillv. art.nrSIEN-M8NB-NS-K-L
VarumärkeFesto
648,90 kr
Each
Enheter
Barrel M8 x 1 NPN-NO 2.5 mm Cable 10 → 30 V dc 35mm - - - 30V Non Flush IP65, IP67 -
RS-artikelnummer 121-5560
Tillv. art.nrSIEN-M5B-PS-K-L
VarumärkeFesto
615,43 kr
Each
Enheter
Barrel M5 x 0.5 PNP-NO 0.8 mm Cable 10 → 30 V dc 25mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 121-5563
Tillv. art.nrSIEN-M8B-PS-K-L
VarumärkeFesto
529,00 kr
Each
Enheter
Barrel M8 x 1 PNP-NO 1.5 mm Cable 10 → 30 V dc 25mm - - - 30V Flush Mount IP65, IP67 -
RS-artikelnummer 125-9892
Tillv. art.nrSIEN-M8NB-PS-S-L
VarumärkeFesto
619,35 kr
Each
Enheter
Barrel M8 x 1 PNP-NO 2.5 mm M8 - 3 Pin 10 → 30 V dc 45mm - - - 30V Non Flush IP65, IP67 -
RS-artikelnummer 125-9891
Tillv. art.nrSIEN-M8NB-PS-K-L
VarumärkeFesto
619,35 kr
Each
Enheter
Barrel M8 x 1 PNP-NO 2.5 mm Cable 10 → 30 V dc 35mm - - - 30V Non Flush IP65, IP67 -
RS-artikelnummer 125-9889
Tillv. art.nrSIEN-M8B-PO-S-L
VarumärkeFesto
619,35 kr
Each
Enheter
Barrel M8 x 1 PNP-NC 1.5 mm M8 - 3 Pin 10 → 30 V dc 45mm - - - 30V Flush Mount IP65, IP67 -
RS-artikelnummer 121-5564
Tillv. art.nrSIEN-M8B-PS-S-L
VarumärkeFesto
529,00 kr
Each
Enheter
Barrel M8 x 1 PNP-NO 1.5 mm M8 - 3 Pin 10 → 30 V dc 38mm - - - 30V Flush Mount IP65, IP67 -
RS-artikelnummer 121-5561
Tillv. art.nrSIEN-M5B-PS-S-L
VarumärkeFesto
630,59 kr
Each
Enheter
Barrel M5 x 0.5 PNP-NO 0.8 mm M8 - 3 Pin 10 → 30 V dc 38mm - - - 30V Flush Mount IP67 -