Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Read more Read less

Filter

Visar 81 - 100 av 287 produkter
Resultat per sida
Beskrivning Pris Range Series Pole Configuration Normal State Configuration Rated stroke Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage
RS-artikelnummer 151-2401
Tillv. art.nr442G-MABH-L
2 869,75 kr
Each
Enheter
Guard Master 442G - - - - - - - - 289.3mm 114mm 174mm -
RS-artikelnummer 763-7047
Tillv. art.nr3SE5312-0SB11
VarumärkeSiemens
3 546,62 kr
Each
Enheter
Sirius 3SE5 - - - Power to Lock - Various Options - M20 54mm 43.8mm 184.1mm 24 V dc
RS-artikelnummer 814-7031
Tillv. art.nrXCSTE7313
2 564,32 kr
Each
Enheter
Preventa XCS-TE - - - Power to Unlock Yes Key - 1/2 NPT 94mm 110mm 33mm 24 V ac/dc
RS-artikelnummer 146-5800
Tillv. art.nrAZM170-11ZRI-B1 24VAC/DC
VarumärkeSchmersal
2 595,84 kr
Each
Enheter
- AZM 170 DP - - Power to Unlock Yes Coded - M20 90mm 84mm 30mm 24 V ac/dc
RS-artikelnummer 301-9962
Tillv. art.nrXCSTE5312
2 533,30 kr
Each
Enheter
Preventa XCS-TE - - - Power to Unlock - - - M16 93.5mm 33mm 110mm 24 V ac/dc
RS-artikelnummer 251-1978
Tillv. art.nr440G-S36005
3 344,08 kr
Each
Enheter
Spartan 440G-S - - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 230 V ac
RS-artikelnummer 357-9228
Tillv. art.nr440G-T27138
2 312,08 kr
Each
Enheter
TLS-3-GD2 440G-T - - - Power to Unlock No Various Options - M20 126mm 86mm 33mm 110 V ac
RS-artikelnummer 252-3814
Tillv. art.nrXCSE5341
4 104,98 kr
Each
Enheter
Preventa XCS-E - - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 230 V ac
RS-artikelnummer 609-6732
Tillv. art.nrXCSE7511
4 322,12 kr
Each
Enheter
Preventa XCS-B - - - Power to Lock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc
RS-artikelnummer 814-7040
Tillv. art.nrXCSTE7333
2 281,07 kr
Each
Enheter
Preventa XCS-TE - - - Power to Unlock Yes Key - 1/2 NPT 3.67in 4.32in 1.3in 120 V ac
RS-artikelnummer 151-2416
Tillv. art.nr442G-MABL-UT-C00
5 799,05 kr
Each
Enheter
Guard Master 442G - - - Power to Lock Yes Unique RFID Coded Bolt - M20 285.3mm 114mm 174mm 5 24 V dc
RS-artikelnummer 862-1715
Tillv. art.nrD4SL-N4AFG
VarumärkeOmron
1 728,00 kr
Each
Enheter
- D4SL-N - - - Power to Lock No Various Options - M20 39mm 179.5mm 39mm 24 V dc
RS-artikelnummer 443-8358
Tillv. art.nr440G-L07253
5 676,00 kr
Each
Enheter
Atlas 5 440G-L - - - Power to Unlock Yes Standard - M20 184mm 80mm 56mm 230 V ac/dc
RS-artikelnummer 151-2455
Tillv. art.nr442G-MABL-ULM-C05
6 870,74 kr
Each
Enheter
Guard Master 442G - - - Power to Lock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 174mm 5 24 V dc
RS-artikelnummer 739-0580
Tillv. art.nrXCSLF2525342
1 985,28 kr
Each
Enheter
Preventa XCS-LF - - - Power to Unlock Yes Key - M20 205mm 51mm 43.5mm 230 V ac/dc
RS-artikelnummer 742-0701
Tillv. art.nrAZM 170-11ZRKA 24 VAC/DC
VarumärkeSchmersal
2 028,96 kr
Each
Enheter
- AZM 170 - - - Power to Lock No Various Options - 1/2 NPT 30mm 90mm 84mm 24 V ac/dc
RS-artikelnummer 123-7511
Tillv. art.nr201021
VarumärkeIDEM
1 760,45 kr
Each
Enheter
SEZYLOCK KLP-P2L - - - Power to Lock No Various Options - M20 46mm 160mm 45.5mm 24 V dc
RS-artikelnummer 826-3997
Tillv. art.nr202001-SS
VarumärkeIDEM
1 939,97 kr
Each
Enheter
SAMLOCK KLM - - - Power to Unlock No Various Options - M20 176mm 46mm 47mm 24 V ac/dc
RS-artikelnummer 151-2415
Tillv. art.nr442G-MABR-UT-C00
5 799,05 kr
Each
Enheter
Guard Master 442G - - - Power to Unlock Yes Unique RFID Coded Bolt - M20 285.3mm 114mm 113.9mm 5 24 V dc
RS-artikelnummer 151-2430
Tillv. art.nr442G-MABL-URM-C02
8 144,86 kr
Each
Enheter
Guard Master 442G - - - Power to Lock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 113.9mm 5 24 V dc
Related Products
This Escape Release option of TLS GD2 series ...
Description:
This Escape Release option of TLS GD2 series is intended for machine guarding with full body access. The switch is installed so that the escape release push button on the rear side is accessible from inside the hazardous area. This ...
The XCS LF series of solenoid interlock switches ...
Description:
The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection ...
The Bernstein AG SLK series safety interlock switch ...
Description:
The Bernstein AG SLK series safety interlock switch has a supply voltage rating of 24VAC/DC. It has 2NC/2NO contacts. The limit switch has incorporated triple coded anti-tamper mechanism and spring-loaded terminals. Cable entry dimensions are 3 x M20 x 1.5Separate ...
Professional range of Bernstein safety limit switches from ...
Description:
Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality. Cable entry: 3 x M20 x 1.5Separate Actuator (Stainless ...