Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Read more Read less

Filter

Visar 101 - 120 av 290 produkter
Resultat per sida
Beskrivning Pris Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-artikelnummer 176-0019
Tillv. art.nr2TLA020051R5100
VarumärkeABB Jokab
772,30 kr
Each
Enheter
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm
RS-artikelnummer 185-7263
Tillv. art.nrM-BS (A102)
VarumärkeIDEM
1 706,08 kr
Each
Enheter
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - Yes Interlock - M-BS - 109mm
RS-artikelnummer 189-5300
Tillv. art.nr6018200007
VarumärkeBernstein AG
1 240,80 kr
Each
Enheter
Screw - 2NC (Guard Lock), 2NC (Inter Lock) Glass Fibre Reinforced Thermoplastic 24V 24V 2NC (Guard Lock), 2NC (Inter Lock) - Yes Guard Lock, Inter Lock - SLC - 44mm
RS-artikelnummer 185-7256
Tillv. art.nrM-TS (C301)
VarumärkeIDEM
2 115,12 kr
Each
Enheter
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - - Interlock 2 M-TS - 109mm
RS-artikelnummer 426-4444
Tillv. art.nr440K-C21097
433,64 kr
Each
Enheter
M16 Key 3NC Glass Filled PBT 600V 600V 3NC Cadet 3 Yes - 8 440K - 30.4mm
RS-artikelnummer 179-4725
Tillv. art.nrHS1L-R44KMSRM-R
VarumärkeIdec
2 780,20 kr
Each
Enheter
M20 Key 1NC/1NC (Main), 1NO/1NC (Door Monitor), 2NC (Lock Monitor) - 250V 30V 1NC+1NC (Main), 1NO/1NC (Door Monitor), 2NC (Lock Monitor) - - Spring Lock - HS1L - 129mm
RS-artikelnummer 176-0018
Tillv. art.nr2TLA020051R5200
VarumärkeABB Jokab
890,31 kr
Each
Enheter
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm
RS-artikelnummer 133-0086
Tillv. art.nrXCSA803
VarumärkeTelemecanique
964,72 kr
Each
Enheter
1/2 in NPT Key 3NC Zamak 240V 250V 3NC Preventa Yes - 8 XCSA - 114mm
RS-artikelnummer 427-1212
Tillv. art.nr440K-T11280
475,32 kr
Each
Enheter
M20 Key 2NC Glass Filled PBT 600V 600V 2NC Trojan T15 - - 2 440K - 52mm
RS-artikelnummer 826-3925
Tillv. art.nr200013F
VarumärkeIDEM
428,44 kr
Each
Enheter
M20 Key 4NC Polyester 240V - 4NC Kobra Yes - 4 KP - 34.5mm
RS-artikelnummer 826-3928
Tillv. art.nr200001-SS
VarumärkeIDEM
435,24 kr
Each
Enheter
M20 Key 2NC/1NO Polyester 240V - 2NC Kobra - - 4 KP 1NO 34.5mm
RS-artikelnummer 826-3912
Tillv. art.nr203001
VarumärkeIDEM
470,15 kr
Each
Enheter
M20 Key 2NC/1NO Die Cast Metal 240V - 2NC Kobra - - 4 KM 1NO 43.5mm
RS-artikelnummer 700-4302
Tillv. art.nrXCSPA793
448,76 kr
Each
Enheter
Screw Clamp Key 2NC Glass Fibre Reinforced PA 240V 250V 2NC Preventa - - 4 XCSPA - 30mm
RS-artikelnummer 410-7212
Tillv. art.nrSKT-U1Z M3
VarumärkeBernstein AG
306,07 kr
Each
Enheter
Screw Key 1NC/1NO Glass Fibre Reinforced Thermoplastic 240V 250V 1NC/1NO - Yes - 4 SKT - 27mm
RS-artikelnummer 189-5315
Tillv. art.nr3911742391
VarumärkeBernstein AG
155,10 kr
Each
Enheter
- - - - - - - - - - - - - 40mm
RS-artikelnummer 132-9177
Tillv. art.nrXCSPA991
476,67 kr
Each
Enheter
PG 11 Key 2NC/1NO Glass Fibre Reinforced PA 240V 250V 2NC/1NO Preventa Yes - 8 XCSPA - 94mm
RS-artikelnummer 623-3076
Tillv. art.nrAZ16-12ZVRK-M20-2254
VarumärkeSchmersal
354,52 kr
Each
Enheter
M20 Key 2NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 3 AZ16 1NO 30mm
RS-artikelnummer 826-3915
Tillv. art.nr203007F
VarumärkeIDEM
594,88 kr
Each
Enheter
M20 Key 3NC/1NO Die Cast Metal 240V - 3NC Kobra Yes - 4 KM 1NO 43.5mm
RS-artikelnummer 754-8287
Tillv. art.nr3SE5122-3QV10
VarumärkeSiemens
1 168,42 kr
Each
Enheter
M20 Key 2NC/1NO Metal 230V 230V 2NC Sirius - - 5 3SE5 1NO 37.8mm
RS-artikelnummer 394-7457
Tillv. art.nr440T-MSALE100A
2 113,62 kr
Each
Enheter
M5 Key - Stainless Steel - - - Prosafe Yes - 1 440T - 34mm