Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Read more Read less

Filter

Visar 281 - 290 av 290 produkter
Resultat per sida
Beskrivning Pris Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-artikelnummer 179-4755
Tillv. art.nrHS6E-N7Y4B05-G
VarumärkeIdec
2 920,89 kr
Each
Enheter
Cable Key NC/NC (Main), NC/NO (Door Monitor), NO (Lock Monitor) Plastic 250V 30V 1NC/1NO (Door Monitor), 1NC+1NC (Main), 1NO (Lock Monitor) - Yes Solenoid Lock - HS6E - 75mm
RS-artikelnummer 185-7253
Tillv. art.nrM-HS (A101)
VarumärkeIDEM
1 880,41 kr
Each
Enheter
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - Yes Interlock - M-HS - 109mm
RS-artikelnummer 183-6013
Tillv. art.nr440T-AKEYE100D
360,25 kr
Each
Enheter
- Key - - - - - - - - - 440T - -
RS-artikelnummer 814-7015
Tillv. art.nrXCSMP79L2
562,50 kr
Each
Enheter
Cable Key 2NC Polyamide 240V 250V - Preventa Yes - 1 XCSMP - 30mm
RS-artikelnummer 147-499
Tillv. art.nrGKMC09
VarumärkeHoneywell
1 003,99 kr
Each
Enheter
M12 Key 1NC/1NO Glass Filled PET 50V 50V 1NC/1NO - - - 2 GKM - 16mm
RS-artikelnummer 189-5309
Tillv. art.nr6018200002
VarumärkeBernstein AG
1 240,80 kr
Each
Enheter
Screw - NC/NO (Guard Lock), NC/NO (Inter Lock) Glass Fibre Reinforced Thermoplastic 24V 24V NC/NO (Guard Lock), NC/NO (Inter Lock) - Yes Guard Lock, Inter Lock - SLC - 44mm
RS-artikelnummer 185-7246
Tillv. art.nrM-ISB1-25 (A101)
VarumärkeIDEM
2 402,96 kr
Each
Enheter
M4 Screw Key - Stainless Steel 750V - - - - Interlock - M-ISB1 - 180mm
RS-artikelnummer 861-4644
Tillv. art.nrD4GS-N4R
VarumärkeOmron
1 028,00 kr
Each
Enheter
Cable Key 3NC Plastic 240V 250V 2NC - - - 2 D4GS 1NC 95.5mm
RS-artikelnummer 744-8664
Tillv. art.nr570222
VarumärkePilz
502,10 kr
Each
Enheter
Screw Key 2NC Glass Fibre Reinforced Thermoplastic 240V - 2NC PSENmech Yes - 4 - - 33mm
RS-artikelnummer 814-7012
Tillv. art.nrXCSMP70L2
612,13 kr
Each
Enheter
Cable Key 2NC/1NO Polyamide 240V 250V - Preventa Yes - 1 XCSMP - 30mm
Related Products
Rotating head offers 5 orientations for actuator engagementResistance ...
Description:
Rotating head offers 5 orientations for actuator engagementResistance to tampering and intentional defeatIP66 ratingM20 connectionDimensions: H92.2mm x W30.5mm x D30.5mmPotential applications include plastic molding, packaging, woodworking, metal converting and printing/paper machinery.
Large wiring cavity and 3 cable entriesNo additional ...
Description:
Large wiring cavity and 3 cable entriesNo additional earthing requirementsHead offers 4 actuation entriesIP67 rating3 x M20 cable entriesDimensions: H90mm x W52mm x D30mmPotential applications include bailing/pumping, semiconductor manufacturing, packaging, woodworking, metal converting and printing/paper machinery.
The ABB Jokab EDEN series interlock switch has ...
Description:
The ABB Jokab EDEN series interlock switch has Adam non-contact safety sensor unit with dynamic DYNlink signal, StatusBus output and fixed 5-pole M12 male connector. This included four pieces of yellow DA 1B protection plate and four pieces of DA ...
2 positive opening contacts as standard, on guard ...
Description:
2 positive opening contacts as standard, on guard openingHead rotates in 90° steps giving 8 actuator entry pointsMinimum operating force for positive opening: 15NIngress protection IP671 x cable entry tapped M16 x 1.5 ISO or PG11Actuator needs ordering separately (see ...