AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Read more Read less

Filter

Visar 1 - 20 av 51 produkter
Resultat per sida
Beskrivning Pris Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS-artikelnummer 733-2102
Tillv. art.nr3GAA072 312-ASE
VarumärkeABB
2 031,78 kr
Each
Enheter
0.37 kW IE2 - Induction 415 V ac 3 1355 rpm @ 380 V 4 Foot - - 240mm - 180mm
RS-artikelnummer 733-2092
Tillv. art.nr3GAA072 311-ASE
VarumärkeABB
1 910,89 kr
Each
Enheter
0.25 kW IE2 - Induction 415 V ac 3 1365 rpm @ 380 V 4 Foot - - 240mm - 180mm
RS-artikelnummer 733-2098
Tillv. art.nr3GAA062 312-ASC
VarumärkeABB
1 814,20 kr
Each
Enheter
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Foot - - 214mm - 151mm
RS-artikelnummer 733-2105
Tillv. art.nr3GAA082 311-ASE
VarumärkeABB
2 418,72 kr
Each
Enheter
0.55 kW IE2 - Induction 415 V ac 3 1375 rpm @ 380 V 4 Foot - - 266mm - 194mm
RS-artikelnummer 733-2060
Tillv. art.nr3GAA071 312-ASE
VarumärkeABB
2 090,87 kr
Each
Enheter
0.55 kW IE2 - Induction 415 V ac 3 2790 rpm @ 380 V 2 Foot - - 240mm - 180mm
RS-artikelnummer 172-0120
Tillv. art.nr3GAA132310-ADJ
VarumärkeABB
11 823,37 kr
Each
Enheter
7.5 kW IE3 50Hz Squirrel Cage Motor 400 V, 415 V, 690 V 3 1462 rpm, 1464 rpm 4 Flange Mount - - - - -
RS-artikelnummer 172-0131
Tillv. art.nr3GAA091500-BSJ
VarumärkeABB
4 400,44 kr
Each
Enheter
1.5 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2899 rpm, 2900 rpm, 2909 rpm 2 Flange Mount - - - - -
RS-artikelnummer 733-2133
Tillv. art.nr3GAA061 312-BSC
VarumärkeABB
2 128,56 kr
Each
Enheter
0.25 kW IE2 - Induction 415 V ac 3 2810 rpm @ 380 V 2 Flange Mount - - 214mm - 140mm
RS-artikelnummer 733-2177
Tillv. art.nr3GAA072 311-BSE
VarumärkeABB
2 152,66 kr
Each
Enheter
0.25 kW IE2 - Induction 415 V ac 3 1365 rpm @ 380 V 4 Flange Mount - - 239.5mm - 160mm
RS-artikelnummer 172-0132
Tillv. art.nr3GAA091520-BSJ
VarumärkeABB
5 433,68 kr
Each
Enheter
2.2 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2902 rpm, 2903 rpm, 2911 rpm 2 Flange Mount - - - - -
RS-artikelnummer 172-0121
Tillv. art.nr3GAA082614-BSJ
VarumärkeABB
3 522,60 kr
Each
Enheter
0.75 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1437 rpm, 1443 rpm 4 Flange Mount - - - - -
RS-artikelnummer 172-0106
Tillv. art.nr3GAA081613-ASJ
VarumärkeABB
3 344,67 kr
Each
Enheter
1.1 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2871 rpm, 2881 rpm 2 Flange Mount - - - - -
RS-artikelnummer 172-0123
Tillv. art.nr3GAA092540-BSJ
VarumärkeABB
4 833,63 kr
Each
Enheter
1.5 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1445 rpm, 1450 rpm 4 Flange Mount - - - - -
RS-artikelnummer 172-0114
Tillv. art.nr3GAA092520-ASJ
VarumärkeABB
3 600,31 kr
Each
Enheter
1.1 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1437 rpm, 1442 rpm 4 Flange Mount - - - - -
RS-artikelnummer 172-0127
Tillv. art.nr3GAA132300-BDJ
VarumärkeABB
10 223,11 kr
Each
Enheter
5.5 kW IE3 50Hz Squirrel Cage Motor 400 V, 415 V, 690 V 3 1460 rpm, 1462 rpm 4 Flange Mount - - - - -
RS-artikelnummer 733-2137
Tillv. art.nr3GAA071 311-BSE
VarumärkeABB
2 249,35 kr
Each
Enheter
0.37 kW IE2 - Induction 415 V ac 3 2800 rpm @ 380 V 2 Flange Mount - - 239.5mm - 160mm
RS-artikelnummer 172-0130
Tillv. art.nr3GAA081613-BSJ
VarumärkeABB
3 711,33 kr
Each
Enheter
1.1 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2871 rpm, 2881 rpm 2 Flange Mount - - - - -
RS-artikelnummer 172-0113
Tillv. art.nr3GAA082614-ASJ
VarumärkeABB
3 133,61 kr
Each
Enheter
0.75 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1437 rpm, 1443 rpm 4 Flange Mount - - - - -
RS-artikelnummer 124-7512
Tillv. art.nr3GAA 131 613-BDJ
VarumärkeABB
15 407,67 kr
Each
Enheter
7.5 kW IE3 50Hz Squirrel Cage Motor 400 V 3 2901 rpm 2 Flange Mount - - - - -
RS-artikelnummer 733-2058
Tillv. art.nr3GAA061 312-ASC
VarumärkeABB
1 899,45 kr
Each
Enheter
0.25 kW IE2 - Induction 415 V ac 3 2810 rpm @ 380 V 2 Foot - - 214mm - 151mm