Masking Tapes

Masking tapes are used for temporarily shielding areas that you want to protect during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface.

What kind of masking tape do I need?
Tapes come in a range of materials from most commonly used paper backing to polyester, PVC and even aluminium foil. The variety in masking material will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.

Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.

Masking tape’s adhesive determines where the tape is best applied:
• Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.
• Acrylic-based adhesive material can be used at a wide temperature range.
• Silicone-based adhesive material can be used at the highest temperature range.

Speciality tapes
There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.

Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

...
Read more Read less

Filter

Visar 41 - 60 av 136 produkter
Resultat per sida
Beskrivning Pris Backing Material Adhesive Material Width Length Model Number Series Thickness Colour
RS-artikelnummer 903-1438
Tillv. art.nrUU001569191
Varumärke3M
49,36 kr
Each
Enheter
Paper Rubber 36mm 50m 301E - 0.15mm Beige
RS-artikelnummer 178-6060
Tillv. art.nr04309-00015-01
VarumärkeTesa
67,28 kr
Each
Enheter
Paper Rubber 50mm 50m - - 0.17mm -
RS-artikelnummer 378-9885
Tillv. art.nr04438-00015-00
VarumärkeTesa
117,89 kr
Each
Enheter
UV Resistant Paper Acrylic 25mm 50m 4438 - 0.17mm Blue
RS-artikelnummer 178-6056
Tillv. art.nr04309-00011-01
VarumärkeTesa
24,06 kr
Each
Enheter
Paper Rubber 19mm 50m - - 0.17mm -
RS-artikelnummer 903-1441
Tillv. art.nrUU001568557
Varumärke3M
29,95 kr
Each
Enheter
Paper Rubber 18mm 50m 501E - 0.15mm Beige
RS-artikelnummer 787-3259
Tillv. art.nr218 19mm x 55M
Varumärke3M
200,71 kr
Each
Enheter
PP Rubber 19mm 55m 218 Scotch 0.13mm Green
RS-artikelnummer 468-392
Tillv. art.nrHFL1200-19
VarumärkeHi-Bond
104,43 kr
Each
Enheter
PP Rubber 19mm 55m HFL1200-19 - 0.11mm Green
RS-artikelnummer 279-5047
Tillv. art.nr201E 50MX18MM
Varumärke3M
16,24 kr
Each
Enheter
Paper Rubber Resin 19mm 50m 3M™ 2321 - 0.14mm Beige
RS-artikelnummer 174-7370
Tillv. art.nr202 72mmx50m
Varumärke3M
182,60 kr
Each
Enheter
Paper Rubber 72mm 50m 202 - 0.16mm Tan
RS-artikelnummer 832-6287
Tillv. art.nrHB 850 12mm x 66m
VarumärkeHi-Bond
58,21 kr
Each
Enheter
Polyester Film Silicone 12mm 66m HB 850 - 0.07mm Blue
RS-artikelnummer 178-6061
Tillv. art.nr04341-00002-00
VarumärkeTesa
37,11 kr
Each
Enheter
Paper Rubber 19mm 50m - - 0.19mm -
RS-artikelnummer 124-0917
Tillv. art.nr501E18
Varumärke3M
31,02 kr
Each
Enheter
Paper Rubber 18mm 55m 501E - 0.15mm Purple
RS-artikelnummer 832-6296
Tillv. art.nrHB 854A 19mm x 66m
VarumärkeHi-Bond
148,28 kr
Each
Enheter
Polyester Film Silicone 19mm 66m HB 854A - 0.1mm Clear
RS-artikelnummer 768-2549
Tillv. art.nr50600-00001-00
VarumärkeTesa
291,56 kr
Each
Enheter
PET Silicone 50mm 66m 50600 - 0.08mm Green
RS-artikelnummer 447-8132
Tillv. art.nrAT6150
VarumärkeAdvance Tapes
56,04 kr
Each
Enheter
PE Rubber 50mm 33m AT6150 - 0.11mm Orange
RS-artikelnummer 768-2555
Tillv. art.nr04154-00014-00
VarumärkeTesa
142,03 kr
Each
Enheter
PVC Rubber 25mm 66m 4154 - 0.07mm Red
RS-artikelnummer 903-1435
Tillv. art.nr201E36
Varumärke3M
30,27 kr
Each
Enheter
Paper Rubber 36mm 50m 201E - 0.13mm Beige
RS-artikelnummer 178-6069
Tillv. art.nr04304-00004-01
VarumärkeTesa
92,48 kr
Each
Enheter
Paper Rubber 50mm 50m - - 0.145mm Brown
RS-artikelnummer 178-6055
Tillv. art.nr04316-00016-03
VarumärkeTesa
55,47 kr
Each
Enheter
Paper Rubber 50mm 50m - - 0.14mm -
RS-artikelnummer 727-1296
Tillv. art.nr101E 19MMX50M
Varumärke3M
11,29 kr
Each
Enheter
Paper Rubber 18mm 50m 101E - 0.14mm Beige
Related Products
Introducing the 3M™ 5421, this UHMW (Ultra High ...
Description:
Introducing the 3M™ 5421, this UHMW (Ultra High Molecular Weight Polyethylene) translucent film tape is designed to offer excellent abrasion resistance, making it ideal for tough impact wear or sliding applications. An aggressive rubber resin adhesive enables it to adhere ...
For splicing applications requiring quick stick and an ...
Description:
For splicing applications requiring quick stick and an aggressive, permanent hold, use our 3M™ Polyester Tape 850. Used in a variety of applications, including web processing, label protection, and marking. The 3M™ Polyester Film Tape 850 is generally used for ...
The Vega vibrating rod level switch has a ...
Description:
The Vega vibrating rod level switch has a relay (DPDT), contactless electronic switch, two-wire output. It detects reliably and accurately the minimum or maximum limit level. The smooth surface of the vibrating rod, without corners and edges, avoids jamming of ...
AT2000 is an aluminium oxide/silicon carbide abrasive grit ...
Description:
AT2000 is an aluminium oxide/silicon carbide abrasive grit bonded to a tough and durable PVC backing with a solvent based acrylic adhesive and paper release liner designed for the many different requirements of professionals and industries such as the building, ...