- RS-artikelnummer:
- 182-8498
- Tillverkare / varumärke:
- RS PRO
902 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
55,89 kr
(exkl. moms)
69,86 kr
(inkl. moms)
Enheter | Per unit |
1 + | 55,89 kr |
- RS-artikelnummer:
- 182-8498
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Male USB A to Male Micro USB B USB Cable, 5 m, USB 2.0
Use this RS PRO USB cable as a simple, reliable way to connect a computer or mobile device to an adapter or another piece of external equipment. It features a male USB-A connector on one end and a male micro USB-B connector on the other.
The cable has a black polyvinyl chloride (PVC) jacket to protect you from electrical hazards. This also keeps the wire safe from impact or chemical damage. A strain relief on each connector prevents the cable from splitting when under stress.
The lead is flexible and comes with an ample length of 5 metres, so it's ideal for use in larger spaces. This type of connection is commonly used for charging mobile phones and other media devices, as well as for data transfer in office or home computing applications.
The cable has a black polyvinyl chloride (PVC) jacket to protect you from electrical hazards. This also keeps the wire safe from impact or chemical damage. A strain relief on each connector prevents the cable from splitting when under stress.
The lead is flexible and comes with an ample length of 5 metres, so it's ideal for use in larger spaces. This type of connection is commonly used for charging mobile phones and other media devices, as well as for data transfer in office or home computing applications.
Features and Benefits
• Male USB-A connector to male micro USB-B connector
• Length of 5 m
• Black sheath colour
• USB 2.0 USB type
• USB 2.0 USB version
• Outer cable diameter of 4 mm
• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control
• Length of 5 m
• Black sheath colour
• USB 2.0 USB type
• USB 2.0 USB version
• Outer cable diameter of 4 mm
• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control
Specifikationer
Attribute | Value |
---|---|
Length | 5m |
Connector 1 | USB A |
Connector 2 | Micro USB B |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |