- RS-artikelnummer:
- 171-9700
- Tillverkare / varumärke:
- RS PRO
720 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
89,50 kr
(exkl. moms)
111,88 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 89,50 kr |
15 - 39 | 85,39 kr |
40 + | 84,17 kr |
- RS-artikelnummer:
- 171-9700
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Red/White Floor Tape, 50 mm x 33 m
This reflective tape from RS PRO is a quick solution for marking out potentially dangerous areas. Designed to endure frequent washing, this floor tape is ideal for long-term use without the need to reapply frequently.
Its high resistance to tear and lift-up from surfaces makes this tape extra-durable, even in rough industrial settings. It can be quickly and easily applied to the floor surface by hand or using a mechanical squeeze roll applicator.
Red/white floor tape is frequently used in workplaces and public spaces where there are potential trip hazards such as steps or raised flooring. As part of the RS PRO series, this reflective tape has been stringently tested for quality and consistency. The tape conforms to American National Standards Institue/Electrostatic Discharge (ANSI/ESD) S20.20:2014 and British Standard European Norm (BS EN) 61340-5-1:2007 Electrostatic Control Standards, for protection from damage due to electrostatic discharge.
Its high resistance to tear and lift-up from surfaces makes this tape extra-durable, even in rough industrial settings. It can be quickly and easily applied to the floor surface by hand or using a mechanical squeeze roll applicator.
Red/white floor tape is frequently used in workplaces and public spaces where there are potential trip hazards such as steps or raised flooring. As part of the RS PRO series, this reflective tape has been stringently tested for quality and consistency. The tape conforms to American National Standards Institue/Electrostatic Discharge (ANSI/ESD) S20.20:2014 and British Standard European Norm (BS EN) 61340-5-1:2007 Electrostatic Control Standards, for protection from damage due to electrostatic discharge.
Features and Benefits
• RS PRO red/white floor tape
• Ideal for marking potentially hazardous areas, like steps or raised flooring
• Length of 33 m
• Width of 50 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, for protection from damage due to electrostatic discharge
• Ideal for marking potentially hazardous areas, like steps or raised flooring
• Length of 33 m
• Width of 50 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, for protection from damage due to electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Colour | Red/White |
Tape Type | Lane Marking Tape |
Width | 50mm |
Length | 33m |