- RS-artikelnummer:
- 825-1950
- Tillv. art.nr:
- 325905
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 825-1950
- Tillv. art.nr:
- 325905
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity AMPOWER Tubular Crimp Terminals
AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole (apart from stock number 825-1975) and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.
TE Connectivity AMPOWER Crimp Terminals
Specifikationer
Attribute | Value |
---|---|
Series | AMPOWER |
Insulation | Uninsulated |
Outer Ring Diameter | 38.35mm |
Inner Ring Diameter | 13.08mm |
Maximum Wire Size mm² | 177mm² |
Minimum Wire Size mm² | 177mm² |
Stud Size | M12 (1/2) |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 4.32mm |
Overall Length | 70.87mm |
- RS-artikelnummer:
- 825-1950
- Tillv. art.nr:
- 325905
- Tillverkare / varumärke:
- TE Connectivity