- RS-artikelnummer:
- 661-4683
- Tillverkare / varumärke:
- RS PRO
21 I lager för avsändande samma dag
Pris (ex. moms) 1 parti med 10
903,06 kr
(exkl. moms)
1 128,82 kr
(inkl. moms)
Parti(er) | Per Lot | Per unit* |
1 + | 903,06 kr | 90,306 kr |
- RS-artikelnummer:
- 661-4683
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
303S31 (1.4305) Stainless Steel Rod
BSEN 10088-3
Round Bar - BS970 Part 1 1983 303S31
Austenitic stainless steel
Contains additional sulphur to induce free machining properties
High corrosion resistance and non-magnetic
Round Bar - BS970 Part 1 1983 303S31
Austenitic stainless steel
Contains additional sulphur to induce free machining properties
High corrosion resistance and non-magnetic
RS PRO 1.5 m x 4 mm Diameter 303S31 Stainless Steel Rod
Need to produce fasteners, components for machinery or masonry structures? This stainless steel rod from the RS PRO range is ideal for your next engineering or building project.
The rod is made of a mild steel material with a hardness of Brinell Scale 262 HB. This means you won't have to carry out time-consuming machining as it's simple to cut the material cleanly. The body's austenitic stainless steel construction makes it highly durable as it's resistant to rust and tarnishing, even in warm and wet conditions.
This rod is non-magnetic, making it safe for use in areas sensitive to magnetism. You'll commonly find it used in a range of domestic and commercial environments, including home garages, industrial plants and construction sites.
The rod is made of a mild steel material with a hardness of Brinell Scale 262 HB. This means you won't have to carry out time-consuming machining as it's simple to cut the material cleanly. The body's austenitic stainless steel construction makes it highly durable as it's resistant to rust and tarnishing, even in warm and wet conditions.
This rod is non-magnetic, making it safe for use in areas sensitive to magnetism. You'll commonly find it used in a range of domestic and commercial environments, including home garages, industrial plants and construction sites.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 262 HB
- Length of 1.5 m
- Stainless steel material
- Material grade of 303S31
- Outer diameter of 4 mm
- Rod diameter of 4 mm
- Tensile strength of 500
- Thermal conductivity of 16.3 W/m.k at +100°C
Specifikationer
Attribute | Value |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 4mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Thermal Conductivity | 16.3 W/m.k at 100°c |
Density | 8g/cm³ |