- RS-artikelnummer:
- 756-9878
- Tillv. art.nr:
- 3322700
- Tillverkare / varumärke:
- Rittal
1065 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 5)
70,082 kr
(exkl. moms)
87,602 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
5 - 45 | 70,082 kr | 350,41 kr |
50 - 120 | 64,48 kr | 322,40 kr |
125 - 245 | 61,68 kr | 308,40 kr |
250 - 495 | 59,58 kr | 297,90 kr |
500 + | 54,656 kr | 273,28 kr |
- RS-artikelnummer:
- 756-9878
- Tillv. art.nr:
- 3322700
- Tillverkare / varumärke:
- Rittal
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Rittal Chemical Fibre Fan Filter Mat, 120mm Length, 120mm Width - 3322700
This fan filter mat from Rittal is used to remove dust particles from fan and blower units. It resists dust and coarse particles as small as 10μm (micrometres) for effective filtration. For improved fire safety, it's also self-extinguishing to protect your workplace against the spread of flames in the event of a fire. This filter mat also offers a high level of temperature resistance and can withstand temperatures of up to +100°C, making it ideal for use in harsh environments.
Features & Benefits
Air throughput range of 20m³/h (cubic metres per hour) to 66m³/h for optimal air circulation
Light weight of 20g for easy handling, storage and transportation
Dust-laden open side for efficient absorption of contaminants
Clean-air closed side to prevent contaminants from escaping
Supplied in a pack of five to ensure you'll have replacements on hand
Light weight of 20g for easy handling, storage and transportation
Dust-laden open side for efficient absorption of contaminants
Clean-air closed side to prevent contaminants from escaping
Supplied in a pack of five to ensure you'll have replacements on hand
Applications
Process and packaging assembly lines
Office equipment
Office equipment
How often should I replace the fan filter mat?
Replacing the filter mat depends on the environment you're using it in. If it's a dusty area, you may need to replace it every month to ensure optimal performance.
Specifikationer
Attribute | Value |
---|---|
Filter Type | Filter Mat |
Dimensions | 120 x 120mm |
Thickness | 12mm |
Filter Material | Chemical Fibre |
Length | 120mm |
Width | 120mm |