- RS-artikelnummer:
- 744-2369
- Tillv. art.nr:
- 710-00702
- Tillverkare / varumärke:
- HellermannTyton
Denna produkt har utgått
- RS-artikelnummer:
- 744-2369
- Tillv. art.nr:
- 710-00702
- Tillverkare / varumärke:
- HellermannTyton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
HelaTape Flex 1000+ / 2000+ PVC Tapes
An all weather professional grade, selfadhesive vinyl tape
Excellent performance over a wide range of temperatures
Can be used as a primary insulation for splices up to 600V
Also used as a protective outer jacket over splices and all low temperature applications
Excellent performance over a wide range of temperatures
Can be used as a primary insulation for splices up to 600V
Also used as a protective outer jacket over splices and all low temperature applications
Standards
RoHS Compliant
Standards
RoHS Compliant
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Width | 25mm |
Length | 33m |
Backing Material | PVC |
Thickness | 0.21mm |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 744-2369
- Tillv. art.nr:
- 710-00702
- Tillverkare / varumärke:
- HellermannTyton
- COO (Country of Origin):
- ES